Video Decoder ICs

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of ADCs Standard Input Type ADC/DAC Resolution Typical Operating Supply Voltage Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Automotive Standard Mounting Type
RS-stocknr. 697-7928
FabrikantnummerADV7180BCPZ
FabrikantAnalog Devices
10,45 €
Each
Aantal stuks
1 NTSC, PAL, SECAM 10bit 3.3 V LFCSP 40 6 x 6 x 0.83mm 6mm 6mm 0.83mm +85 °C -40 °C - Surface Mount
RS-stocknr. 912-6407
FabrikantnummerADV7180BCPZ
FabrikantAnalog Devices
7,126 €
Each (In a Tray of 490)
Aantal stuks
1 NTSC, PAL, SECAM 10bit 3.3 V LFCSP 40 6 x 6 x 0.83mm 6mm 6mm 0.83mm +85 °C -40 °C - Surface Mount
RS-stocknr. 877-9265
FabrikantnummerADV7802BSTZ-80
FabrikantAnalog Devices
27,26 €
Each
Aantal stuks
4 CVBS, NTSC, PAL, S-Video, SECAM 12bit 1.8 (Digital) V, 3.3 (Analogue) V LQFP 176 24.2 x 24.2 x 1.45mm 24.2mm 24.2mm 1.45mm +85 °C 0 °C - Surface Mount
RS-stocknr. 159-9553
FabrikantnummerADV7280WBCPZ-M
FabrikantAnalog Devices
6,932 €
Each (In a Tray of 490)
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.71 → 1.89 V LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +105 °C -40 °C AEC-Q100 Surface Mount
RS-stocknr. 798-9963
FabrikantnummerADV7280BCPZ-M
FabrikantAnalog Devices
9,80 €
Each
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.71 → 1.89 V LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +85 °C -40 °C - Surface Mount
RS-stocknr. 158-1963
FabrikantnummerADV7188BSTZ
FabrikantAnalog Devices
24,147 €
Each (In a Tray of 90)
Aantal stuks
4 NTSC, PAL, SECAM 12bit 3.3 V LQFP 80 14 x 14 x 1.4mm 14mm 14mm 1.4mm +85 °C -40 °C - Surface Mount
RS-stocknr. 820-9422
FabrikantnummerADV7280KCPZ
FabrikantAnalog Devices
8,96 €
Each
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.8 (Analogue/Digital) V, 3.3 (Digital I/O) V LFCSP WQ 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +70 °C -10 °C - Surface Mount
RS-stocknr. 160-8601
FabrikantnummerADV7281WBCPZ-M
FabrikantAnalog Devices
10,433 €
Each (In a Tray of 490)
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.8 (Analogue/Digital) V, 3.3 (Digital I/O) V LFCSP WQ 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +105 °C -40 °C AEC-Q100 Surface Mount
RS-stocknr. 819-7240
FabrikantnummerADV7282WBCPZ-M
FabrikantAnalog Devices
12,29 €
Each
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.8 V, 3.3 V LFCSP WQ 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +105 °C -40 °C AEC-Q100 Surface Mount
RS-stocknr. 160-8600
FabrikantnummerADV7280KCPZ
FabrikantAnalog Devices
6,263 €
Each (In a Tray of 490)
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.8 (Analogue/Digital) V, 3.3 (Digital I/O) V LFCSP WQ 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +70 °C -10 °C - Surface Mount
RS-stocknr. 912-8236
FabrikantnummerADV7180WBCPZ
FabrikantAnalog Devices
8,29 €
Each (In a Tray of 490)
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.8 V, 3.3 V LFCSP VQ 40 6.1 x 6.1 x 0.95mm 6.1mm 6.1mm 0.95mm +125 °C -40 °C AEC-Q100 Surface Mount
RS-stocknr. 802-3610
FabrikantnummerADV7182WBCPZ
FabrikantAnalog Devices
10,74 €
Each
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.8 V LFCSP WQ 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +105 °C -40 °C AEC-Q100 Surface Mount
RS-stocknr. 160-2927
FabrikantnummerADV7401BSTZ-110
FabrikantAnalog Devices
25,98 €
Each (In a Tray of 90)
Aantal stuks
4 CVBS, NTSC, PAL, S-Video, SECAM 10bit 1.8 (Digital) V, 3.3 (Analogue) V LQFP 100 14.2 x 14.2 x 1.45mm 14.2mm 14.20mm 1.45mm +85 °C -40 °C - Surface Mount
RS-stocknr. 159-9584
FabrikantnummerADV7182WBCPZ
FabrikantAnalog Devices
7,309 €
Each (In a Tray of 490)
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.8 V LFCSP WQ 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +105 °C -40 °C AEC-Q100 Surface Mount
RS-stocknr. 158-1962
FabrikantnummerADV7181CBSTZ
FabrikantAnalog Devices
9,821 €
Each (In a Tray of 160)
Aantal stuks
4 NTSC, PAL, SECAM 10bit 1.8 (Digital) V, 3.3 (Analogue) V LQFP 64 10.2 x 10.2 x 1.45mm 10.2mm 10.20mm 1.45mm +85 °C -40 °C - Surface Mount
RS-stocknr. 160-4512
FabrikantnummerADV7282WBCPZ-M
FabrikantAnalog Devices
8,473 €
Each (In a Tray of 490)
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.8 V, 3.3 V LFCSP WQ 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +105 °C -40 °C AEC-Q100 Surface Mount
RS-stocknr. 820-9426
FabrikantnummerADV7281WBCPZ-M
FabrikantAnalog Devices
11,25 €
Each
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.8 (Analogue/Digital) V, 3.3 (Digital I/O) V LFCSP WQ 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +105 °C -40 °C AEC-Q100 Surface Mount
RS-stocknr. 819-7238
FabrikantnummerADV7180WBCPZ
FabrikantAnalog Devices
11,96 €
Each
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.8 V, 3.3 V LFCSP VQ 40 6.1 x 6.1 x 0.95mm 6.1mm 6.1mm 0.95mm +125 °C -40 °C AEC-Q100 Surface Mount
RS-stocknr. 708-9906
FabrikantnummerADV7188BSTZ
FabrikantAnalog Devices
28,27 €
Each
Aantal stuks
4 NTSC, PAL, SECAM 12bit 3.3 V LQFP 80 14 x 14 x 1.4mm 14mm 14mm 1.4mm +85 °C -40 °C - Surface Mount
RS-stocknr. 798-9979
FabrikantnummerADV7280WBCPZ-M
FabrikantAnalog Devices
10,16 €
Each
Aantal stuks
1 NTSC, PAL, SECAM 10bit 1.71 → 1.89 V LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm +105 °C -40 °C AEC-Q100 Surface Mount