Digital Potentiometers

What is a Digital potentiometer?
Digital Potentiometers are a three terminal device, two fixed end terminals and one wiper terminal which is used to vary the resistance.
A Digital potentiometer also known as digipot, is similar to a standard analogue potentiometer, which is a variable resistor except the digital potentiometer has an integrated chip (IC) that accepts a signal input rather than the physical movement of a shaft or slide for adjustment. Potentiometers physically change the resistance value whereas digital potentiometers modify the resistance value via digital inputs rather than a rotary wheel or a slider.
Where might I use one?
Digital potentiometers would be beneficial where environmental factors would impact a mechanical potentiometer in areas where there is vibration, dust, moisture or grease as digital potentiometers are encapsulated they offer better protection, they are also less vunerable to vibration Digital potentiometers are used to calibrate system tolerances or control system parameters.

What are the advantages over a mechanical potentiometer?
Digital potentiometers can be operated in a closed control loop and don’t need physical access to be adjusted. . They offer better stability and reliability and as digital will offer additional functionality, some even have on - chip memory
Applications
• System calibration
• Process control
• Sensor calibration
• Smart actuator
• Voltage margining
• Programmable power supplies
• Volume control

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Interface Resistance Value Number of Positions Taper Type Memory Type Number of Pots per Package Mounting Type Package Type Pin Count Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Dimensions Height
RS-stocknr. 812-0247
FabrikantnummerTPL0401B-10DCKR
0,811 €
Each (In a Pack of 10)
Aantal stuks
Serial-I2C 12kΩ 128 Linear Volatile 1 Surface Mount SC-70 6 Single 2.7 → 5.5 V - 2.15 x 1.4 x 1mm 1mm
RS-stocknr. 162-7883
FabrikantnummerTPL0401B-10DCKR
0,414 €
Each (On a Reel of 3000)
Aantal stuks
Serial-I2C 12kΩ 128 Linear Volatile 1 Surface Mount SC-70 6 Single 2.7 → 5.5 V - 2.15 x 1.4 x 1mm 1mm