Audio DACs

An Audio Digital-to-Analogue Converter (DAC) captures and converts high-quality digital audio to direct line level output analogue signal. Selection specification includes the number of DAC channels, resolution in bits, sampling rate in kHz or Samples per a Second (SPS), analogue output in mono, stereo or multi-channel audio. The control interface is managed through the SPI and I2C serial bus or hardware. The sampled analogue signals are digitally represented in the Pulse-Code Modulation (PCM) and I2S bus. Differential outputs offer high precision. On-chip voltage reference is a special feature. The DAC output is perfectly suited for headphone amplifiers and Class-D, Class AB speaker amplifiers. Digital audio converting is found in applications of Digital Audio Broadcasting (DAB), High Definition (HD) Radio, digital media players, automotive audio systems, and audio video receivers.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Architecture Resolution Conversion Rate Full Scale Error Integral Nonlinearity Error Number of DAC Channels Package Type Pin Count Maximum Settling Time Digital Interface Type Output Polarity Voltage Reference Power Supply Type Dimensions
RS-stocknr. 913-0759
FabrikantnummerAD1852JRSZ
FabrikantAnalog Devices
11,481 €
Each (In a Tube of 47)
Aantal stuks
Delta Sigma 24 bit 192ksps ±10%FSR - 2 SSOP 28 - Serial (SPI) Bipolar Internal Single 10.2 x 5.3 x 1.75mm
RS-stocknr. 161-0633
FabrikantnummerAD1866RZ
FabrikantAnalog Devices
16,502 €
Each (In a Tube of 47)
Aantal stuks
R-2R, Resistor String 16 bit - ±3%FSR ±3dB 2 SOIC W 16 - Serial Bipolar Internal Single 10.5 x 7.6 x 2.35mm
RS-stocknr. 497-0149
FabrikantnummerAD1955ARSZ
FabrikantAnalog Devices
12,86 €
Each
Aantal stuks
Delta Sigma 24 bit 192ksps ±6%FSR - 2 SSOP 28 - Serial (SPI) Bipolar Internal Single 10.2 x 5.3 x 1.75mm
RS-stocknr. 522-8821
FabrikantnummerAD1866RZ
FabrikantAnalog Devices
21,27 €
Each
Aantal stuks
R-2R, Resistor String 16 bit - ±3%FSR ±3dB 2 SOIC W 16 - Serial Bipolar Internal Single 10.5 x 7.6 x 2.35mm
RS-stocknr. 709-5614
FabrikantnummerAD1852JRSZ
FabrikantAnalog Devices
13,46 €
Each
Aantal stuks
Delta Sigma 24 bit 192ksps ±10%FSR - 2 SSOP 28 - Serial (SPI) Bipolar Internal Single 10.2 x 5.3 x 1.75mm
RS-stocknr. 912-8851
FabrikantnummerAD1955ARSZ
FabrikantAnalog Devices
11,168 €
Each (In a Tube of 47)
Aantal stuks
Delta Sigma 24 bit 192ksps ±6%FSR - 2 SSOP 28 - Serial (SPI) Bipolar Internal Single 10.2 x 5.3 x 1.75mm