RF ICs

RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS Components, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

RF IC Types

  • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
  • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
  • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
  • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

RF IC Applications

RF ICs can be used in a range of different wireless devices and different applications here are just a few:

  • Communications,
  • Remote Controls,
  • Car Alarm Systems,
  • Automation,
  • Security and CCTV,
  • Keyless Entry Systems.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Technology Modulation Technique Package Type Pin Count Dimensions Mounting Type Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Primary Keyword Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage
RS-stocknr. 865-2160
FabrikantnummerHTRC11001T/02EE,11
FabrikantNXP
2,973 €
Each (In a Pack of 3)
Aantal stuks
RFID ASK SOIC 14 8.75 x 4 x 1.45mm Surface Mount 8.75mm 4mm 1.45mm 125kHz - - - 5.5 V
RS-stocknr. 166-0028
FabrikantnummerSL2S2002FTB,115
FabrikantNXP
0,174 €
Each (On a Reel of 5000)
Aantal stuks
RFID - XSON 3 1.5 x 1.05 x 0.46mm Surface Mount 1.5mm 1.05mm 0.46mm 13.56MHz - - - 1.7 V
RS-stocknr. 146-0585
FabrikantnummerCLRC66301HN,551
FabrikantNXP
6,827 €
Each (In a Tray of 490)
Aantal stuks
- ASK, BPSK HVQFN32 32 5.1 x 5.1 x 0.95mm Surface Mount 5.1mm 5.1mm 0.95mm 27.12MHz - - - 5.5 V
RS-stocknr. 124-2314
FabrikantnummerHTRC11001T/02EE,11
FabrikantNXP
2,603 €
Each (In a Tube of 57)
Aantal stuks
- ASK SOIC 14 8.75 x 4 x 1.45mm Surface Mount 8.75mm 4mm 1.45mm 125kHz - - - 5.5 V
RS-stocknr. 865-2157
FabrikantnummerCLRC66301HN,551
FabrikantNXP
8,10 €
Each
Aantal stuks
- ASK, BPSK HVQFN32 32 5.1 x 5.1 x 0.95mm Surface Mount 5.1mm 5.1mm 0.95mm 27.12MHz - - - 5.5 V
RS-stocknr. 816-0236
FabrikantnummerSL2S2002FTB,115
FabrikantNXP
0,226 €
Each (In a Pack of 25)
Aantal stuks
RFID - XSON 3 1.5 x 1.05 x 0.46mm Surface Mount 1.5mm 1.05mm 0.46mm 13.56MHz - - - 1.7 V
RS-stocknr. 865-2176
FabrikantnummerMFRC50001T/0FE,112
FabrikantNXP
6,06 €
Each
Aantal stuks
RFID ASK SOIC 32 20.7 x 7.6 x 2.45mm Surface Mount 20.7mm 7.6mm 2.45mm 13.56MHz - - - 5.5 V
RS-stocknr. 170-8969
FabrikantnummerMFRC50001T/0FE,112
FabrikantNXP
5,891 €
Each (In a Tube of 24)
Aantal stuks
RFID ASK SOIC 32 20.7 x 7.6 x 2.45mm Surface Mount 20.7mm 7.6mm 2.45mm 13.56MHz - - - 5.5 V
RS-stocknr. 146-0457
FabrikantnummerSA630D/01,112
FabrikantNXP
4,56 €
Each (In a Tube of 100)
Aantal stuks
BiCMOS - SOIC 8 5 x 4 x 1.45mm Surface Mount 5mm 4mm 1.45mm - - - - 5.5 V
RS-stocknr. 816-0488
FabrikantnummerCLRC63201T/0FE,112
FabrikantNXP
14,76 €
Each
Aantal stuks
- ASK SOIC 32 20.7 x 7.6 x 2.45mm Surface Mount 20.7mm 7.6mm 2.45mm - - - - 3.6 V, 5.5 V
RS-stocknr. 177-7076
FabrikantnummerSA630D/01,112
FabrikantNXP
6,64 €
Each
Aantal stuks
BiCMOS - SOIC 8 5 x 4 x 1.45mm Surface Mount 5mm 4mm 1.45mm - - - - 5.5 V
RS-stocknr. 816-6937
FabrikantnummerPN5120A0HN1/C1,151
FabrikantNXP
4,90 €
Each
Aantal stuks
- ASK QFN 32 5.1 x 5.1 x 0.95mm Surface Mount 5.1mm 5.1mm 0.95mm 13.56MHz - - - 3.6 V
RS-stocknr. 124-2310
FabrikantnummerCLRC63201T/0FE,112
FabrikantNXP
11,355 €
Each (In a Tube of 24)
Aantal stuks
- ASK SOIC 32 20.7 x 7.6 x 2.45mm Surface Mount 20.7mm 7.6mm 2.45mm - - - - 3.6 V, 5.5 V
RS-stocknr. 124-2402
FabrikantnummerPN5120A0HN1/C1,151
FabrikantNXP
4,334 €
Each (In a Tray of 490)
Aantal stuks
- ASK QFN 32 5.1 x 5.1 x 0.95mm Surface Mount 5.1mm 5.1mm 0.95mm 13.56MHz - - - 3.6 V