Timer Circuits

Timer circuits are used to control sequences of events in electronic systems. They work by changing the circuit from one state to another in advance. 


Applications for timer circuits

You can use timer circuits for basic timing functions, like turning a light on for a certain amount of time or creating a flashing light. They can also be used to create musical notes of a particular frequency.


555 timers

The most widespread type of timer circuit is the 555 timer, which is made up of an eight-pin dual in-line package containing 25 transistors, two diodes and 16 resistors. They can be used as either astable or monostable timers: 

  • Monostable: Often called a one-shot timer, a monostable timer stays on for a certain length of time and then turns off. The timing process starts when the timer is switched on.
  • Astable: An astable timer is switched on to provide a constant on/off digital output. The timer can be used make an LED flash, and the rate of flashing is determined by a capacitor in the circuit.

...
Lees meer Lees minder

Filters

161 - 161 van 161 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Timer Type Package Type Number of Internal Timers Pin Count Maximum Input Frequency Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Maximum Quiescent Current Maximum Low Level Output Current Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL
RS-stocknr. 196-8887
FabrikantnummerICM7555CBAZ-T
0,221 €
Each (On a Reel of 2500)
Aantal stuks
- Standard SOIC 1 8 1MHz - - - - - - - -
Related Products
Intersil offers the 555 timer, a highly stable ...
Description:
Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are ...
Microchip offers the RC Timers / Oscillators with ...
Description:
Microchip offers the RC Timers / Oscillators with similar in function to the industry standard 555 timer. A highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and ...
Maxim Integrated offers the 555 timer, a highly ...
Description:
Maxim Integrated offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle ...
A range of highly stable precision timing circuits ...
Description:
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to ...