PLL Clock Buffers

Filters

61 - 80 van 158 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 802-2039
FabrikantnummerNB6L14SMNG
FabrikantON Semiconductor
5,26 €
Each (In a Pack of 2)
Aantal stuks
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
Nieuw
RS-stocknr. 194-9027
FabrikantnummerCY2309SXC-1H
5,195 €
Each (In a Tube of 48)
Aantal stuks
1 32 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +70 °C 133.3MHz 3 V
RS-stocknr. 159-7679
FabrikantnummerADF4007BCPZ
FabrikantAnalog Devices
3,245 €
Each (In a Tray of 490)
Aantal stuks
3 13 mA 7.5GHz Surface Mount LFCSP VQ 20 4 x 4 x 1mm 4mm 4mm 1mm 3.3 V +85 °C - 2.7 V
Nieuw
RS-stocknr. 194-8988
FabrikantnummerCY22392FXI
15,20 €
Each
Aantal stuks
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166MHz 3.13 V
Nieuw
RS-stocknr. 194-8989
FabrikantnummerCY22393FXI
11,838 €
Each (In a Tube of 96)
Aantal stuks
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166MHz 3.13 V
Nieuw
RS-stocknr. 194-9009
FabrikantnummerCY2305CSXI-1H
5,548 €
Each (In a Tube of 97)
Aantal stuks
1 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.33MHz 3 V
Nieuw
RS-stocknr. 194-9038
FabrikantnummerCY23EP05SXC-1H
12,87 €
Each
Aantal stuks
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 220MHz 3 V
Nieuw
RS-stocknr. 194-9042
FabrikantnummerCY23EP09ZXI-1H
14,97 €
Each
Aantal stuks
1 30 mA, 45 mA 220MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +85 °C 220MHz 3 V
Nieuw
RS-stocknr. 194-9035
FabrikantnummerCY23EP05SXC-1
8,048 €
Each (In a Tube of 97)
Aantal stuks
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 220MHz 3 V
RS-stocknr. 162-9374
FabrikantnummerMC100EP11DG
FabrikantON Semiconductor
5,005 €
Each (In a Tube of 98)
Aantal stuks
4 -40 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.5 V +85 °C - -3 V
Nieuw
RS-stocknr. 194-9004
FabrikantnummerCY2304SXI-1
11,89 €
Each
Aantal stuks
1 45 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.3MHz 3 V
RS-stocknr. 796-0448
FabrikantnummerSi53159-A01AGM
FabrikantSilicon Labs
3,04 €
Each (In a Pack of 2)
Aantal stuks
9 60 mA 210MHz Surface Mount QFN 48 6 x 6 x 0.75mm 5mm 6mm 0.75mm 3.465 V +85 °C - 3.135 V
RS-stocknr. 787-6778
FabrikantnummerMC100LVEL11DG
FabrikantON Semiconductor
4,09 €
Each
Aantal stuks
4 30 mA 1GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - ±3 V
RS-stocknr. 121-6394
FabrikantnummerNB3N2304NZDTG
FabrikantON Semiconductor
1,143 €
Each (In a Tube of 100)
Aantal stuks
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
Nieuw
RS-stocknr. 194-9034
FabrikantnummerCY2309ZXI-1H
11,81 €
Each
Aantal stuks
1 35 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +85 °C 133.3MHz 3 V
Nieuw
RS-stocknr. 194-8982
FabrikantnummerCY22150FZXI
11,10 €
Each
Aantal stuks
1 45 (Typ.) mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166.6MHz 3.13 V
RS-stocknr. 912-9646
FabrikantnummerADCLK914BCPZ-R2
FabrikantAnalog Devices
10,338 €
Each (On a Reel of 250)
Aantal stuks
2 73 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.97 V
RS-stocknr. 133-0150
FabrikantnummerCDC3RL02BYFPR
1,54 €
Each (In a Pack of 5)
Aantal stuks
2 -50 (Clamp) mA 52MHz Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V +85 °C - 2.3 V
Nieuw
RS-stocknr. 194-9010
FabrikantnummerCY2305CSXI-1H
7,04 €
Each
Aantal stuks
1 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.33MHz 3 V
RS-stocknr. 145-6448
FabrikantnummerCDCLVC1102PW
1,901 €
Each (In a Tube of 150)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
The PL123-02N is a low-cost general purpose 1-to-2 ...
Description:
The PL123-02N is a low-cost general purpose 1-to-2 LVCMOS fan-out buffer. An output enable (OE) pin is available to enable the outputs or disable them into an active low state. When the outputs are disabled, the IC consumes less than ...
The PL133-37 is an advanced fanout buffer design ...
Description:
The PL133-37 is an advanced fanout buffer design for high performance, low-power, small form-factor applications. The PL133-37 accepts a LVCMOS or a Sine Wave reference clock input of 1MHz to 150MHz and produces three outputs of the same frequency. Reference ...
Integrated phase-locked loop (PLL)Commercial and industrial operationFlash programmableField ...
Description:
Integrated phase-locked loop (PLL)Commercial and industrial operationFlash programmableField programmableTwo-wire I2C interfaceLow skew, low jitter, high accuracy outputs3.3 V operation with 2.5 V output option16-pin TSSOPInternal PLL to generate six outputs up to 200 MHz. Able to generate custom frequencies from ...