PLL Clock Buffers

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 159-7681
FabrikantnummerADF4113HVBRUZ
FabrikantAnalog Devices
4,183 €
Each (In a Tube of 96)
Aantal stuks
5 30 mA 4GHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.2mm 5.1mm 4.5mm 1.2mm 5.5 V +85 °C - 2.7 V
RS-stocknr. 759-1562
FabrikantnummerADF4112BCPZ
FabrikantAnalog Devices
5,18 €
Each
Aantal stuks
5 6.5 mA 3GHz Surface Mount LFCSP 20 4 x 4 x 1mm 4mm 4mm 1mm 5.5 V +85 °C - 2.7 V
RS-stocknr. 912-9646
FabrikantnummerADCLK914BCPZ-R2
FabrikantAnalog Devices
10,338 €
Each (On a Reel of 250)
Aantal stuks
2 73 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.97 V
RS-stocknr. 160-2530
FabrikantnummerADCLK905BCPZ-WP
FabrikantAnalog Devices
7,233 €
Each (In a Tray of 50)
Aantal stuks
1 63 mA - Surface Mount LFCSP 16 3 x 2.75 x 0.85mm 3mm 2.75mm 0.85mm 3.63 V +125 °C - 2.375 V
RS-stocknr. 759-1547
FabrikantnummerADCLK914BCPZ-R2
FabrikantAnalog Devices
15,16 €
1 Tape of 1
Tape(s)
2 73 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.97 V
RS-stocknr. 759-1550
FabrikantnummerADF4007BCPZ
FabrikantAnalog Devices
4,27 €
Each
Aantal stuks
3 13 mA 7.5GHz Surface Mount LFCSP VQ 20 4 x 4 x 1mm 4mm 4mm 1mm 3.3 V +85 °C - 2.7 V
RS-stocknr. 160-2533
FabrikantnummerADCLK944BCPZ-WP
FabrikantAnalog Devices
5,174 €
Each (In a Tray of 50)
Aantal stuks
4 165 mA - Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 3.63 V +85 °C - 2.375 V
RS-stocknr. 759-0222
FabrikantnummerADCLK925BCPZ-WP
FabrikantAnalog Devices
10,30 €
Each
Aantal stuks
3 97 mA - Surface Mount LFCSP VQ 16 3 x 3 x 0.9mm 3mm 3mm 0.9mm 3.63 V +125 °C 7.5GHz 2.375 V
RS-stocknr. 807-1700
FabrikantnummerADCLK905BCPZ-WP
FabrikantAnalog Devices
9,10 €
Each
Aantal stuks
1 63 mA - Surface Mount LFCSP 16 3 x 2.75 x 0.85mm 3mm 2.75mm 0.85mm 3.63 V +125 °C - 2.375 V
RS-stocknr. 159-8143
FabrikantnummerADF4158CCPZ
FabrikantAnalog Devices
6,888 €
Each (In a Tray of 490)
Aantal stuks
3 23 mA 6.1GHz Surface Mount LFCSP VQ 24 4.1 x 4.1 x 0.8mm 4.1mm 4.1mm 0.8mm 3.3 V +125 °C - 2.7 V
RS-stocknr. 759-0254
FabrikantnummerADF4158CCPZ
FabrikantAnalog Devices
9,70 €
Each
Aantal stuks
3 23 mA 6.1GHz Surface Mount LFCSP VQ 24 4.1 x 4.1 x 0.8mm 4.1mm 4.1mm 0.8mm 3.3 V +125 °C - 2.7 V
RS-stocknr. 807-1713
FabrikantnummerADCLK944BCPZ-WP
FabrikantAnalog Devices
6,50 €
Each
Aantal stuks
4 165 mA - Surface Mount LFCSP 16 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 3.63 V +85 °C - 2.375 V
RS-stocknr. 159-7679
FabrikantnummerADF4007BCPZ
FabrikantAnalog Devices
3,245 €
Each (In a Tray of 490)
Aantal stuks
3 13 mA 7.5GHz Surface Mount LFCSP VQ 20 4 x 4 x 1mm 4mm 4mm 1mm 3.3 V +85 °C - 2.7 V
RS-stocknr. 759-1566
FabrikantnummerADF4113HVBRUZ
FabrikantAnalog Devices
5,26 €
Each
Aantal stuks
5 30 mA 4GHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.2mm 5.1mm 4.5mm 1.2mm 5.5 V +85 °C - 2.7 V