PLL Clock Buffers

Filters

1 - 20 van 70 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 194-9022
FabrikantnummerCY2309NZSXC-1H
13,39 €
Each
Aantal stuks
1 32 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +70 °C 133.3MHz 3 V
RS-stocknr. 194-9011
FabrikantnummerCY2305SXC-1
2,888 €
Each (In a Tube of 97)
Aantal stuks
1 32 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 133.33MHz 3 V
RS-stocknr. 194-9042
FabrikantnummerCY23EP09ZXI-1H
14,97 €
Each
Aantal stuks
1 30 mA, 45 mA 220MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +85 °C 220MHz 3 V
RS-stocknr. 194-9030
FabrikantnummerCY2309SXI-1
18,62 €
Each
Aantal stuks
1 35 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +85 °C 133.3MHz 3 V
RS-stocknr. 194-9044
FabrikantnummerCY23S05SXC-1H
9,71 €
Each
Aantal stuks
1 32 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 133.33MHz 3 V
RS-stocknr. 188-5305
FabrikantnummerCY22150FZXC
7,142 €
Each (In a Tube of 96)
Aantal stuks
6 45 mA 133 (Clock)MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +70 °C 200MHz 3.13 V
RS-stocknr. 194-9025
FabrikantnummerCY2309SXC-1
5,548 €
Each (In a Tube of 48)
Aantal stuks
1 32 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +70 °C 133.3MHz 3 V
RS-stocknr. 194-9012
FabrikantnummerCY2305SXC-1
3,63 €
Each (In a Pack of 2)
Aantal stuks
1 32 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 133.33MHz 3 V
RS-stocknr. 194-9040
FabrikantnummerCY23EP05SXI-1H
14,97 €
Each
Aantal stuks
1 30 mA, 45 mA 220MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 220MHz 3 V
RS-stocknr. 194-9009
FabrikantnummerCY2305CSXI-1H
5,928 €
Each (In a Tube of 97)
Aantal stuks
1 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.33MHz 3 V
RS-stocknr. 194-8994
FabrikantnummerCY2292FXC
6,775 €
Each (In a Pack of 2)
Aantal stuks
3 65 (Typ.) mA 30MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +70 °C 66.6MHz 3 V
RS-stocknr. 194-8985
FabrikantnummerCY22392FXC
11,635 €
Each (In a Tube of 96)
Aantal stuks
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +70 °C 166MHz 3.13 V
RS-stocknr. 194-8997
FabrikantnummerCY2302SXI-1
5,452 €
Each (In a Tube of 97)
Aantal stuks
1 50 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 5 V +85 °C 133MHz -
RS-stocknr. 194-8989
FabrikantnummerCY22393FXI
13,189 €
Each (In a Tube of 96)
Aantal stuks
3 100 (Typ.) mA 166MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +85 °C 166MHz 3.13 V
RS-stocknr. 188-5306
FabrikantnummerCY22150KFZXC
3,921 €
Each (In a Tube of 96)
Aantal stuks
6 45 mA 133 (Clock)MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.46 V +70 °C 200MHz 3.13 V
RS-stocknr. 194-9010
FabrikantnummerCY2305CSXI-1H
7,04 €
Each
Aantal stuks
1 35 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C 133.33MHz 3 V
RS-stocknr. 194-9014
FabrikantnummerCY2308SXI-1
7,76 €
Each
Aantal stuks
1 45 mA 133.3MHz Surface Mount SOIC 16 9.98 x 3.98 x 1.47mm 9.98mm 3.98mm 1.47mm 3.6 V +85 °C 100MHz 3 V
RS-stocknr. 194-9002
FabrikantnummerCY2304SXC-1
7,18 €
Each
Aantal stuks
1 45 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 133.3MHz 3 V
RS-stocknr. 194-9029
FabrikantnummerCY2309SXI-1
15,834 €
Each (In a Tube of 48)
Aantal stuks
1 35 mA 133MHz Surface Mount TSSOP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 3.6 V +85 °C 133.3MHz 3 V
RS-stocknr. 194-9043
FabrikantnummerCY23S05SXC-1H
8,19 €
Each (In a Tube of 97)
Aantal stuks
1 32 mA 133MHz Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +70 °C 133.33MHz 3 V