PLL Circuits

A PLL circuit, or Phase-Locked Loop, features a Voltage-Controlled Oscillator (VCO) whose output is constantly adjusted to match the phase and frequency of an input signal using feedback from a Phase Comparator. A PLL circuit is often used to synchronise (lock) RF receiver circuits to an incoming carrier signal. If a frequency divider n is introduced between the VCO output and the phase comparator, the PLL circuit output frequency will be fin/n, locked in phase to fin. If fin comes from a highly-stable fixed frequency oscillator and n is programmable, then the circuit forms the basis of an accurate Digital Frequency Synthesiser.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 806-3179
FabrikantnummerMC14046BDWG
FabrikantON Semiconductor
0,656 €
Each (In a Pack of 20)
Aantal stuks
- ±1 μA - Surface Mount SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm 18 V +125 °C 0.7MHz 3 V
RS-stocknr. 145-2977
FabrikantnummerMC14046BDWG
FabrikantON Semiconductor
0,596 €
Each (In a Tube of 47)
Aantal stuks
- ±1 μA - Surface Mount SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm 18 V +125 °C 0.7MHz 3 V