Omschrijving | Prijs | Maximum Frequency | Number of Elements per Chip | Maximum Supply Current | Mounting Type | Package Type | Pin Count | Dimensions | Height | Maximum Operating Supply Voltage | Maximum Operating Temperature | Minimum Operating Supply Voltage | Length | Minimum Operating Temperature | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
862-6120
FabrikantnummerHMC439QS16GE
FabrikantAnalog Devices
|
40,10 €
Each
Aantal stuks
|
1.3GHz | - | - | - | - | - | 5 x 4 x 1.62mm | 1.62mm | - | +85 °C | - | 5mm | -40 °C | 4mm | |
RS-stocknr.
163-2495
FabrikantnummerMCH12140DG
FabrikantON Semiconductor
|
7,663 €
Each (In a Tube of 98)
Aantal stuks
|
800MHz | - | 58 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | -5.5 V | +70 °C | -4.2 V | 5mm | -40 °C | 4mm | |
RS-stocknr.
463-678
FabrikantnummerMCH12140DG
FabrikantON Semiconductor
|
8,69 €
Each
Aantal stuks
|
800MHz | - | 58 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | -5.5 V | +70 °C | -4.2 V | 5mm | -40 °C | 4mm | |
RS-stocknr.
864-7821
FabrikantnummerMC100EP140DG
FabrikantON Semiconductor
|
8,86 €
Each
Aantal stuks
|
2.1GHz | 5 | 93 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | ±3.6 V | +85 °C | ±3 V | 5mm | -40 °C | 4mm | |
RS-stocknr.
160-9962
FabrikantnummerHMC439QS16GE
FabrikantAnalog Devices
|
34,713 €
Each (On a Reel of 50)
Aantal stuks
|
1.3GHz | - | - | - | - | - | 5 x 4 x 1.62mm | 1.62mm | - | +85 °C | - | 5mm | -40 °C | 4mm | |
RS-stocknr.
162-9975
FabrikantnummerMC100EP140DG
FabrikantON Semiconductor
|
7,554 €
Each (In a Tube of 98)
Aantal stuks
|
2.1GHz | 5 | 93 mA | Surface Mount | SOIC | 8 | 5 x 4 x 1.5mm | 1.5mm | ±3.6 V | +85 °C | ±3 V | 5mm | -40 °C | 4mm |