Delay Line Circuits

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Delay to First Tap Total Number of Taps Absolute Increment Maximum Delay Time Number of Independent Delay Inputs Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-stocknr. 124-5343
FabrikantnummerNB6L295MMNG
FabrikantON Semiconductor
13,673 €
Each (In a Tube of 92)
Aantal stuks
- 256 0.01ns 8.5ns 2 QFN 24 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V +85 °C 2.375 V -40 °C
RS-stocknr. 189-7181
FabrikantnummerDS1100Z-200+
FabrikantMaxim Integrated
3,655 €
Each (In a Tube of 100)
Aantal stuks
40ns 5 - 200ns 1 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS-stocknr. 189-7175
FabrikantnummerDS1023S-25+
FabrikantMaxim Integrated
9,986 €
Each (In a Tube of 46)
Aantal stuks
0.25ns 8 63.75ns 154ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS-stocknr. 704-4549
FabrikantnummerEL9115ILZ
43,65 €
Each
Aantal stuks
- - - - - QFN 20 5 x 5 x 0.88mm 0.88mm 5mm - +85 °C - -40 °C
RS-stocknr. 165-4196
FabrikantnummerSY89295UMG
FabrikantMicrochip
7,013 €
Each (In a Tube of 60)
Aantal stuks
3.2ns - 0.01ns 14.8ns 1 MLF 32 5 x 5 x 0.84mm 0.84mm 5mm 3.6 V +85 °C 2.375 V -40 °C
RS-stocknr. 165-4055
FabrikantnummerSY89295UTG
FabrikantMicrochip
5,735 €
Each (In a Tray of 250)
Aantal stuks
3.2ns - 0.01ns 14.8ns 1 TQFP 32 7 x 7 x 1mm 1mm 7mm 3.6 V +85 °C 2.375 V -40 °C
RS-stocknr. 189-7177
FabrikantnummerDS1023S-500+
FabrikantMaxim Integrated
10,424 €
Each (In a Tube of 46)
Aantal stuks
16.5ns 8 - 63.75ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS-stocknr. 808-4037
FabrikantnummerNB6L295MNG
FabrikantON Semiconductor
15,34 €
Each
Aantal stuks
3.2ns 256 0.01ns 8.8ns 2 QFN 24 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V +85 °C 2.375 V -45 °C
RS-stocknr. 809-5873
FabrikantnummerSN74LS31D
1,076 €
Each (In a Pack of 5)
Aantal stuks
23ns 14 - 95ns 8 SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 5.25 V +70 °C 4.75 V 0 °C
RS-stocknr. 169-8341
FabrikantnummerEL9115ILZ
FabrikantIntersil
39,614 €
Each (In a Tube of 72)
Aantal stuks
- - - - - QFN 20 5 x 5 x 0.88mm 0.88mm 5mm - +85 °C - -40 °C
RS-stocknr. 802-2042
FabrikantnummerNB6L295MMNG
FabrikantON Semiconductor
15,98 €
Each
Aantal stuks
3.14ns 256 0.01ns 8.5ns 2 QFN 24 4 x 4 x 0.95mm 0.95mm 4mm 3.6 V +85 °C 2.375 V -40 °C
RS-stocknr. 186-9167
FabrikantnummerMC100EP195FAG
FabrikantON Semiconductor
12,11 €
Each
Aantal stuks
2.2ns 1024 10ps 12.2ns 10 LQFP 32 7 x 7 x 1.45mm 1.45mm 7mm 3.6 V +85 °C 3 V -40 °C
RS-stocknr. 189-8672
FabrikantnummerDS1023S-25+
FabrikantMaxim Integrated
11,34 €
Each
Aantal stuks
0.25ns 8 63.75ns 154ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS-stocknr. 910-2010
FabrikantnummerSY89296UTG
FabrikantMicrochip
8,40 €
Each
Aantal stuks
3.2ns - 0.01ns 14.8ns 1 TQFP 32 7 x 7 x 1mm 1mm 7mm 3.6 V +85 °C 2.375 V -40 °C
RS-stocknr. 785-8698
FabrikantnummerDS1100Z-50+
FabrikantMaxim Integrated
4,86 €
Each
Aantal stuks
10ns 5 50ns 500ns 5 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS-stocknr. 162-6685
FabrikantnummerSN74LS31D
0,896 €
Each (In a Tube of 40)
Aantal stuks
23ns 14 - 95ns 8 SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 5.25 V +70 °C 4.75 V 0 °C
RS-stocknr. 189-8601
FabrikantnummerDS1023S-500+
FabrikantMaxim Integrated
11,88 €
Each
Aantal stuks
16.5ns 8 - 63.75ns 1 SOIC 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm 5.25 V +70 °C 4.75 V 0 °C
RS-stocknr. 189-7180
FabrikantnummerDS1100Z-100+
FabrikantMaxim Integrated
3,713 €
Each (In a Tube of 100)
Aantal stuks
20ns 5 100ns 500ns 5 SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V +85 °C 4.75 V -40 °C
RS-stocknr. 919-8998
FabrikantnummerLTC6994CS6-1TRMPBF
3,233 €
Each (On a Reel of 500)
Aantal stuks
1µs 8 8µs 33.6s 8 TSOT-23 6 2.9 x 1.75 x 1mm 1mm 2.9mm 5.5 V +70 °C 2.25 V 0 °C
RS-stocknr. 165-4048
FabrikantnummerSY89296UTG
FabrikantMicrochip
6,362 €
Each (In a Tray of 250)
Aantal stuks
3.2ns - 0.01ns 14.8ns 1 TQFP 32 7 x 7 x 1mm 1mm 7mm 3.6 V +85 °C 2.375 V -40 °C
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but ...