Clock Drivers & Distribution

Clock drivers and distribution devices are timing components that are used to control and distribute clock signals through an electronic circuit. A clock signal is produced by a clock generator or Crystal Oscillator. This type of signal oscillates between a high and low state. A digital circuit will use this clock signal to generate functions which have been programmed in. Clock driver and distribution components are found within many electronic circuit designs.

Types of clock devices:

  • Clock distribution circuit
  • Clock driver
  • Clock divider

Clock Inputs and Outputs

Clock driver and distributor devices have input and output signals. These signal types include:

  • CML
  • CMOS
  • ECL
  • LVCMOS
  • LVDS
  • LVPECL

What is PLL?

PLL stands for phase-locked loop. PLL clock devices generate an output signal with a phase that matches its input signal. It is able to synchronise the signal and it can be used to track the input frequency. PLL clock devices are popular in radio, computer and telecommunications applications.

What is a synchronous clock device?

Synchronous circuits are essential in systems that require a consistent movement of data through them. Synchronous clock devices can be used to help control this.


...
Lees meer Lees minder

Filters

101 - 120 van 240 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Input Signal Type Output Logic Level Operation Mode Number of Clock Inputs Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS-stocknr. 145-9403
FabrikantnummerSY89834UMG
FabrikantMicrochip
3,73 €
Each (In a Tube of 100)
Aantal stuks
LVTTL Clock Buffer Single Ended LVPECL Single Ended 2 Surface Mount MLF 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 3.6 V
Nieuw
RS-stocknr. 216-6235
Fabrikantnummer8T49N241-998NLGI
11,57 €
Each
Aantal stuks
- - - - - - Surface Mount VFQFN 40 - - - - -
Nieuw
RS-stocknr. 217-7031
Fabrikantnummer8V19N850DNLGI
23,332 €
Each (In a Tray of 168)
Aantal stuks
LVDS, LVPECL Clock Driver LVDS, LVPECL - Differential 2 - VFQFPN 88 - - - - -
Nieuw
RS-stocknr. 216-6268
Fabrikantnummer9FGV0241AKILFT
1,285 €
Each (On a Reel of 2500)
Aantal stuks
- - - - - - Surface Mount VFQFPN 24 - - - - -
Nieuw
RS-stocknr. 216-6140
Fabrikantnummer525R-02ILF
4,285 €
Each (In a Pack of 2)
Aantal stuks
- - - - - - Surface Mount SSOP 28 - - - - -
Nieuw
RS-stocknr. 216-6141
Fabrikantnummer542MILF
3,322 €
Each (In a Tube of 97)
Aantal stuks
- Clock Divider - - - 2 - SOIC 8 - - - - -
Nieuw
RS-stocknr. 217-7867
Fabrikantnummer5P49V6901A000NLGI
9,23 €
Each
Aantal stuks
- - - LVCMOS - 2 - VFQFPN 24 - - - - -
Nieuw
RS-stocknr. 216-6157
Fabrikantnummer553SCMGI
1,60 €
Each (In a Pack of 5)
Aantal stuks
- Clock Buffer - - - 1 - SOIC 8 - - - - -
RS-stocknr. 910-1486
FabrikantnummerSY89833LMG
FabrikantMicrochip
6,13 €
Each
Aantal stuks
CML Clock Driver - - - - Surface Mount MLF 16 3 x 3 x 0.8mm 3mm 3mm 0.8mm 3.6 V
Nieuw
RS-stocknr. 216-6193
Fabrikantnummer74FCT38072DCGI
2,392 €
Each (In a Tube of 97)
Aantal stuks
CMOS Clock Buffer CMOS - - 1 - SOIC 8 - - - - -
RS-stocknr. 169-0003
FabrikantnummerSL28PCIE26ALC
FabrikantSilicon Labs
3,018 €
Each (In a Tube of 73)
Aantal stuks
- - - - - - Surface Mount QFN 32 5.1 x 5.1 x 0.8mm 5.1mm 5.1mm 0.8mm 3.465 V
RS-stocknr. 800-9471
FabrikantnummerASM2I9940LG-32LT
FabrikantON Semiconductor
2,655 €
Each (In a Pack of 2)
Aantal stuks
CMOS Clock Distribution LVCMOS, LVPECL LVCMOS Differential 2 Surface Mount LQFP 32 7 x 7 x 1.45mm 7mm 7mm 1.45mm 3.3 V
RS-stocknr. 427-121
FabrikantnummerAD9512BCPZ
FabrikantAnalog Devices
11,40 €
Each
Aantal stuks
- Clock Distribution - - Differential 4 Surface Mount LFCSP 48 7 x 7 x 0.83mm 7mm 7mm 0.83mm -
Nieuw
RS-stocknr. 216-6142
Fabrikantnummer542MILF
3,95 €
Each (In a Pack of 2)
Aantal stuks
- Clock Divider - - - 2 - SOIC 8 - - - - -
RS-stocknr. 121-8974
FabrikantnummerDAC1220E
15,047 €
Each (In a Tube of 75)
Aantal stuks
- - - - - - Surface Mount SSOP 16 5 x 4 x 1.5mm 5mm 4mm 1.5mm -
Nieuw
RS-stocknr. 216-6197
Fabrikantnummer74FCT38074DCGI
2,852 €
Each (In a Pack of 5)
Aantal stuks
CMOS Clock Buffer CMOS - - 1 - SOIC 8 - - - - -
Nieuw
RS-stocknr. 217-7917
Fabrikantnummer74FCT3807APYG8
0,835 €
Each (In a Pack of 10)
Aantal stuks
74FCT Clock Driver TTL TTL - 10 - SSOP 20 - - - - -
Nieuw
RS-stocknr. 216-6202
Fabrikantnummer8305AGILF
4,075 €
Each (In a Tube of 96)
Aantal stuks
- Clock Buffer - - - 5 - TSSOP 16 - - - - -
Nieuw
RS-stocknr. 216-6172
Fabrikantnummer5PB1104CMGK
2,472 €
Each (In a Pack of 5)
Aantal stuks
LVCMOS Clock Buffer LVCMOS - - 1 - DFN 8 - - - - -
Nieuw
RS-stocknr. 216-6189
Fabrikantnummer664G-03LF
3,677 €
Each (In a Tube of 96)
Aantal stuks
- - - - - - Surface Mount TSSOP 16 - - - - -