Clock Drivers & Distribution

Clock drivers and distribution devices are timing components that are used to control and distribute clock signals through an electronic circuit. A clock signal is produced by a clock generator or Crystal Oscillator. This type of signal oscillates between a high and low state. A digital circuit will use this clock signal to generate functions which have been programmed in. Clock driver and distribution components are found within many electronic circuit designs.

Types of clock devices:

  • Clock distribution circuit
  • Clock driver
  • Clock divider

Clock Inputs and Outputs

Clock driver and distributor devices have input and output signals. These signal types include:

  • CML
  • CMOS
  • ECL
  • LVCMOS
  • LVDS
  • LVPECL

What is PLL?

PLL stands for phase-locked loop. PLL clock devices generate an output signal with a phase that matches its input signal. It is able to synchronise the signal and it can be used to track the input frequency. PLL clock devices are popular in radio, computer and telecommunications applications.

What is a synchronous clock device?

Synchronous circuits are essential in systems that require a consistent movement of data through them. Synchronous clock devices can be used to help control this.


...
Lees meer Lees minder

Filters

61 - 80 van 144 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Input Signal Type Output Logic Level Operation Mode Number of Clock Inputs Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS-stocknr. 168-9983
FabrikantnummerSI52144-A01AGM
FabrikantSilicon Labs
2,165 €
Each (In a Tray of 490)
Aantal stuks
- - - - - - Surface Mount QFN 24 4 x 4 x 0.75mm 4mm 4mm 0.75mm 3.465 V
Nieuw
RS-stocknr. 217-7031
Fabrikantnummer8V19N850DNLGI
23,332 €
Each (In a Tray of 168)
Aantal stuks
LVDS, LVPECL Clock Driver LVDS, LVPECL - Differential 2 - VFQFPN 88 - - - - -
RS-stocknr. 168-9974
FabrikantnummerSI53340-B-GM
FabrikantSilicon Labs
1,132 €
Each (In a Tray of 490)
Aantal stuks
LVDS Clock Driver CML, HCSL, LVCMOS, LVDS, LVPECL LVDS Differential, Single Ended 2 Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 3.63 V
RS-stocknr. 796-0322
FabrikantnummerSi5338A-B-GM
FabrikantSilicon Labs
12,78 €
Each
Aantal stuks
- - - - - - Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 3.63 V
RS-stocknr. 911-3243
FabrikantnummerSY89645LK4G
FabrikantMicrochip
1,615 €
Each (In a Pack of 2)
Aantal stuks
LVTTL Clock Buffer Single Ended LVDS Single Ended 1 Surface Mount TSSOP 20 6.5 x 4.4 x 1.2mm 6.5mm 4.4mm 1.2mm 3.465 V
Nieuw
RS-stocknr. 217-7822
Fabrikantnummer49FCT3805AQG
0,692 €
Each (In a Pack of 10)
Aantal stuks
CMOS Clock Driver TTL TTL - 10 - QSOP 20 - - - - -
RS-stocknr. 168-9984
FabrikantnummerSI52147-A01AGM
FabrikantSilicon Labs
2,752 €
Each (In a Tray of 490)
Aantal stuks
- - - - - - Surface Mount QFN 48 6 x 6 x 0.75mm 6mm 6mm 0.75mm 3.465 V
RS-stocknr. 163-0655
FabrikantnummerNB6L572MMNG
FabrikantON Semiconductor
8,603 €
Each (In a Tube of 74)
Aantal stuks
CML, LVDS, LVPECL Clock, Fanout Buffer, Translator CML, LVDS, LVPECL CML Differential 4 Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.6 V
Nieuw
RS-stocknr. 217-7032
Fabrikantnummer8V19N850DNLGI
35,00 €
Each
Aantal stuks
LVDS, LVPECL Clock Driver LVDS, LVPECL - Differential 2 - VFQFPN 88 - - - - -
RS-stocknr. 168-9975
FabrikantnummerSI5338A-B-GM
FabrikantSilicon Labs
12,59 €
Each (In a Tray of 75)
Aantal stuks
- - - - - - Surface Mount QFN 24 4 x 4 x 0.85mm 4mm 4mm 0.85mm 3.63 V
RS-stocknr. 130-0860
FabrikantnummerHMC7043LP7FE
FabrikantAnalog Devices
20,59 €
Each
Aantal stuks
CML, CMOS, LVDS, LVPECL Clock Distribution Single Ended CML, CMOS, LVDS, LVPECL Single Ended 1 Surface Mount LFCSP 48 7.1 x 7.1 x 0.85mm 7.1mm 7.1mm 0.85mm 3.6 V
RS-stocknr. 910-1455
FabrikantnummerSY58011UMG
FabrikantMicrochip
9,66 €
Each
Aantal stuks
- Clock Distribution CML, LVDS, LVPECL - Differential - Surface Mount MLF 16 3 x 3 x 0.8mm 3mm 3mm 0.8mm 3.6 V
Nieuw
RS-stocknr. 215-5773
FabrikantnummerCY22381FXI
10,61 €
Each
Aantal stuks
- - - - - - Surface Mount SOIC 8 - - - - -
RS-stocknr. 190-5130
FabrikantnummerMAX2870ETJ+
FabrikantMaxim Integrated
9,36 €
Each
Aantal stuks
- - - - - - Surface Mount TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V
RS-stocknr. 796-0142
FabrikantnummerSi53308-B-GM
FabrikantSilicon Labs
3,175 €
Each (In a Pack of 2)
Aantal stuks
LVCMOS Clock Driver CML, HCSL, LVCMOS, LVDS, LVPECL CML, HCSL, Low Power LVPECL, LVCMOS, LVDS, LVPECL Differential, Single Ended 2 Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.63 V
Nieuw
RS-stocknr. 217-7917
Fabrikantnummer74FCT3807APYG8
0,835 €
Each (In a Pack of 10)
Aantal stuks
74FCT Clock Driver TTL TTL - 10 - SSOP 20 - - - - -
RS-stocknr. 165-4200
FabrikantnummerSY58011UMG
FabrikantMicrochip
5,85 €
Each (In a Tube of 100)
Aantal stuks
- Clock Distribution CML, LVDS, LVPECL - Differential - Surface Mount MLF 16 3 x 3 x 0.8mm 3mm 3mm 0.8mm 3.6 V
RS-stocknr. 908-0796
FabrikantnummerMC100EP33DG
FabrikantON Semiconductor
6,705 €
Each (In a Pack of 2)
Aantal stuks
ECL Clock Divider ECL ECL Single Ended 2 Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V
RS-stocknr. 190-4728
FabrikantnummerMAX2871ETJ+
FabrikantMaxim Integrated
6,82 €
Each (In a Tray of 490)
Aantal stuks
- - - - - - Surface Mount TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V
RS-stocknr. 796-0413
FabrikantnummerSi52144-A01AGM
FabrikantSilicon Labs
2,72 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - Surface Mount QFN 24 4 x 4 x 0.75mm 4mm 4mm 0.75mm 3.465 V