Clock Drivers & Distribution

Clock drivers and distribution devices are timing components that are used to control and distribute clock signals through an electronic circuit. A clock signal is produced by a clock generator or Crystal Oscillator. This type of signal oscillates between a high and low state. A digital circuit will use this clock signal to generate functions which have been programmed in. Clock driver and distribution components are found within many electronic circuit designs.

Types of clock devices:

  • Clock distribution circuit
  • Clock driver
  • Clock divider

Clock Inputs and Outputs

Clock driver and distributor devices have input and output signals. These signal types include:

  • CML
  • CMOS
  • ECL
  • LVCMOS
  • LVDS
  • LVPECL

What is PLL?

PLL stands for phase-locked loop. PLL clock devices generate an output signal with a phase that matches its input signal. It is able to synchronise the signal and it can be used to track the input frequency. PLL clock devices are popular in radio, computer and telecommunications applications.

What is a synchronous clock device?

Synchronous circuits are essential in systems that require a consistent movement of data through them. Synchronous clock devices can be used to help control this.


...
Lees meer Lees minder

Filters

41 - 60 van 142 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Input Signal Type Output Logic Level Operation Mode Number of Clock Inputs Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
Nieuw
RS-stocknr. 217-7824
Fabrikantnummer49FCT3805EPYGI
2,818 €
Each (In a Pack of 5)
Aantal stuks
CMOS Clock Driver TTL TTL - 10 - SSOP 20 - - - - -
RS-stocknr. 796-0316
FabrikantnummerSi53360-B-GT
FabrikantSilicon Labs
0,726 €
Each (In a Pack of 5)
Aantal stuks
CMOS Clock Driver - LVCMOS Single Ended 2 Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V
RS-stocknr. 168-9973
FabrikantnummerSI53360-B-GT
FabrikantSilicon Labs
0,713 €
Each (In a Tube of 96)
Aantal stuks
CMOS Clock Driver - LVCMOS Single Ended 2 Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V
RS-stocknr. 172-7834
FabrikantnummerHMC7043LP7FE
FabrikantAnalog Devices
17,642 €
Each (On a Reel of 50)
Aantal stuks
CML, CMOS, LVDS, LVPECL Clock Distribution Single Ended CML, CMOS, LVDS, LVPECL Single Ended 1 Surface Mount LFCSP 48 7.1 x 7.1 x 0.85mm 7.1mm 7.1mm 0.85mm 3.6 V
RS-stocknr. 708-9625
FabrikantnummerAD9515BCPZ
FabrikantAnalog Devices
6,19 €
Each
Aantal stuks
- Clock Distribution - - Differential 2 Surface Mount LFCSP 32 5 x 5 x 0.83mm 5mm 5mm 0.83mm -
RS-stocknr. 796-0410
FabrikantnummerSi52143-A01AGM
FabrikantSilicon Labs
2,62 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - Surface Mount QFN 24 4 x 4 x 0.75mm 4mm 4mm 0.75mm 3.465 V
RS-stocknr. 168-9986
FabrikantnummerSI53102-A3-GM
FabrikantSilicon Labs
1,412 €
Each (On a Tape of 100)
Aantal stuks
- - - CML, LVDS, LVPECL Differential 1 Surface Mount TDFN 8 1.6 x 1.4 x 0.75mm 1.6mm 1.4mm 0.75mm 3.63 V
RS-stocknr. 850-7833
FabrikantnummerAD9520-4BCPZ
FabrikantAnalog Devices
21,10 €
Each
Aantal stuks
- - - - - - Surface Mount LFCSP VQ 64 9.1 x 9.1 x 0.95mm 9.1mm 9.1mm 0.95mm 3.465 V
RS-stocknr. 804-9860
FabrikantnummerAD9517-4ABCPZ
FabrikantAnalog Devices
8,36 €
Each
Aantal stuks
- - - - - - Surface Mount LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V
Nieuw
RS-stocknr. 217-7842
Fabrikantnummer525-01RILF
7,32 €
Each
Aantal stuks
- - - - - 2 - SSOP 28 - - - - -
Nieuw
RS-stocknr. 217-7819
Fabrikantnummer49FCT3805APYGI
1,017 €
Each (In a Tube of 64)
Aantal stuks
CMOS Clock Driver TTL TTL - 10 - SSOP 20 - - - - -
Nieuw
RS-stocknr. 208-8472
FabrikantnummerCDCVF855PW
3,077 €
Each (In a Tube of 50)
Aantal stuks
- Clock Driver - - - 2 - TSSOP 28 - - - - -
Nieuw
RS-stocknr. 217-7821
Fabrikantnummer49FCT3805AQG
0,684 €
Each (In a Tube of 55)
Aantal stuks
CMOS Clock Driver TTL TTL - 10 - QSOP 20 - - - - -
RS-stocknr. 146-0327
FabrikantnummerSY89645LK4G
FabrikantMicrochip
1,56 €
Each (In a Tube of 74)
Aantal stuks
LVTTL Clock Buffer Single Ended LVDS Single Ended 1 Surface Mount TSSOP 20 6.5 x 4.4 x 1.2mm 6.5mm 4.4mm 1.2mm 3.465 V
RS-stocknr. 865-2426
FabrikantnummerSi53307-B-GMR
FabrikantSilicon Labs
1,608 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 165-4200
FabrikantnummerSY58011UMG
FabrikantMicrochip
5,85 €
Each (In a Tube of 100)
Aantal stuks
- Clock Distribution CML, LVDS, LVPECL - Differential - Surface Mount MLF 16 3 x 3 x 0.8mm 3mm 3mm 0.8mm 3.6 V
RS-stocknr. 190-5139
FabrikantnummerMAX2871ETJ+
FabrikantMaxim Integrated
9,56 €
Each
Aantal stuks
- - - - - - Surface Mount TQFN 32 5 x 5 x 0.75mm 5mm 5mm 0.75mm 3.6 V
RS-stocknr. 796-0271
FabrikantnummerSi53322-B-GM
FabrikantSilicon Labs
1,254 €
Each (In a Pack of 5)
Aantal stuks
LVPECL Clock Driver CML, HCSL, LVCMOS, LVDS, LVPECL LVPECL Differential, Single Ended 1 Surface Mount QFN 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 3.63 V
RS-stocknr. 177-9801
FabrikantnummerSY89833ALMG
FabrikantMicrochip
2,27 €
Each (In a Pack of 2)
Aantal stuks
LVDS Clock Buffer Differential LVDS Differential 1 Surface Mount QFN 16 3 x 3 x 0.8mm 3mm 3mm 0.8mm 3.6 V
RS-stocknr. 800-9471
FabrikantnummerASM2I9940LG-32LT
FabrikantON Semiconductor
2,655 €
Each (In a Pack of 2)
Aantal stuks
CMOS Clock Distribution LVCMOS, LVPECL LVCMOS Differential 2 Surface Mount LQFP 32 7 x 7 x 1.45mm 7mm 7mm 1.45mm 3.3 V