Clock Drivers & Distribution

Clock drivers and distribution devices are timing components that are used to control and distribute clock signals through an electronic circuit. A clock signal is produced by a clock generator or Crystal Oscillator. This type of signal oscillates between a high and low state. A digital circuit will use this clock signal to generate functions which have been programmed in. Clock driver and distribution components are found within many electronic circuit designs.

Types of clock devices:

  • Clock distribution circuit
  • Clock driver
  • Clock divider

Clock Inputs and Outputs

Clock driver and distributor devices have input and output signals. These signal types include:

  • CML
  • CMOS
  • ECL
  • LVCMOS
  • LVDS
  • LVPECL

What is PLL?

PLL stands for phase-locked loop. PLL clock devices generate an output signal with a phase that matches its input signal. It is able to synchronise the signal and it can be used to track the input frequency. PLL clock devices are popular in radio, computer and telecommunications applications.

What is a synchronous clock device?

Synchronous circuits are essential in systems that require a consistent movement of data through them. Synchronous clock devices can be used to help control this.


...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Input Signal Type Output Logic Level Operation Mode Number of Clock Inputs Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage
RS-stocknr. 923-2473
FabrikantnummerSN74LS629N
4,549 €
Each (In a Tube of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 168-5125
FabrikantnummerCDCV304PW
1,708 €
Each (In a Tube of 150)
Aantal stuks
- - - - - - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 3.6 V
RS-stocknr. 461-5757
FabrikantnummerCDCV304PW
2,42 €
Each
Aantal stuks
- - - - - - Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 3.6 V
RS-stocknr. 442-870
FabrikantnummerSN74LS629N
5,36 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 662-3943
FabrikantnummerCDCV304PWR
2,298 €
Each (In a Pack of 5)
Aantal stuks
LVTTL Clock Buffer LVTTL LVTTL - 1 Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 3.6 V
RS-stocknr. 922-4785
FabrikantnummerCDCV304PWR
1,085 €
Each (On a Reel of 2000)
Aantal stuks
LVTTL Clock Buffer LVTTL LVTTL - 1 Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 3.6 V
RS-stocknr. 145-5735
FabrikantnummerCDCVF2310PW
4,46 €
Each (In a Tube of 60)
Aantal stuks
- - - - - - Surface Mount TSSOP 24 7.8 x 4.4 x 1.15mm 7.8mm 4.4mm 1.15mm 3.6 V
RS-stocknr. 162-7253
FabrikantnummerCDC329AD
4,879 €
Each (In a Tube of 40)
Aantal stuks
- - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.25 V
RS-stocknr. 162-4648
FabrikantnummerCDCLVP110VF
7,304 €
Each (In a Tray of 250)
Aantal stuks
- - HSTL, LVECL, LVPECL LVECL, LVPECL Differential 2 Surface Mount LQFP 32 7 x 7 x 1.4mm 7mm 7mm 1.4mm 3.8 V
RS-stocknr. 709-3065
FabrikantnummerCDC329AD
4,90 €
Each
Aantal stuks
- - - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 5.25 V
RS-stocknr. 121-8974
FabrikantnummerDAC1220E
15,047 €
Each (In a Tube of 75)
Aantal stuks
- - - - - - Surface Mount SSOP 16 5 x 4 x 1.5mm 5mm 4mm 1.5mm -
RS-stocknr. 620-2189
FabrikantnummerDAC1220E
17,09 €
Each
Aantal stuks
- - - - - - Surface Mount SSOP 16 5 x 4 x 1.5mm 5mm 4mm 1.5mm -
RS-stocknr. 517-2813
FabrikantnummerCDCVF2310PW
5,26 €
Each
Aantal stuks
- - - - - - Surface Mount TSSOP 24 7.8 x 4.4 x 1.15mm 7.8mm 4.4mm 1.15mm 3.6 V
RS-stocknr. 827-4650
FabrikantnummerCDC3RL02YFPR
1,54 €
Each (In a Pack of 5)
Aantal stuks
CDC3 Clock Buffer Single Ended - Single Ended 1 Surface Mount DSBGA 8 1.59 x 0.79 x 0.31mm 1.59mm 0.79mm 0.31mm 5.5 V
RS-stocknr. 774-1414
FabrikantnummerCDCM6208V2RGZT
9,53 €
1 Tape of 1
Tape(s)
CML, CMOS, ECL Clock Generator CML, LVCMOS, LVDS, LVPECL, XTAL CML, HCSL, LVCMOS, LVDS, LVPECL Differential 2 Surface Mount QFN 48 7.15 x 7.15 x 0.92mm 7.15mm 7.15mm 0.92mm 3.465 V
Nieuw
RS-stocknr. 208-8473
FabrikantnummerCDCVF855PW
3,66 €
Each (In a Pack of 2)
Aantal stuks
- Clock Driver - - - 2 - TSSOP 28 - - - - -
RS-stocknr. 162-8615
FabrikantnummerLMK00304SQE/NOPB
4,759 €
Each (On a Reel of 250)
Aantal stuks
LMK Clock Buffer CML, HCSL, HSTL, LVDS, LVPECL, SSTL HCSL, LVDS, LVPECL Differential, Single Ended 2 Surface Mount WQFN 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.45 V
Nieuw
RS-stocknr. 208-8472
FabrikantnummerCDCVF855PW
3,077 €
Each (In a Tube of 50)
Aantal stuks
- Clock Driver - - - 2 - TSSOP 28 - - - - -
RS-stocknr. 922-2325
FabrikantnummerCDCM6208V2RGZT
7,042 €
Each (On a Reel of 250)
Aantal stuks
CML, CMOS, ECL Clock Generator CML, LVCMOS, LVDS, LVPECL, XTAL CML, HCSL, LVCMOS, LVDS, LVPECL Differential 2 Surface Mount QFN 48 7.15 x 7.15 x 0.92mm 7.15mm 7.15mm 0.92mm 3.465 V