Clock Buffers

Clock buffers are semiconductor devices that fan out clock signals and isolates the source from the load. Clock buffers are known to have multiple controllable outputs as well as separate power supplies for outputs or for input/output allowing it to work as a level shifter.

What are clock buffers?

Clock buffers are devices clock buffers create multiple copies of input clocks for individual distribution across a PCB. They are comprised of single-ended output buffers and differential outputs. Single-ended output clock buffers are LVCMOS (Low voltage complementary metal-oxide-semiconductor) while differential output buffers may be LVPECL (Low Voltage Positive Emitter Coupled Logic), HSTL (High-speed transceiver logic) or LVDS (Low Voltage Differential Signaling).

Clock buffers don't alter the frequency properties of the input signal, which in turn minimalises the additive noise which is added to the input whilst in the buffering stage.

Types of clock buffers

Clock buffers are offered in an array of variations such as variations on the maximum operating input frequency that can range from 30 Mhz to 8 Ghz, variety on the maximum supply current it can support and the number of pins installed in the IC.

Some clock buffers feature ultra-low jitter and low skew clock distribution.

Applications of clock buffers

Clock buffers are widely used in applications such as;

  • High-speed instrumentation and line receivers
  • Converter clocking
  • Automated test equipment (ATE)
  • Wireless and wired communications
  • Medical and industrial imaging

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS-stocknr. 162-8133
FabrikantnummerCDCLVC1108PW
3,612 €
Each (In a Tube of 90)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 817-5957
FabrikantnummerCDCLVC1112PW
5,54 €
Each
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 162-8134
FabrikantnummerCDCLVC1112PW
4,76 €
Each (In a Tube of 60)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 162-8130
FabrikantnummerCDCLVC1104PW
2,423 €
Each (In a Tube of 150)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 817-5953
FabrikantnummerCDCLVC1108PW
4,27 €
Each
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 162-6305
FabrikantnummerLMV112SD/NOPB
0,601 €
Each (On a Reel of 1000)
Aantal stuks
2 2.1 mA 40MHz Surface Mount WSON 8 3 x 3 x 0.8mm 3mm 3mm 0.8mm 5 V +85 °C - 2.4 V
RS-stocknr. 817-5947
FabrikantnummerCDCLVC1102PW
2,464 €
Each (In a Pack of 5)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 817-5941
FabrikantnummerCDCLVC1104PW
3,306 €
Each (In a Pack of 5)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V
RS-stocknr. 145-6448
FabrikantnummerCDCLVC1102PW
1,82 €
Each (In a Tube of 150)
Aantal stuks
6 10 mA 180 MHz, 250 MHz Surface Mount TSSOP 8 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 2.7 V, 3.6 V +85 °C 180 MHz, 250 MHz 2.3 V, 3 V