Video ICs

Video IC's (integrated circuits) are semiconductor accessories that act as an interface between microprocessors and LCDs. This allows for display devices in laptops and mobile phones.

How do Video ICS work?

Video IC's are an essential component for display equipment as they operate by activating the pixels on an LCD display by delivering an electrical current. A ranger of maximum output voltages is also supported to suit a variety of applications.

Video interface inputs operate by creating a connection between the display device and the interface it is connecting such as HDMI and a variety of other input types.

Applications of Video IC's

Video IC's are widely used in applications such as;

  • Medical video inputs
  • CCTV units
  • HDTV's
  • Video conferencing equipment

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Channels Amplifier Gain Maximum Output Voltage Maximum Order Interface Type Standard Supported Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 162-8705
FabrikantnummerSN75DP139RGZT
1,498 €
Each (On a Reel of 250)
Aantal stuks
4 - 3.6 V - Video Driver HDMI VQFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm 3.6 V +85 °C
RS-stocknr. 162-7865
FabrikantnummerTPD12S016PWR
0,639 €
Each (On a Reel of 2000)
Aantal stuks
12 - - - HDMI - TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 5.5 V +85 °C
RS-stocknr. 133-0704
FabrikantnummerSN75DP149RSBT
1,86 €
Each (In a Pack of 2)
Aantal stuks
1 14dB - - Serial-I2C - WQFN 40 5.15 x 5.15 x 0.75mm 5.15mm 5.15mm 0.75mm 1.27 V, 3.6 V +70 °C
RS-stocknr. 812-4270
FabrikantnummerTPD12S016PWR
0,846 €
Each (On a Tape of 10)
Aantal stuks
12 - - - HDMI - TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 5.5 V +85 °C
RS-stocknr. 825-3482
FabrikantnummerSN75DP139RGZT
2,382 €
Each (In a Pack of 5)
Aantal stuks
4 - 3.6 V - Video Driver HDMI VQFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm 3.6 V +85 °C
RS-stocknr. 168-5031
FabrikantnummerSN75DP149RSBT
1,851 €
Each (On a Reel of 250)
Aantal stuks
1 14dB - - Serial-I2C - WQFN 40 5.15 x 5.15 x 0.75mm 5.15mm 5.15mm 0.75mm 1.27 V, 3.6 V +70 °C