Audio Processors

What is Audio Processing?We use an Audio Processor to help in audio processing, also known as audio signal processing. Audio processing is used to enhance and clean up audio signals before they are transmitted. There are two forms of audio processing.Analog processing Analog converts a sound wave into an electrical signal. The signal looks like a sound wave and is processed with least distortion.Digital audio processing Digital audio processing converts an audio signal into digital form. This is normally a binary code which can be interpreted by computer. Digital alters the sound from a continuous wave to other information meaning the ear hears no difference in the sound.A simple definition is, an audio processor is a device that controls and changes an audio signal improving the sound.Applications. Storage Data compression Music information Speech processing Acoustic detection Transmission Noise cancellation Acoustic fingerprinting Sound recognition EnhancementAudio Processors are available in different package types. LFCSP – Lead Frame Chip Scale package LQFP – Low profile Quad Flat pack package SOIC – Small outline integrated circuit TQFP – Thin quad flat pack TSSOP - Thin shrink small outline packageAudio processors are available with a various Pins, sizes, channels, audio formats and voltages.

...
Lees meer Lees minder

Filters

1 - 20 van 27 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Channels Maximum Sample Rate Multiplier Size Data Memory Maximum Audio Delay Digital Audio Formats Internal Master Clock Package Type Pin Count Dimensions Double Precision Mode Height Length Automotive Standard
RS-stocknr. 185-0984
FabrikantnummerBD37033FV-ME2
FabrikantROHM
2,725 €
Each (In a Pack of 2)
Aantal stuks
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm AEC-Q100
RS-stocknr. 159-7751
FabrikantnummerADAU1401AWBSTZ
FabrikantAnalog Devices
5,713 €
Each (In a Tray of 250)
Aantal stuks
8 192kHz 28 x 28 bit 9248B 40ms Left Justified, Right Justified, 8 Channel TDM, 16 to 24 bit I2S 48kHz LQFP 48 7.2 x 7.2 x 1.45mm Yes 1.45mm 7.2mm -
RS-stocknr. 912-6476
FabrikantnummerADAU1701JSTZ
FabrikantAnalog Devices
6,419 €
Each (In a Tray of 250)
Aantal stuks
- - - - - - - LQFP 48 7 x 7 x 1.4mm - 1.4mm 7mm -
RS-stocknr. 169-8304
FabrikantnummerCS8416-CSZ
FabrikantCirrus Logic
6,501 €
Each (In a Tube of 54)
Aantal stuks
1 - - - - - - SOIC 28 17.9 x 7.5 x 2.3mm - 2.3mm 17.9mm -
RS-stocknr. 831-9087
FabrikantnummerADAU1450WBCPZ
FabrikantAnalog Devices
8,38 €
Each
Aantal stuks
48 192kHz - - 800ms I2S, Left Justified, PCM, Right Justified, TDM 147.456MHz LFCSP VQ 72 10.1 x 10.1 x 0.95mm Yes 0.95mm 10.1mm -
RS-stocknr. 185-0998
FabrikantnummerBD3812F-E2
FabrikantROHM
1,60 €
Each (In a Pack of 5)
Aantal stuks
2 - - - - - - SOP 14 8.7 x 4.4 x 1.5mm - 1.5mm 8.7mm -
RS-stocknr. 708-9757
FabrikantnummerADAU1702JSTZ
FabrikantAnalog Devices
7,71 €
Each
Aantal stuks
- - - - - - - LQFP 48 7 x 7 x 1.4mm - 1.4mm 7mm -
RS-stocknr. 661-3419
FabrikantnummerDIR9001PW
4,36 €
Each
Aantal stuks
- - - - - - - TSSOP 28 9.7 x 4.4 x 1.15mm - 1.15mm 9.7mm -
RS-stocknr. 185-0946
FabrikantnummerBD37033FV-ME2
FabrikantROHM
2,269 €
Each (On a Reel of 2000)
Aantal stuks
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm AEC-Q100
RS-stocknr. 185-0988
FabrikantnummerBD37531FV-E2
FabrikantROHM
2,795 €
Each (In a Pack of 2)
Aantal stuks
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm -
RS-stocknr. 759-0213
FabrikantnummerADAU1401YSTZ
FabrikantAnalog Devices
9,22 €
Each
Aantal stuks
6 192kHz 28 x 28 bit - 40ms I2S, Left Justified, Right Justified, 8 Channel TDM 48kHz LQFP 48 7.2 x 7.2 x 1.45mm Yes 1.45mm 7.2mm -
RS-stocknr. 185-0947
FabrikantnummerBD37531FV-E2
FabrikantROHM
2,335 €
Each (On a Reel of 2000)
Aantal stuks
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm -
RS-stocknr. 759-2705
FabrikantnummerADAU1401AWBSTZ
FabrikantAnalog Devices
8,05 €
Each
Aantal stuks
8 192kHz 28 x 28 bit 9248B 40ms Left Justified, Right Justified, 8 Channel TDM, 16 to 24 bit I2S 48kHz LQFP 48 7.2 x 7.2 x 1.45mm Yes 1.45mm 7.2mm -
RS-stocknr. 185-0974
FabrikantnummerBD3461FS-E2
FabrikantROHM
2,665 €
Each (In a Pack of 2)
Aantal stuks
6 - - - - - 400kHz SSOP 24 10.35 x 5.4 x 1.8mm - 1.8mm 10.35mm -
RS-stocknr. 708-9748
FabrikantnummerADAU1701JSTZ
FabrikantAnalog Devices
9,60 €
Each
Aantal stuks
- - - - - - - LQFP 48 7 x 7 x 1.4mm - 1.4mm 7mm -
RS-stocknr. 185-0943
FabrikantnummerBD3461FS-E2
FabrikantROHM
2,638 €
Each (On a Reel of 2000)
Aantal stuks
6 - - - - - 400kHz SSOP 24 10.35 x 5.4 x 1.8mm - 1.8mm 10.35mm -
RS-stocknr. 185-0981
FabrikantnummerBD3491FS-E2
FabrikantROHM
1,184 €
Each (In a Pack of 5)
Aantal stuks
6 - - - - - 400kHz SSOP 32 13.6 x 5.4 x 1.8mm - 1.8mm 13.6mm -
RS-stocknr. 160-9868
FabrikantnummerADAU1450WBCPZ
FabrikantAnalog Devices
6,339 €
Each (In a Tray of 168)
Aantal stuks
48 192kHz - - 800ms I2S, Left Justified, PCM, Right Justified, TDM 147.456MHz LFCSP VQ 72 10.1 x 10.1 x 0.95mm Yes 0.95mm 10.1mm -
RS-stocknr. 158-1947
FabrikantnummerADAU1702JSTZ
FabrikantAnalog Devices
5,468 €
Each (In a Tray of 250)
Aantal stuks
- - - - - - - LQFP 48 7 x 7 x 1.4mm - 1.4mm 7mm -
RS-stocknr. 185-0992
FabrikantnummerBD37533FV-E2
FabrikantROHM
3,07 €
Each (In a Pack of 2)
Aantal stuks
6 - - - - - 400kHz SSOP 28 10 x 5.6 x 1.15mm - 1.15mm 10mm -
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
ROHM's sound processors deliver high-fidelity audio, are easy ...
Description:
ROHM's sound processors deliver high-fidelity audio, are easy to use, integrate a two-band equalizer, and are compatible with power supply voltages between 4.75V and 9.5V due to low current consumption operation, making them ideally suited for use in portable stereo ...
This series supports common control software, increasing design ...
Description:
This series supports common control software, increasing design and development efficiency. Tone quality can be adjusted by parametric equalizer using no external components. The built-in three-band equalizer sub woofer output allows for a space saving design. Reduce switching noise of ...
The STM32 F407/417 high performance ARM® Cortex™ M4 ...
Description:
The STM32 F407/417 high performance ARM® Cortex™ M4 based microcontrollers integrate innovative peripherals with 168 MHz operating frequency, in addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F407/417 32-bit Flash MCUs feature ...