Video Amplifiers ICs

Video amplifiers ICs are integrated circuits designed to process video signals. Amplifiers often referred to as amps, are semiconductor devices found in electronics circuits. They are designed to increase the power of electronic signals. Amplifiers essentially take the input signal and increase either the output voltage, current or power.


The difference between an input and output from the amplifier is referred to as the gain. It is the ratio of the output divided by the input, for voltage, current or power.


Video amplifiers often come in industry standard packages, for example, SOIC, SOT-23 and PDIP.


Where would you use a video amplifier?


Video amplifiers are used anywhere where the video signal level needs to be increased. For example, if you connected a camera to a screen or TV, the video output signal from the camera would need to be increased by an amplifier to meet the requirements of the TV.


Example applications include:


  • Video line drivers

  • ADC/DAC buffers

  • Automotive displays

  • RGB amplifiers

  • Coax cable drivers

What is a video operational amplifier?


Operational amplifiers, also known as op-amps, are amplifier devices which offer a very high gain. This means that they offer a high ratio of conversion from the input signal to the output. Video op amps are ideal for applications which require this dramatic step up, for example, in high-quality imaging.


What is the "slew rate"?


Slew rate in video amplifiers indicates how well an amplifier can handle higher frequency levels. It is measured by the change in voltage within a period of time and the value is given in V/μs.

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs IC Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Channels per Chip Typical Slew Rate Output Type Typical Gain Bandwidth Product Mounting Type Package Type Pin Count Dimensions Height Length
RS-stocknr. 534-4484
FabrikantnummerLMH6715MA/NOPB
2,94 €
Each
Aantal stuks
Video Amplifier IC Dual - - 2 1300V/µs - 480MHz Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
RS-stocknr. 121-8826
FabrikantnummerLMH6715MA/NOPB
2,445 €
Each (In a Tube of 95)
Aantal stuks
Video Amplifier IC Dual - - 2 1300V/µs - 480MHz Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
RS-stocknr. 661-2435
FabrikantnummerTHS4303RGTT
5,82 €
Each
Aantal stuks
Video Amplifier IC Dual, Single 5 V - 1 - - 18MHz Surface Mount QFN 16 3 x 3 x 0.9mm 0.9mm 3mm
RS-stocknr. 537-9553
FabrikantnummerLMH6559MF/NOPB
2,486 €
Each (In a Pack of 5)
Aantal stuks
High Speed Buffer - 10 V - - - - - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm
RS-stocknr. 162-7539
FabrikantnummerTHS7316D
0,751 €
Each (In a Tube of 75)
Aantal stuks
Video Buffer Amplifier - 5.5 V - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS-stocknr. 661-2494
FabrikantnummerOPA3692ID
6,43 €
Each
Aantal stuks
Video Amplifier IC Dual, Single 9 V 3 V, 5V 3 830V/µs - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS-stocknr. 102-5571
FabrikantnummerLMH6559MF/NOPB
1,254 €
Each (On a Reel of 1000)
Aantal stuks
High Speed Buffer - 10 V - - - - - Surface Mount SOT-23 5 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm
RS-stocknr. 145-7070
FabrikantnummerOPA3692ID
5,537 €
Each (In a Tube of 40)
Aantal stuks
Video Amplifier IC Dual, Single 9 V 3 V, 5V 3 830V/µs - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS-stocknr. 922-3249
FabrikantnummerOPA3692IDBQT
4,601 €
Each (On a Reel of 250)
Aantal stuks
- - - - - - - - - - - - - -
Nieuw
RS-stocknr. 922-3252
FabrikantnummerTHS4303RGTT
3,784 €
Each (On a Reel of 250)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 709-2933
FabrikantnummerTHS7316D
0,888 €
Each (In a Pack of 5)
Aantal stuks
Video Buffer Amplifier - 5.5 V - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS-stocknr. 647-586
FabrikantnummerOPA633KP
13,00 €
Each
Aantal stuks
High Speed Buffer - 16 V - - - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm
RS-stocknr. 162-5364
FabrikantnummerBUF602ID
2,033 €
Each (In a Tube of 75)
Aantal stuks
Video Buffer Amplifier - ±6.3, 12.6 V - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS-stocknr. 661-2441
FabrikantnummerBUF602ID
2,45 €
Each
Aantal stuks
Video Buffer Amplifier - 6.3, 12.6 V - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS-stocknr. 601-7751
FabrikantnummerLMH6559MA/NOPB
2,486 €
Each (In a Pack of 5)
Aantal stuks
Video Buffer Amplifier - 10 V - - - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
RS-stocknr. 121-8450
FabrikantnummerOPA633KP
11,311 €
Each (In a Tube of 50)
Aantal stuks
High Speed Buffer - 16 V - - - - - Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm
RS-stocknr. 121-8940
FabrikantnummerLMH6559MA/NOPB
2,119 €
Each (In a Tube of 95)
Aantal stuks
Video Buffer Amplifier - 10 V - - - - - Surface Mount SOIC 8 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm