Analogue multipliers are devices in a circuit that take two analogue signals and combine them into one. The output is the product of both of the inputs. For it to be a true analogue multiplier, the two inputs must be identical signals. If the two signals differ in voltage, the second will be scaled proportionally according to the level of the first, and this is called a voltage controlled amplifer.
What are analogue multipliers used for?
Analogue multipliers can be found in the control circuits of some industrial systems, as well as in radar circuitry. They are also used in frequency mixers.
Types of analogue multiplier
The key difference between analogue multiplier is the number of quadrants used: either one, two or four. One and two quadrant multipliers have simpler circuitry, and will therefore be the default if four quadrants are not needed.
Single quadrant multipliers are used when the signal is of only one polarity (either positive or negative).
Two quadrant multipliers can have one signal that is unipolar and another of either polarity.
Gilbert cells, or four quadrant multipliers, can cancel out unwanted signals as they are double balanced
Description:
The Analog Devices through-hole mount 4-quadrant analogue multiplier
and the divider is offered in low-cost 8-lead PDIP packages. The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The ...
Description:
The STG719 is a high-speed SPDT (single pole
double throw) switch fabricated in silicon gate C2MOS technology. It is designed to operate from 1.8 V to 5.5 V, making this device ideal for portable applications, audio signal routing, video switching, ...
Description:
The Instrumentation Amplifier ICs amplify the difference between
two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
Description:
The Instrumentation Amplifier ICs amplify the difference between
two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...