CCTV Monitors

CCTV Monitor is one of the most important elements of CCTV systems that provide real-time feedback from CCTV cameras and security surveillance equipment. CCTV cameras digital signal needs to be converted into a visual picture and this can happen thanks to the specially designed monitors. These CCTV screens are more than regular HDMI or VGA supporting screens. CCTV monitors are also fitted with BNC connectors that allow for camera-monitor connection.


Modern CCTV monitors are available in various types, such as:



  • LED monitors

  • LCD monitors

  • TFT monitors


All of them offer multiple connectors that suit a wide variety of surveillance equipment including CCTV cameras, DVRs and HD recorders.


How to choose the right CCTV monitor?


The first thing to consider before the buying the CCTV monitor is a size of the monitor and its resolution. Some of the monitors are as small as 5 inches and are an ideal choice to use in motorists. They can be mounted in motorhomes, trucks. The big screen monitors even up to 40 inches are ideal for monitoring centres. They are usually able to display video material from several cameras at the same time.


How can I connect multiple cameras to one monitor?


Connecting multiple cameras is easy very easy when monitor features multiple BNC input ports. However, it's still possible to connect the multi CCTV camera system to one monitor even if the screen has only one input but the screen suppose to be connected to a DVR controlling all cameras rather then straight to the camera.


Can I use my PC monitor to connect my CCTV camera?


Yes, theoretically the technology of displaying a video signal is the same. However, PC monitors do not feature necessary input ports that can be used with CCTV cameras. In such a situation. PC monitors usually use HDMI, VGA or DisplayPort ports so additional accessories such as adapters and converters are necessary.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Number Screen Size Monitor Type Colour or Black & White Display Resolution Video Input Connection Horizontal Angle of View Vertical Angle of View Depth Height Width
RS-stocknr. 893-7004
FabrikantnummerTVAC10060
FabrikantABUS
313,74 €
Each
Aantal stuks
TVAC10060 24in LED Colour 1920 x 1080 pixels Audio x 1, DVI x 1, HDMI x 1, VGA x 1 160° 160° 75 mm 407 mm 580mm
RS-stocknr. 187-9370
FabrikantnummerTVAC10101
FabrikantABUS
735,64 €
Each
Aantal stuks
TVAC10101 7in - - 1280 x 800 pixels - - - 52 mm 172 mm 231mm
RS-stocknr. 187-9365
FabrikantnummerTVAC10001
FabrikantABUS
252,49 €
Each
Aantal stuks
TVAC10001 10.4in LED Colour 800 x 600 pixels - - - 29 mm 222 mm 268mm