Welding Masks

Welding masks are essential to protect the wearer from the side-effects of welding. Flash-burn, sparks and excessive heat are all common risks in the welding process, and welding helmets and masks provide much needed protection for the face and eyes.RS Components offers a wide range of adjustable helmets and masks, with solutions to support your workplace requirements.How Do Welding Masks Work?In essence, a welding mask is a protective headshield that covers your face and eyes. It provides a fixed-darkness or auto-darkening viewing portal so you can concentrate on your work without your eyes being damaged by flashburn or errant sparks. They are typically constructed of fibreglass or Polyamide, which offers sufficient protection while remaining relatively lightweight.What are the disadvantages of auto-darkening welding masks, compared with fixed-darkness masks?There are two main types of welding mask- those that have a fixed-darkness viewing portal, and those that have an auto-darkening viewing portal. Fixed darkness usually have a flip-up face shield, so that you can see normally when you are not welding, and then nod your head to put the mask in place once you are ready to weld.Auto-darkening helmets use a polarizing filter that automatically prevents harmful flash burn to the user. This has the advantage that the wearer does not have to adjust their helmet for working, saving them time and effort. As they do not need to be adjusted, they reduce the risk of exposure to harmful light.The main disadvantage of a darkening welding helmet is that they are often more expensive that their fixed-darkness counterparts. It is important to choose the welding mask that is best suited to the job at hand.Applications Metal arc welding Gas tungsten arc welding Gas metal arc welding Plasma arc cutting Grinding Brazing

...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Lens Size Flip Up Helmet/Handshield Material Series Adjustable Headband Auto Darkening Lens
RS-stocknr. 817-9369
Fabrikantnummer541825
Fabrikant3M
716,78 €
Each
Aantal stuks
Welding Mask - - - Speedglas™ - -
RS-stocknr. 358-2678
FabrikantnummerOSC 1007300
FabrikantOptrel
605,92 €
Each
Aantal stuks
Shield - - - - Yes Yes
RS-stocknr. 763-1294
FabrikantnummerFUSV
FabrikantBolle
198,15 €
Each
Aantal stuks
Helmet 110 x 90mm Yes Polyamide - - Yes
RS-stocknr. 817-9343
Fabrikantnummer500015
Fabrikant3M
298,58 €
Each
Aantal stuks
Filter 54 x 107mm - - Speedglas™ - Yes
RS-stocknr. 188-9542
Fabrikantnummer9100 XX
Fabrikant3M
523,40 €
Each
Aantal stuks
Welding Helmet 73 x 107mm - - Speedglas™ - Yes
Nieuw
RS-stocknr. 189-5263
Fabrikantnummer2886
FabrikantSIP
58,00 €
Each
Aantal stuks
Shield 100 x 59.5mm - - 2300F Yes Yes
RS-stocknr. 705-8807
Fabrikantnummer751220
Fabrikant3M
219,17 €
Each
Aantal stuks
Welding Mask 44 x 93mm - - Speedglas™ Yes Yes
RS-stocknr. 188-9543
Fabrikantnummer542800
Fabrikant3M
398,00 €
Each
Aantal stuks
Welding Helmet - - - Speedglass - -
RS-stocknr. 181-2930
FabrikantnummerG-D580201
FabrikantJSP
28,33 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 184-8306
Fabrikantnummer401385
Fabrikant3M
335,11 €
Each
Aantal stuks
Helmet 55 x 107mm Yes - 9002NC Yes Yes
RS-stocknr. 187-8638
Fabrikantnummer700020
Fabrikant3M
260,90 €
Each
Aantal stuks
- 93 x 44mm - - - - Yes
RS-stocknr. 188-9548
Fabrikantnummer433000
Fabrikant3M
106,80 €
Each
Aantal stuks
Headband - - - Speedglass - -
RS-stocknr. 187-8639
Fabrikantnummer100003
Fabrikant3M
106,80 €
Each
Aantal stuks
- 93 x 44mm - - - - Yes
RS-stocknr. 187-8641
Fabrikantnummer101101
Fabrikant3M
121,50 €
Each
Aantal stuks
Helmet 93 x 44mm - - - Yes Yes
RS-stocknr. 146-5764
FabrikantnummerW000011135
FabrikantWELDLINE
110,29 €
Each
Aantal stuks
- 105 x 50mm Yes - - Yes -
RS-stocknr. 188-9545
Fabrikantnummer9100 V
Fabrikant3M
405,60 €
Each
Aantal stuks
Welding Helmet 44 x 93mm - - Speedglas™ - Yes
RS-stocknr. 146-5754
FabrikantnummerW000403824
FabrikantWELDLINE
135,63 €
Each
Aantal stuks
Helmet 97 x 40mm - - - Yes -
RS-stocknr. 187-9048
Fabrikantnummer701120
Fabrikant3M
308,90 €
Each
Aantal stuks
- 44 x 93mm - - - - Yes
Nieuw
RS-stocknr. 189-5264
Fabrikantnummer2883
FabrikantSIP
40,20 €
Each
Aantal stuks
Shield 92.5 x 42.5mm - - 2185 Yes Yes
RS-stocknr. 188-9544
Fabrikantnummer9100 X
Fabrikant3M
458,40 €
Each
Aantal stuks
Welding Helmet 54 x 107mm - - Speedglas™ - Yes
Related Products
Welding goggles are a type of eye protection ...
Description:
Welding goggles are a type of eye protection that are worn during welding to stop your eyes from being damaged. The 2895S safety goggle features a modern, slim design and the anti-fog and anti-scratch lens gives you the reinsurance that ...
Outer protection plate for 3M™ Speedglas™ 9100 Series ...
Description:
Outer protection plate for 3M™ Speedglas™ 9100 Series Welding Helmets (Heat Resistant) (X10). Replacement spare part to the original protection plate if any pits or scratches occurFor maximum safety and comfort, make it a habit to check your equipment regularly. ...
For 3M™ Speedglas™ Welding Helmet Series 9000. Replacement ...
Description:
For 3M™ Speedglas™ Welding Helmet Series 9000. Replacement spare part to the original protection plate if any pits or scratches occurFor maximum safety and comfort, make it a habit to check your equipment regularly. Replace worn out or damaged partsRegularly ...
This flip-front welding mask is designed to provide ...
Description:
This flip-front welding mask is designed to provide the highest degree of protection, whilst at the same time offering maximum comfort to the operator.The welding shield's flip-front design provides greater flexibility and productivity allowing operators to switch easily between tasks ...