Key Safes

A key lock box or a key safe is a metal box that can be used outside or inside a dwelling or a business to keep keys in. Storage capacity can range from a single key to a small bunch of keys.They offer both a safe and secure storage solution to keeping your keys in whilst you are out, for keeping a spare key in, or to prevent you or your family from locking themselves out. They are ideal for offering quick and easy access for authorized persons such as craftsmen, visitors and holiday guests to an apartment, enabling them to gain access to the property or building.Most key lock boxes have a weather resistant cover which makes them ideal for outdoor use and protects them from the elements of the weather.These key lock boxes are very easy to install. They are usually wall mounted and fitted when the cover is open and by marking and drilling the holes before being secured with screws. A key safe is only secure if it has been fitted correctly.The key is locked into the box and then opened with a combination code that is manually input either by push button, or by turning the wheels to put the number of the combination lock in the correct order, both which unlock the key lock box.How do I change the key lock box combination code?On every lock box you will need to set-your-own unique combination code which will enable you to unlock the box and retrieve your keys. These lock boxes have a ressettable combination code, which is very easy to reset and can be changed as often as you wish. For security reasons it is a good idea to regularly change the combination code for your key lock box.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cabinet Type Capacity Material Cabinet Access Type Mounting Type Colour Depth Height Width
RS-stocknr. 775-7652
FabrikantnummerT01334
FabrikantRottner Comsafe
27,11 €
Each
Aantal stuks
Emergency Key Cabinet 1 Steel Key Lock Wall Mounted Red 32 mm 150 mm 120mm
RS-stocknr. 775-7643
FabrikantnummerT01323
FabrikantRottner Comsafe
24,39 €
Each
Aantal stuks
Emergency Key Cabinet 1 Steel Key Lock Wall Mounted Red 32 mm 150 mm 120mm