Key Cabinets

Key cabinets or key safe boxes are a great way of securing and organising your keys in the work place or at home. Choosing to keep your keys in a lockable cabinet allows for better security, safer storage as well as peace of mind - knowing that the contents are under lock and key!Key storage cabinets where capacity ranges from 3 to 50 keys are corrosion resistant and usually made from a mild steel with a hinged door that is secured by a simple key or hasp cam lock that prevents opportunistic theft. They often have a slim line design for holding individual keys. The key hooks are pressed out of the rear panel of the cabinet and bent to accommodate key rings. They are not normally numbered and do not allow flexibility if bunches or longer keys need to be stored.System key storage cabinets have similar locking mechanisms. They have removable and adjustable height hook bars that allow the flexibility of storing unusual types of keys and bunches of keys. These system key cabinets are often supplied with a key colour coded numbering system that consists of numbered hook bars and matching key tabs on the key rings. The key capacity of the box would depend on the size of the cabinet but they often have a key capacity ranging from 20 to 600 keys with all boxes being wall mounted. Some have extra deep bodies in order to store larger bunches of keys which is apt for estate agencies and car dealerships. This range of key cabinets can also be fitted with a keyless lock such as a re-programmable mechanical dial or a reprogrammable mechanical digital lock. These types of locks can be mortise locking or slam shut for extra security. They can also be fitted with digital electronic locks with various levels of sophistication and cost.Key cabinets fitted with a security euro cylinder lock can be matched to other key locks within your organisation. There are also key cabinets with high security double bitted key locks that trigger the release of a high strength bolting system the same as on security safes. The security key lock can be upgraded to an electronic digital lock with or without audit control facilities to monitor a keys user and location.

...
Lees meer Lees minder

Filters

1 - 20 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cabinet Type Capacity Cabinet Access Type Depth Height Width Colour Material Mounting Type
RS-stocknr. 775-7661
FabrikantnummerT01530
FabrikantRottner Comsafe
161,50 €
Each
Aantal stuks
Key Cabinet 50 Key Lock 80 mm 550 mm 380mm Grey Steel Wall Mounted
RS-stocknr. 219-712
FabrikantnummerKC100
FabrikantSecurikey
372,65 €
Each
Aantal stuks
Key Cabinet 100 Key Lock 80 mm 550 mm 380mm Grey Steel Wall Mounted
RS-stocknr. 219-683
FabrikantnummerKD200
FabrikantSecurikey
861,32 €
Each
Aantal stuks
Key Cabinet 200 Key Lock 140 mm 550 mm 730mm Grey Steel Wall Mounted
RS-stocknr. 775-7655
FabrikantnummerT03122
FabrikantRottner Comsafe
42,84 €
Each
Aantal stuks
Key Cabinet 20 Key Lock 85 mm 250 mm 185mm Grey Steel Wall Mounted
RS-stocknr. 219-813
FabrikantnummerKC030
FabrikantSecurikey
124,22 €
Each
Aantal stuks
Key Cabinet 30 Key Lock 80 mm 305 mm 215mm Grey Steel Wall Mounted
RS-stocknr. 775-7674
FabrikantnummerT01508
FabrikantRottner Comsafe
170,05 €
Each
Aantal stuks
Key Cabinet 100 Key Lock 80 mm 550 mm 380mm Grey Steel Wall Mounted
RS-stocknr. 775-7668
FabrikantnummerT03130
FabrikantRottner Comsafe
61,59 €
Each
Aantal stuks
Key Cabinet 40 Key Lock 85 mm 300 mm 245mm Grey Steel Wall Mounted
RS-stocknr. 775-7665
FabrikantnummerT01535
FabrikantRottner Comsafe
129,74 €
Each
Aantal stuks
Key Cabinet 64 Key Lock 80 mm 450 mm 300mm Grey Steel Wall Mounted
RS-stocknr. 219-576
FabrikantnummerKG040
FabrikantSecurikey
324,87 €
Each
Aantal stuks
Key Cabinet 40 Key Lock 80 mm 550 mm 380mm Grey Steel Wall Mounted
RS-stocknr. 219-627
FabrikantnummerKC200
FabrikantSecurikey
685,23 €
Each
Aantal stuks
Key Cabinet 200 Key Lock 140 mm 550 mm 380mm Grey Steel Wall Mounted
RS-stocknr. 219-778
FabrikantnummerKC035
FabrikantSecurikey
139,23 €
Each
Aantal stuks
Key Cabinet 35 Key Lock 80 mm 320 mm 245mm Grey Steel Wall Mounted
RS-stocknr. 219-835
FabrikantSecurikey
111,93 €
Each
Aantal stuks
Key Cabinet 20 Key Lock 80 mm 260 mm 185mm Grey Steel Wall Mounted
RS-stocknr. 483-064
FabrikantnummerKV030
FabrikantSecurikey
189,74 €
Each
Aantal stuks
Key Cabinet 30 Key Lock 70 mm 305 mm 230mm Grey Steel Wall Mounted
RS-stocknr. 219-728
FabrikantnummerKC048
FabrikantSecurikey
186,00 €
Each
Aantal stuks
Key Cabinet 48 Key Lock 80 mm 355 mm 300mm Grey Steel Wall Mounted
RS-stocknr. 187-8987
FabrikantnummerKC020ZECLIP54
FabrikantSecurikey
112,96 €
Each
Aantal stuks
Key Cabinet 20 - 80 mm 260 mm 185mm Grey Steel Wall Mounted
RS-stocknr. 188-0080
FabrikantnummerT06025
FabrikantRottner Comsafe
277,88 €
Each
Aantal stuks
Key Cabinet 300 - 205 mm 550 mm 380mm Grey Steel Wall Mounted
RS-stocknr. 187-8988
FabrikantnummerKC030ZECLIP54
FabrikantSecurikey
121,45 €
Each
Aantal stuks
Key Cabinet 30 - 80 mm 305 mm 215mm Grey Steel Wall Mounted
RS-stocknr. 219-560
FabrikantnummerKG050
FabrikantSecurikey
494,13 €
Each
Aantal stuks
Key Cabinet 50 Key Lock 80 mm 550 mm 380mm Grey Steel Wall Mounted
RS-stocknr. 179-8135
FabrikantnummerT06021
FabrikantRottner Comsafe
151,80 €
Each
Aantal stuks
Key Cabinet - - 80 mm 550 mm 380mm Grey Steel Wall Mounted
RS-stocknr. 483-133
FabrikantnummerKV080
FabrikantSecurikey
405,41 €
Each
Aantal stuks
Key Cabinet 80 Key Lock 80 mm 550 mm 380mm Grey Steel Wall Mounted
Related Products
Industrial floor standing lockable tool cabinet. Manufactured in ...
Description:
Industrial floor standing lockable tool cabinet. Manufactured in epoxy powder coated steel, with double leaf doors and adjustable feet. Ideal for work stations, with the option to accessorise, to suit your storage needs. Comes pre-assembled, with lock and two keys. ...
Ideal where visual check of 'keys out' is ...
Description:
Ideal where visual check of 'keys out' is required without accessing the cabinet. 1.5mm steel cabinet with flush closing rim to resist forced entryAdjustable colour coded and numbered hook bars allowing customised layoutAcrylic shatter resistant door panelKey tabs designed to ...
Manufactured from 16 gauge steel with square cornered ...
Description:
Manufactured from 16 gauge steel with square cornered construction for added strengthRaised criss-cross on door for extra strengthLock recessed into door to resist attackFlush closing rim to resist forced entryFully flexible colour coding.
Designed to store padlocks and keys used for ...
Description:
Designed to store padlocks and keys used for the isolation of plant machinery. Hooks are longer and staggered to accommodate long shackle padlocks. 1.5mm steel cabinet with flush closing rim to resist forced entryAdjustable colour coded and numbered hook bars ...