Anti-Slip Tapes

Anti slip tape is easy to use adhesive tape that creates a non-slip surface on smooth floor surfaces making any type of flooring safe by providing extra grip. It is used in industrial and commercial areas that need it to conform to health and safety regulations. Having anti slip tape in the workplace will help lessen the risk of accidents.


The tape is normally self-adhesive though you can also use a sealant or adhesive for extra security. Offering slip prevention and extra grip for foot and vehicular traffic on smooth surfaces. Available in a variety of widths and colours and can come on a roll or in strips.


Anti slip tape can also be known as non-skid tape or traction tape


Places to use Anti slip tape:


  • Stairs

  • Corridors

  • Walkways

  • Ramps

  • Garages

  • Landing Bays

  • Workshops

  • Ladders

  • Boats

  • Manufacturing floors

Types of tape


Waterproof / Water Resistant Anti slip tapes - can be used on boats, in marines, shower blocks, changing rooms, spas and swimming pools where slipping is a high risk, therefore reducing slip hazards.


Hi-visibility Coarse Tape - This can double up as an anti-slip and mark out a hazardous area. Normally black and yellow, or fluorescent.


Course Grain Tape - A tough abrasive grit tape normally consisting of aluminium oxide pr silicon carbide bonded to a polymer substrate, ideal for heavy duty use on walkways, ramps and stairs. Ideal to cover the treads of a ladder


Cushioned Grip Tape - This non slip tape can relieve leg pressure on production lines, also allows for a very comfortable barefoot experience which is ideal in areas where people will not be wearing shoes offering anti slip protection


Benefits of anti slip tape


  • Easy Installation

  • Self-adhesive

  • Tough and durable

  • Increased levels of grip

  • Enhanced personal safety

  • Cost effective

...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Material Self-Adhesive Surface Type Range Thickness Quantity Per Package Colour Length Product Type Width Product Format
RS-stocknr. 762-1500
FabrikantRS PRO
117,32 €
Each
Aantal stuks
Tape Polymer Yes Solid - 0.05mm 1 Black 18.3m Tape 102mm Roll
RS-stocknr. 140-082
Fabrikantnummer60952-00000-00
FabrikantTesa
28,90 €
Each
Aantal stuks
Tape PVC Yes Solid Tesa Anti Slip Professional Range 0.81mm 1 White 15m Tape 25mm Roll
RS-stocknr. 133-6347
FabrikantnummerBAD50Y
Fabrikant3M
71,73 €
Each
Aantal stuks
Tape PVC Yes Solid Universal 1mm 1 Yellow 20m Tape 50mm Roll
RS-stocknr. 332-1372
FabrikantnummerSWFN025
Fabrikant3M
36,48 €
1 Reel of 18 Metre(s)
Reel(s)
Tape Polymer Yes Solid Safety Walk 0.76mm 1 Black 18m Tape 25.4mm -
RS-stocknr. 332-1417
FabrikantnummerSWFJ050
Fabrikant3M
104,71 €
1 Reel of 18 Metre(s)
Reel(s)
Tape Polymer Yes Solid Safety Walk 0.76mm 1 Yellow 18m Tape 50.8mm -
RS-stocknr. 140-060
Fabrikantnummer60950-00001-00
FabrikantTesa
46,24 €
Each
Aantal stuks
Tape PVC Yes Solid Tesa Anti Slip Professional Range 0.81mm 1 Black 15m Tape 50mm Roll
RS-stocknr. 711-328
Fabrikantnummer43530
FabrikantRocol
55,24 €
Each
Aantal stuks
Tape Copolymer Adhesive, Silicone Carbide Yes Solid Safe Step - 1 Black 18.25m Tape 25mm Roll
RS-stocknr. 918-5068
Fabrikantnummer10058
Fabrikant3M
149,75 €
Each
Aantal stuks
Tape Polymer Yes Solid Safety-Walk 1.27mm 1 Black 18.3m Tape 102mm Roll
RS-stocknr. 762-1525
FabrikantRS PRO
65,29 €
Each
Aantal stuks
Tape Polymer Yes Solid Grip Foot 0.05mm 1 Black/Yellow 18.3m Tape 50mm Roll
RS-stocknr. 133-6346
FabrikantnummerBAD150N
Fabrikant3M
150,16 €
Each
Aantal stuks
Tape PVC Yes Solid Universal 1mm 8 Black 20m Tape 150mm Roll
RS-stocknr. 332-1445
FabrikantnummerSWXN050
Fabrikant3M
89,79 €
Each
Aantal stuks
Tape Polymer Yes Solid Safety Walk 0.9mm 1 Black 18.3m Tape 50mm -
RS-stocknr. 133-6339
FabrikantnummerBADC25
Fabrikant3M
32,11 €
Each
Aantal stuks
Tape PVC Yes Solid 3M Course 1.48mm 24 Black 20m Tape 25mm Roll
RS-stocknr. 133-6341
FabrikantnummerBADC100
Fabrikant3M
128,41 €
Each
Aantal stuks
Tape PVC Yes Solid - 1.48mm 1 Black 20m Tape 100mm Roll
RS-stocknr. 133-6348
FabrikantnummerBAD50YN
Fabrikant3M
119,85 €
Each
Aantal stuks
Tape PVC Yes Solid 3M Universal Anti-Slip 1mm 12 Black/Yellow 20m Tape 50mm Roll
RS-stocknr. 133-6340
FabrikantnummerBADC50
Fabrikant3M
64,19 €
Each
Aantal stuks
Tape PVC Yes Solid 3M Course 1.48mm 12 Black 20m Tape 50mm Roll
RS-stocknr. 133-6342
FabrikantnummerBAD25N
Fabrikant3M
25,00 €
Each
Aantal stuks
Tape PVC Yes Solid Universal 1mm 24 Black 20m Tape 25mm Roll
RS-stocknr. 918-5065
Fabrikantnummer10057
Fabrikant3M
68,89 €
Each
Aantal stuks
Tape Polymer Yes Solid Safety-Walk 1.27mm 1 Black 18.3m Tape 51mm Roll
RS-stocknr. 290-1983
Fabrikantnummer43532
FabrikantRocol
180,49 €
Each
Aantal stuks
Tape Copolymer Adhesive, Silicone Carbide Yes Solid Safe Step - 1 Black 18.25m Tape 100mm Roll
RS-stocknr. 290-1955
Fabrikantnummer43531
FabrikantRocol
101,88 €
Each
Aantal stuks
Tape Copolymer Adhesive, Silicone Carbide Yes Solid Safe Step - 1 Black 18.25m Tape 50mm Roll
RS-stocknr. 332-1423
FabrikantnummerSWFT025
Fabrikant3M
42,72 €
1 Reel of 18 Metre(s)
Reel(s)
Tape Polymer Yes Solid Safety Walk 0.76mm 1 Clear 18m Tape 25.4mm -
Related Products
There is no electrolytic corrosion factor associated with ...
Description:
There is no electrolytic corrosion factor associated with these products. Tesa® non-slip adhesive tapes are partially fluorescent.Their rough, slip-resistant surface offers excellent adhesion.They are resistant to water, temperature, UV and cleaning products.They have an EAN label.
This range of self-adhesive, anti-slip tapes and tiles ...
Description:
This range of self-adhesive, anti-slip tapes and tiles are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment ...
These RS Pro anti-slip cleats are an ideal ...
Description:
These RS Pro anti-slip cleats are an ideal choice for securing high-slip risk areas such as stairs, ladders or commercial floors. The self-adhesive backing gives a maximum comfort and ease of installation.Cleats are made of durable, hard wearing materials that ...
There is no electrolytic corrosion factor associated with ...
Description:
There is no electrolytic corrosion factor associated with these products. Tesa® non-slip adhesive tapes are partially fluorescent.Their rough, slip-resistant surface offers excellent adhesion.They are resistant to water, temperature, UV and cleaning products.They have an EAN label.