Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS-stocknr. 171-1898
Fabrikantnummer2967950
FabrikantPhoenix Contact
36,553 €
Each (In a Box of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 801-7781
Fabrikantnummer2967950
FabrikantPhoenix Contact
37,73 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 801-7788
Fabrikantnummer2967989
FabrikantPhoenix Contact
43,66 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 801-7908
Fabrikantnummer2982100
FabrikantPhoenix Contact
29,40 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 801-7797
Fabrikantnummer2967992
FabrikantPhoenix Contact
28,75 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 711-4705
Fabrikantnummer2900364
FabrikantPhoenix Contact
24,83 €
Each
Aantal stuks
- 15 A - DIN Rail PLC-OPT - 24 V dc - - DC SPNO Surface Mount - -
RS-stocknr. 113-4019
Fabrikantnummer2271073
FabrikantPhoenix Contact
67,67 €
Each
Aantal stuks
- 0.1 A - - SIM-EI- 24DC/48DC/100 8 V dc 48 V dc - 24 V dc - - Screw Polarity protection diode -
RS-stocknr. 308-1507
Fabrikantnummer2964173
FabrikantPhoenix Contact
445,34 €
Each
Aantal stuks
150 mA - - - ELR W3/9-400 - - - - - - - - -
RS-stocknr. 207-3374
Fabrikantnummer2908177
FabrikantPhoenix Contact
21,43 €
Each (In a Pack of 10)
Aantal stuks
- - PLC DIN Rail PLC-OSC-230UC/V8C/SEN 184 V ac 253 V ac - - - - - - -
Nieuw
RS-stocknr. 220-5709
Fabrikantnummer1094759
FabrikantPhoenix Contact
36,019 €
Each (In a Pack of 10)
Aantal stuks
10 mA 6 A PLC-INTERFACE Screw Fitting PLC-RSC 250 V 12 V - - - - - - -
Nieuw
RS-stocknr. 220-5710
Fabrikantnummer1094760
FabrikantPhoenix Contact
36,019 €
Each (In a Pack of 10)
Aantal stuks
10 mA 6 A PLC-INTERFACE Screw Fitting PLC-RSC 250 V 12 V - - - - - - -
Nieuw
RS-stocknr. 220-5790
Fabrikantnummer1125984
FabrikantPhoenix Contact
25,934 €
Each (In a Pack of 10)
Aantal stuks
1 mA 51 mA PLC-INTERFACE Screw Fitting PLC-RSC 30 V - - - - - - - -
Nieuw
RS-stocknr. 212-7342
Fabrikantnummer2982210
FabrikantPhoenix Contact
48,86 €
Each (In a Pack of 10)
Aantal stuks
- - PLC DIN Rail PLC-OSC-125DC/300DC/ 1 100 V dc 150 V dc - - - - - - -
RS-stocknr. 207-3365
Fabrikantnummer2908174
FabrikantPhoenix Contact
20,82 €
Each (In a Pack of 10)
Aantal stuks
- - PLC DIN Rail PLC-OPT-120UC/V8C/SEN 96 V dc 132 V dc - - - - - - -
RS-stocknr. 207-3310
Fabrikantnummer2905293
FabrikantPhoenix Contact
25,09 €
Each (In a Pack of 10)
Aantal stuks
- - RIF DIN Rail RIF-0-OPT-24DC/24DC/2 19.2 V dc 28.8 V dc - - - - - - -
RS-stocknr. 207-3307
Fabrikantnummer2905214
FabrikantPhoenix Contact
80,57 €
Each
Aantal stuks
- 100 mA PLC DIN Rail PLC-HSC-24DC/230AC/10 19.2 V dc 28.8 V dc - - - - - - -
Nieuw
RS-stocknr. 220-5711
Fabrikantnummer1094761
FabrikantPhoenix Contact
36,019 €
Each (In a Pack of 10)
Aantal stuks
10 mA 6 A PLC-INTERFACE Screw Fitting PLC-RSC 250 V 12 V - - - - - - -
Nieuw
RS-stocknr. 212-7300
Fabrikantnummer2900361
FabrikantPhoenix Contact
27,79 €
Each (In a Pack of 10)
Aantal stuks
- 3.5 mA PLC DIN Rail PLC-OPT-230UC/ 48DC/100/SEN 3 V dc 48 V dc - - - - - - -
Nieuw
RS-stocknr. 220-5713
Fabrikantnummer1094765
FabrikantPhoenix Contact
36,019 €
Each (In a Pack of 10)
Aantal stuks
10 mA 6 A PLC-INTERFACE - PLC-RPT 250 V 12 V - - - - - - -
Nieuw
RS-stocknr. 220-5792
Fabrikantnummer1125988
FabrikantPhoenix Contact
25,453 €
Each (In a Pack of 10)
Aantal stuks
10 mA 10 A PLC-INTERFACE - PLC-RSC 250 V 5 V - - - SPDT - - -