Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Lees meer Lees minder

Filters

1 - 20 van 509 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Maximum Switching Current AC Maximum Switching Current DC Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application
RS-stocknr. 217-2876
FabrikantnummerJSM1125
FabrikantPanasonic
3,18 €
Each
Aantal stuks
12 V dc 640mW SPDT 225 Ω PCB Mount 15 A 1.5kV - - Through Hole - - 16V dc Power
RS-stocknr. 173-8159
FabrikantnummerDS2E-S-DC24V
FabrikantPanasonic
3,868 €
Each (In a Box of 50)
Aantal stuks
24 V dc 200mW DPDT 2.88 k PCB Mount 3A 1.5kV rms - - Through Hole - - - -
RS-stocknr. 650-2394
FabrikantnummerDK1A12F
FabrikantPanasonic
8,41 €
Each
Aantal stuks
12 V dc 200mW SPST 720 Ω PCB Mount 10A 4kV rms - - Through Hole - 250V ac 125V dc -
RS-stocknr. 127-8888
FabrikantnummerDS2E-S-DC24V
FabrikantPanasonic
5,09 €
Each
Aantal stuks
24 V dc 200mW DPDT 2.88 kΩ PCB Mount 3A 1.5kV rms - - Through Hole DS - - -
RS-stocknr. 399-8360
FabrikantnummerJSM1125
FabrikantPanasonic
2,548 €
Each (In a Pack of 5)
Aantal stuks
12 V dc 640mW SPDT 225 Ω PCB Mount 15A 1.5kV - - Through Hole JSM - 16V dc -
RS-stocknr. 528-4017
FabrikantnummerSF2D24
FabrikantPanasonic
24,12 €
Each
Aantal stuks
24 V dc 500mW DPDT 1.152 kΩ PCB Mount 6A 2.5kV rms - - Through Hole - 440V ac 30V dc -
RS-stocknr. 811-3072
FabrikantnummerSFS5-DC24V
FabrikantPanasonic
28,96 €
Each
Aantal stuks
24 V dc 500mW SPNC, 5PNO 1.152 kΩ PCB Mount 6A 4kV rms - - - - 250V 125V -
RS-stocknr. 811-3218
FabrikantnummerHE2AN-DC24V
FabrikantPanasonic
16,97 €
Each
Aantal stuks
24 V dc 1.92W DPNO 300 Ω Plug In 25A 5kV rms - - Plug In - 277V 30V -
RS-stocknr. 173-9231
FabrikantnummerHE2AN-DC24V
FabrikantPanasonic
22,525 €
Each (In a Box of 20)
Aantal stuks
24 V dc 1.92W DPNO 300 Plug In 25A 5kV rms - - Plug In - 277V 30V -
RS-stocknr. 815-4871
FabrikantnummerTX2-12V
FabrikantPanasonic
3,46 €
Each
Aantal stuks
12 V dc 140mW DPDT 1.028 kΩ PCB Mount 2A 2kV rms - - PCB Pin - - 220V -
RS-stocknr. 699-5847
FabrikantnummerAEP18024
FabrikantPanasonic
218,17 €
Each
Aantal stuks
24 V dc 5W SPNO 7.27Ω Flange Mount 80A 2.5kV - - Screw - - - -
RS-stocknr. 715-3530
FabrikantnummerAPF30212
FabrikantPanasonic
11,86 €
Each
Aantal stuks
12 V dc 170mW SPDT 847 Ω PCB Mount 6 A 4kV rms - - - - 250V ac - Power
RS-stocknr. 811-3179
FabrikantnummerDSP1A-DC12V
FabrikantPanasonic
7,07 €
Each
Aantal stuks
12 V dc 300mW SPNO 480 Ω PCB Mount 5A 3kV rms - - - - 250V 125V -
RS-stocknr. 815-4938
FabrikantnummerTXS2-12V
FabrikantPanasonic
4,33 €
Each
Aantal stuks
12 V dc 50mW DPDT 2.88 kΩ PCB Mount 1A 1.8kV rms - - PCB Pin - - 110V -
RS-stocknr. 173-9095
FabrikantnummerAPF30212
FabrikantPanasonic
10,104 €
Each (In a Tube of 20)
Aantal stuks
12 V dc 170mW SPDT 847 PCB Mount 6A 4kV rms - - - - 250V ac - -
RS-stocknr. 815-4912
FabrikantnummerDS2Y-S-DC24V
FabrikantPanasonic
3,15 €
Each
Aantal stuks
24 V dc 200mW DPDT 2.88 kΩ PCB Mount 2A 1kV rms - - PCB Pin - 250V 220V -
RS-stocknr. 518-4951
FabrikantnummerJQ1APB24FT
FabrikantPanasonic
2,476 €
Each (In a Pack of 5)
Aantal stuks
24 V dc 200mW SPNO 2.88 kΩ PCB Mount 10A 4kV rms - - Through Hole - 250V ac 110V dc -
RS-stocknr. 811-3413
FabrikantnummerSP4-P-DC24V
FabrikantPanasonic
29,066 €
Each (In a Pack of 10)
Aantal stuks
24 V dc 300mW 4PDT 1.92 kΩ PCB Mount 10A 3kV rms - - - SP - - -
RS-stocknr. 815-4896
FabrikantnummerDS1E-M-DC12V
FabrikantPanasonic
5,23 €
Each
Aantal stuks
12 V dc 400mW SPDT 360 Ω PCB Mount 2A 1.5kV rms - - PCB Pin - 250V 220V -
RS-stocknr. 173-8395
FabrikantnummerJW1FSN-DC12V
FabrikantPanasonic
2,286 €
Each (In a Box of 100)
Aantal stuks
12 V dc - SPDT 270Ω PCB Mount - - - - Through Hole - - - -