Latching Relays

Filters

81 - 100 van 566 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coil Voltage Contact Configuration Mounting Type Switching Current Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Maximum Switching Power DC Series Length Depth Height Dimensions
RS-stocknr. 811-3075
FabrikantnummerDK1A-L2-5V-F
FabrikantPanasonic
7,09 €
Each
Aantal stuks
5 V dc SPNO PCB Mount 10 A - - 250V 125V 300 W - 20mm 12.5mm 10mm 20 x 12.5 x 10mm
RS-stocknr. 346-722
FabrikantnummerV23040B0101B201
FabrikantTE Connectivity
15,92 €
Each
Aantal stuks
5 V dc DPDT PCB Mount 2 A - - 125V ac 150V dc 60 W - 20mm 10mm 8.5mm 20 x 8.5 x 10mm
RS-stocknr. 683-9898
FabrikantnummerG6SU-2 12DC
FabrikantOmron
3,06 €
Each
Aantal stuks
12 V dc DPDT PCB Mount 2 A - - 250V ac 220V dc 60 W - 14.8mm 7.3mm 9.2mm 14.8 x 9.2 x 7.3mm
RS-stocknr. 683-8763
FabrikantnummerG2RK248DC
FabrikantOmron
8,38 €
Each
Aantal stuks
48 V dc DPDT PCB Mount 3 A - - 380V ac 125V dc 90 W - 29mm 13mm 25.5mm 29 x 25.5 x 13mm
RS-stocknr. 161-4039
FabrikantnummerV23040B0104B201
FabrikantTE Connectivity
26,559 €
Each (In a Tray of 25)
Aantal stuks
24 V dc DPDT PCB Mount 2 A - - 125V ac 150V dc 60 W - 20mm 10mm 8.5mm 20 x 8.5 x 10mm
RS-stocknr. 163-8674
FabrikantnummerV23040B0101B201
FabrikantTE Connectivity
21,274 €
Each (In a Tray of 25)
Aantal stuks
5 V dc DPDT PCB Mount 2 A - - 125V ac 150V dc 60 W - 20mm 10mm 8.5mm 20 x 8.5 x 10mm
RS-stocknr. 791-7576
Fabrikantnummer7-1393788-0
FabrikantTE Connectivity
2,32 €
Each
Aantal stuks
24 V dc DPDT Surface Mount 5 A - - 250V 220V 60 W Axicom 14.5mm 7.2mm 10.4mm 14.5 x 7.2 x 10.4mm
RS-stocknr. 511-1010
Fabrikantnummer20.22.8.024.0000
FabrikantFinder
25,10 €
Each
Aantal stuks
24 V ac DPST DIN Rail 16 A - - 250V ac - - 20 - 58.4mm 84mm -
RS-stocknr. 808-393
FabrikantnummerG6BK-1114P-US 24DC
FabrikantOmron
8,39 €
Each
Aantal stuks
24 V dc SPNO PCB Mount 5 A - - 380V ac 125V dc 150 W - 21mm 10mm 10mm 21 x 10 x 10mm
RS-stocknr. 256-0706
FabrikantnummerV23079B1205B301
FabrikantTE Connectivity
2,64 €
Each
Aantal stuks
24 V dc DPDT PCB Mount 2 A - - 250V ac 220V dc - Axicom 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm
Nieuw
RS-stocknr. 191-8373
Fabrikantnummer1393204-7
FabrikantTE Connectivity
12,076 €
Each (In a Tube of 25)
Aantal stuks
12 V dc SPDT PCB Mount 7 A - - 400V - - U/UB 21.2mm 16.2mm 15.8mm 21.2 x 16.2 x 15.8mm
RS-stocknr. 683-8750
FabrikantnummerG2RK-1A 12DC
FabrikantOmron
6,74 €
Each
Aantal stuks
12 V dc SPNO PCB Mount 5 A - - 380V ac 125V dc 150 W - 29mm 13mm 25.5mm 29 x 25.5 x 13mm
RS-stocknr. 164-5072
Fabrikantnummer7-1393788-3
FabrikantTE Connectivity
2,034 €
Each (On a Reel of 400)
Aantal stuks
5 V dc DPDT Surface Mount 5 A - - 250V 220V 60 W - 14.5mm 7.2mm 10.4mm 14.5 x 7.2 x 10.4mm
RS-stocknr. 456-8976
Fabrikantnummer2CDE141000R0301 - E261-230V
FabrikantABB
56,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 164-3467
Fabrikantnummer7-1393788-0
FabrikantTE Connectivity
2,481 €
Each (On a Reel of 400)
Aantal stuks
24 V dc DPDT Surface Mount 5 A - - 250V 220V 60 W - 14.5mm 7.2mm 10.4mm 14.5 x 7.2 x 10.4mm
RS-stocknr. 683-8753
FabrikantnummerG2RK-1A 24DC
FabrikantOmron
4,87 €
Each
Aantal stuks
24 V dc SPNO PCB Mount 5 A - - 380V ac 125V dc 150 W - 29mm 13mm 25.5mm 29 x 25.5 x 13mm
RS-stocknr. 718-1761
Fabrikantnummer1-1415064-1
FabrikantTE Connectivity
6,26 €
Each
Aantal stuks
12 V dc SPDT PCB Mount 5 A - - 400V ac - - - 20mm 10mm 10mm 20 x 10 x 10mm
RS-stocknr. 870-5371
FabrikantnummerEC2-3SNU
FabrikantKEMET
1,575 €
Each (In a Pack of 10)
Aantal stuks
3 V dc DPDT PCB Mount 2 A - - 250V 220V 60 W - 15mm 7.5mm 9.4mm 15 x 7.5 x 9.4mm
RS-stocknr. 162-1740
FabrikantnummerV23026C1051B201
FabrikantTE Connectivity
6,571 €
Each (In a Tube of 40)
Aantal stuks
5 V dc SPDT PCB Mount 1 A - - 150V ac 125V dc - - 13mm 7.6mm 6.9mm 13 x 6.9 x 7.6mm
RS-stocknr. 683-9315
FabrikantnummerG6AU-274P-ST-US 12DC
FabrikantOmron
4,14 €
Each
Aantal stuks
12 V dc DPDT PCB Mount 2 A - - 250V ac 220V dc 60 W - 20.2mm 10.1mm 8.4mm 20.2 x 8.4 x 10.1mm
Related Products
Slimline and low profile - 10x6x5.65 mmGull wing ...
Description:
Slimline and low profile - 10x6x5.65 mmGull wing SMT legsBifurcated contacts, gold platedHermetically sealed (RT V), IP67High mechanical shock resistance up to 300G functional, 500G survivalInsulation resistance at 500Vdc >109ΩHigh surge capability - meets Telcordia TR-NWT-001089 (2 / 10 μs) ...
Applications include signal switching circuits and compact battery ...
Description:
Applications include signal switching circuits and compact battery powered equipmentContact Material: PdNi; Au plated; Rh CoatedMax. Switching Voltage 150Vdc; 125VacDimensions: H12mm x W10mm x D20mm.
These ultra small PCB mount relays have a ...
Description:
These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock ...
Low noise a.c. compact modular contactors and accessories ...
Description:
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular ...