Retaining Clips

Filters

41 - 43 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Accessory Type For Use With Series
RS-stocknr. 863-3611
Fabrikantnummer37D645
FabrikantTE Connectivity
7.612,30 €
1 Pack of 1000
Pack(s)
Metal Retaining Clip R10 Series Relays -
RS-stocknr. 909-8031
Fabrikantnummer3-1393161-4
FabrikantTE Connectivity
0,694 €
Each (In a Pack of 5)
Aantal stuks
Plastic Retaining Clip RP 78 601, RP 78 602 RT
RS-stocknr. 2509675256
Fabrikantnummer16-1342/16-1342-1
0,62 €
Each
Aantal stuks
- - - -
Related Products
The push-in terminals permit the quick connection of ...
Description:
The push-in terminals permit the quick connection of solid wires or ferrules by their simple insertion into the terminal. It is possible to open the terminal to extract the wire by first pushing down on the push-button using a screwdriver ...
The Finder 11-pin DIN rail mount socket has ...
Description:
The Finder 11-pin DIN rail mount socket has LED indication to show when the coil is energised. It has a current rating of 10A and voltage rating of 250VAC. The kit contains a metal retaining clip. This relay socket is ...
Finder 48 series relay interface modules are an ...
Description:
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems. Contact resistance: 50mΩMechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operationsDimensions: H78.6mm, W15.8mm, D76mmInstant ejection of relay using plastic retaining ...
Relay compatible with momentary voltage drops up to ...
Description:
Relay compatible with momentary voltage drops up to 50% of rated voltageHigh capacity and high dielectric strengthFlame-resistance UL94V-0 insulation materialChoice of connection types available - quick-connect or PCB terminalsSuitable DIN rail/surface socket (Front connecting socket) and relay mounting clip ...