Relay Interfaces

Relay interfaces are devices for housing relays. They're a convenient way to organise and operate relays and they can also improve relay performance.

Every relay contains contacts, which are pieces of electrically conductive material, usually metal. When a pair of contacts touch, they pass an electrical current, making the switch ’closed'. When the contacts separate, the switch is ’open' and the current stops flowing. As well as housing relays, relay interfaces can be used to operate a relay's contacts.

How do relay interfaces work?

Relay interfaces can be convenient ways to operate relays. Relays are inserted into the slot or slots in the interface and they stay snugly mounted there until they're ejected. The relay interfaces commonly contain switches that make the contacts in each relay ’closed’ (on) or ’open’ (off).

Relay interfaces can also contain protection circuits that expand the range of relay input voltage.

Types of relay interfaces

Each relay interfaces is compatible with a specific relay, or several different relays. The relays may be stacked pyramidally or slotted in side by side. Relay interfaces also differentiated by their voltages, which can be AC, DC or AC/DC.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Series Voltage Current Rating
RS-stocknr. 251-9455
Fabrikantnummer2966016
FabrikantPhoenix Contact
5,19 €
Each
Aantal stuks
- - PLC-BSC 24V dc -
RS-stocknr. 410-8035
Fabrikantnummer2296058
FabrikantPhoenix Contact
41,78 €
Each
Aantal stuks
- - PLC-V8/D15S/OUT 24V dc 3A
RS-stocknr. 508-0203
Fabrikantnummer2833657
FabrikantPhoenix Contact
5,20 €
Each
Aantal stuks
Plug In Module PR1 Series, PR2 Series LDP- 12- 24DC 24V dc -
RS-stocknr. 801-6306
Fabrikantnummer2885731
FabrikantPhoenix Contact
10,40 €
Each
Aantal stuks
Power Module EMD-SL Series Monitoring Relay EMD-SL-PS-120AC - -
RS-stocknr. 801-6277
Fabrikantnummer2885359
FabrikantPhoenix Contact
24,70 €
Each
Aantal stuks
Power Module EMD-SL Series Monitoring Relay EMD-SL-PS-24DC - -
RS-stocknr. 508-0556
Fabrikantnummer2833712
FabrikantPhoenix Contact
5,20 €
Each
Aantal stuks
Plug In Module PR1 Series, PR2 Series LV- 12- 24UC 110V dc -
RS-stocknr. 508-0253
Fabrikantnummer2833738
FabrikantPhoenix Contact
5,20 €
Each
Aantal stuks
Plug In Module PR1 Series, PR2 Series LV-120-230AC/110VDC 110V dc -
RS-stocknr. 618-8881
Fabrikantnummer2966236
FabrikantPhoenix Contact
3,64 €
1 Bag of 5
Bag(s)
- - - - 6A