A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format. How it works Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used. Types of Signal Conditioning DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format. Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems. Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.
Description:
Wago 857 series JUMPFLEX configurable isolation amplifiers convert,
amplify, filter and electrically isolate standard analogue signals. Clipping capability provides analogue signal limitation to output end values Calibrated scale switching PC configuration interface Safe 3 way isolation with 4 kV test ...
Description:
Wago 857 series JUMPFLEX loop powered RTD temperature
signal conditioner records Pt100, Pt200, Pt500 and Pt1000 sensors and resistors up to 4.5 kΩ, converting the temperature signal into an analogue signal on the output side. No additional supply voltage required ...
Description:
The MTL5582 connects to a resistance temperature device
(RTD) or other resistance located in a hazardous area, isolatesit and repeats the resistance to a monitoring system in the safe area. One channelConnecting from 2-, 3- or 4-wire RTDsSelection with a ...
Description:
MTL1142 is a 1 channel analogue input isolator
with current source or current sink output. It provides HART communication for Smart two wire transmitters. The signal conditioner is DIN Rail mountable. 1 Channel, smart for 2/4 wire transmittersTransmitters can be ...