Abrasive Wheels

Abrasive wheels are needed when consists of an abrasive compound that can be powered to remove a substance from a number of materials. Usually powered by either a handheld angle grinder or a bench grinder, and are for preparing or finishing a surface.


Deburring Wheels


A deburring wheel (also known as a convolute wheel) combines an even blend of abrasive and offers a high cut-rate for a consistent finish. Deburring wheels can be used to clean, deburr and finish numerous materials from metal, plastics and glass. The fibre construction conforms well to help preserve irregular or contoured surfaces. Suitable for a variety of general purpose metalworking applications from cleaning welds to deburring and finishing.


Polishing Mops


Polishing mops are circular in design and are attached to several different types of the polishing machine. They are made from materials such as cotton or sisal. They are attached to machines and spun at high rates to cover greater surface areas. They make contact with surfaces, usually flooring with high velocity and scrub flooring through this applied pressure. Great for prepping surfaces before any manual polishing, as it can remove paint from metals.


Sanding Wheels


Sanding wheels are also known as flap wheels and are made from aluminium oxide or nylon grain with flexible cloth backing. Sanding wheels are more than 10 times faster than hand sanding and ideal for deburring and finishing the inside of holes and contours and providing excellent cut rate on low-pressure finishing operations. Sanding wheels are designed to sand pieces with contour or a profile. Sanding wheels are designed to be flexible and conform themselves to the shape being sanded.


Grinding Wheels


A Grinding wheel is composed of an abrasive compound that can be used for various grinding and abrasive operations. Grinding wheels and other bonded abrasives have two major components-the abrasive grains that do the actual cutting and the bond that holds the grains together and supports them while they cut. The percentages of grain and bond and their spacing in the wheel determine the wheel's structure. Suitable for most types of angle grinders, for use on concrete, brick, metal, stone and tiles.


RS Components has a complete range for every application from some of the leading brands such as 3M, Dremel, Norton and our own brand RS PRO.


...
Lees meer Lees minder

Filters

61 - 80 van 182 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Abrasive Material Grit Size Grade Diameter Width Bore Size Maximum Safe Speed Model Series Bore Diameter Shank Diameter Thickness Wheel Diameter Wheel Width
RS-stocknr. 188-4325
Fabrikantnummer7100138299
Fabrikant3M
281,00 €
1 Box of 5
Box(es)
Aluminium Oxide P220 - 152.4mm - - - - - - - - - -
RS-stocknr. 763-8946
FabrikantnummerFC110075924
Fabrikant3M
9,99 €
Each
Aantal stuks
Aluminium Oxide P80 - 80mm - - 9500rpm - - - - - - -
RS-stocknr. 173-5195
Fabrikantnummer51747
Fabrikant3M
37,61 €
1 Box of 10
Box(es)
Ceramic - - 115mm 7mm 22.23mm 13300rpm Silver T27 Silver - - - - -
RS-stocknr. 154-160
FabrikantnummerCB-ZS*/3M450 (COMBI) 17186
Fabrikant3M
21,65 €
Each
Aantal stuks
Aluminium Oxide P180 - 75mm - - 7500rpm CB-ZS Scotch-Brite™ - - - - -
RS-stocknr. 766-2434
FabrikantnummerFC110075460
Fabrikant3M
32,78 €
1 Box of 10
Box(es)
Aluminium Oxide P80 - 30mm - - 25400rpm - - - - - - -
RS-stocknr. 122-1152
Fabrikantnummer66253355175
FabrikantNorton
9,55 €
Each
Aantal stuks
- P60 - 10mm 10mm 3.18mm 120317rpm VITRIUM 3 - - - - - -
RS-stocknr. 198-5441
Fabrikantnummer69936623274
FabrikantNorton
31,86 €
Each
Aantal stuks
Aluminium Oxide P46 - 180mm 13mm 31.75mm 3710rpm 38A Straight Wheel - - - - -
RS-stocknr. 122-1147
Fabrikantnummer66253386254
FabrikantNorton
37,79 €
Each
Aantal stuks
Silicon Carbide - - 200mm 25mm 31.75mm 4460rpm NEON - - - - - -
RS-stocknr. 693-416
Fabrikantnummer66253338143
FabrikantNorton
21,91 €
Each
Aantal stuks
Aluminium Oxide P36 - 150mm 20mm 31.75mm 4460rpm NEON - - - - - -
RS-stocknr. 154-457
FabrikantnummerXL-UW 09834
Fabrikant3M
11,86 €
Each
Aantal stuks
Silicon Carbide - Very Fine 75mm 13mm 6mm 12000rpm Scotch-Brite EXL XL-UW - - - - -
RS-stocknr. 173-5196
Fabrikantnummer51748
Fabrikant3M
38,69 €
1 Box of 10
Box(es)
Ceramic - - 125mm 7mm 22.23mm 12250rpm Silver T27 Silver - - - - -
RS-stocknr. 122-1145
Fabrikantnummer66253338125
FabrikantNorton
31,56 €
Each
Aantal stuks
Silicon Carbide - - 200mm 20mm 31.75mm 4460rpm NEON - - - - - -
RS-stocknr. 910-7964
FabrikantnummerFN520002620
Fabrikant3M
27,06 €
Each
Aantal stuks
Aluminium Oxide P80 Medium 180mm 75mm - 10000rpm BB-ZS Scotch-Brite™ - - - - -
RS-stocknr. 179-3496
Fabrikantnummer51744
Fabrikant3M
4,984 €
Each (In a Box of 50)
Aantal stuks
Ceramic P80 - 125mm - 22.3mm - - Cubitron™ II - - - - -
RS-stocknr. 122-1135
Fabrikantnummer66253338086
FabrikantNorton
35,17 €
Each
Aantal stuks
Aluminium Oxide - - 200mm 20mm 31.75mm 3340rpm NEON - - - - - -
RS-stocknr. 763-8930
FabrikantnummerFC110075858
Fabrikant3M
8,31 €
Each
Aantal stuks
Aluminium Oxide P60 - 80mm - - 9500rpm - - - - - - -
RS-stocknr. 195-3581
Fabrikantnummer69936668764
FabrikantNorton
17,92 €
Each
Aantal stuks
Silicon Carbide P60 - 80mm 25mm 13mm 8356rpm 37C Straight wheel - - - - -
RS-stocknr. 122-1163
Fabrikantnummer66253363968
FabrikantNorton
35,68 €
Each
Aantal stuks
- - - 180mm 6mm 31.75mm - VITRIUM 3 - - - - - -
RS-stocknr. 198-5918
Fabrikantnummer66253358795
FabrikantNorton
40,00 €
Each
Aantal stuks
Aluminium Oxide P60 - 125mm 40mm 31.75mm 4580rpm VITRIUM 3 Straight Cup - - - - -
RS-stocknr. 122-1166
Fabrikantnummer66253354043
FabrikantNorton
113,26 €
Each
Aantal stuks
- - - 300mm 25mm 127mm - VITRIUM 3 - - - - - -
Related Products
Compact saw with excellent line of sight capable ...
Description:
Compact saw with excellent line of sight capable of performing precise straight, plunge and flush cuts in materials up to 20mm thick. Excellent line of sightCuts wood, metal, tile, plastic & masonry.Worm drive gearingAdjustable depth guideDust extraction port.
Ideal for deburring and general cleaning applications. Designed ...
Description:
Ideal for deburring and general cleaning applications. Designed for use with electric drills and air tools and suitable for a broad range of applications. Suitable for use on Mild, Construction & Alloy Steel & IronAluminium Oxide abrasive grain for expert ...
Ideal for deburring and general cleaning applications. Designed ...
Description:
Ideal for deburring and general cleaning applications. Designed for use with electric drills and air tools and suitable for a broad range of applications. Suitable for use on Mild, Construction & Alloy Steel & IronAluminium Oxide abrasive grain for expert ...
A professional range of White Aluminium Oxide Grinding ...
Description:
A professional range of White Aluminium Oxide Grinding Wheels from Sidamo. Designed for sharpening blades, knives and cutters.This range offers moderate stock removal on hard steel and coated steel. Bond: Vitrified ceramicAvailable Thickness: 25 or 30 mm.