Heat Guns

Heat Guns are a handheld tool that uses a stream of the hot air which is heated by a built-in element at temperatures between 100°C and 550°C. Heavy-duty heat guns operate at hotter temperatures of plus 700°C. Heat Guns allow you to concentrate the heat onto a targeted area or surface also give you control using the on and off trigger. If you need advice on how to use these tools, you can consult our Heat Guns Guide.


How A Heat Gun Works


The heat used by the Heat Gun is produced by a fan built into the back of the gun within the gun which draws air in and then passes the cold air over the heating elements which then creates the required stream of hot air.


How To Use A Heat Gun



  • Heat Guns should be held at an angle of 45° from the area you target but never hold the stream of heated air in one place for more than a few seconds. This could damage and burn your work surface.

  • When stripping paint from a surface use the Heat Gun to soften the paint until it bubbles and blisters.

  • Remove the Heat Gin from the surface then use a scraping tool to remove the paint from the work surface.


Uses for Heat Guns



  • Stripping Paint including lead paint (lead paint, use temperatures below 590° minimising vaporisation)

  • Heat Shrink Tubing

  • Shrink Film

  • Shrink Wrap Packaging

  • Wood - helps to dry out damp wood

  • Plastic – assists help in welding, bending and shaping plastic

  • Adhesive softening

  • Thawing frozen pipes

  • Electronics – De-soldering

  • Rework surface-mounted circuit boards

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Heat Gun Part Maximum Airflow Wattage Corded/Cordless Voltage Rating Maximum Operating Temperature Plug Type Outlet Diameter Weight Model Number
RS-stocknr. 315-3387
Fabrikantnummer3501542
FabrikantSteinel
507,73 €
Each
Aantal stuks
Heat Gun 800L/min 3.4kW - 230V 600°C Type C - EuroPlug 50mm 1200g HG5000E
RS-stocknr. 909-4183
Fabrikantnummer008390
FabrikantSteinel
48,01 €
Each
Aantal stuks
Heat Gun 450L/min 1.6kW - 230V 500°C Type C - EuroPlug 34mm 670g HL1620S
RS-stocknr. 522-2198
Fabrikantnummer012700
FabrikantSteinel
144,15 €
Each
Aantal stuks
Heat Gun 500L/min 2.3kW - 230V 650°C Type C - EuroPlug 34mm 940g HG2320E
RS-stocknr. 520-2914
Fabrikantnummer009663
FabrikantSteinel
145,68 €
Each
Aantal stuks
Heat Gun 500L/min 2.3kW - 240V 650°C Type G - British 3-pin 34mm 940g HG2320E
RS-stocknr. 520-2920
Fabrikantnummer012694
FabrikantSteinel
153,35 €
Each
Aantal stuks
Heat Gun 500L/min 1.4kW - 110V 650°C BS 4343 34mm 940g HG2320E
RS-stocknr. 325-3184
Fabrikantnummer0126011
FabrikantSteinel
463,75 €
Each
Aantal stuks
Heat Gun 500L/min 2.3kW - 110V 700°C BS 4343 30mm 840g HG2620E
RS-stocknr. 909-4180
Fabrikantnummer0705191
FabrikantSteinel
12,69 €
Each
Aantal stuks
Heat Gun Reflector Nozzle - - - - 650°C - - - 0705191
RS-stocknr. 909-4186
Fabrikantnummer0702121
FabrikantSteinel
11,22 €
Each
Aantal stuks
Heat Gun Surface Nozzle - - - - 650°C - - - 0702121
RS-stocknr. 122-4309
Fabrikantnummer3518091
FabrikantSteinel
463,75 €
Each
Aantal stuks
Heat Gun 500L/min 2.3kW - 230V 700°C Type C - EuroPlug 30mm 840g HG2620E
RS-stocknr. 325-3190
Fabrikantnummer3501541
FabrikantSteinel
502,70 €
Each
Aantal stuks
Heat Gun 800L/min 3.4kW - 230V 600°C Type G - British 3-pin 50mm 1200g HG5000E
RS-stocknr. 684-614
Fabrikantnummer0709151
FabrikantSteinel
11,31 €
Each
Aantal stuks
Heat Gun Welding Nozzle - - - - 650°C - - - 0709151
RS-stocknr. 325-3279
Fabrikantnummer0923131
FabrikantSteinel
36,35 €
Each
Aantal stuks
Heat Gun Flat Nozzle - - - - 600°C - - - 0923131
Nieuw
RS-stocknr. 212-1580
FabrikantnummerMH5
FabrikantSteinel
410,26 €
Each
Aantal stuks
- 300L/min - - 18V - - - - MH5
RS-stocknr. 325-3235
Fabrikantnummer0905001
FabrikantSteinel
59,03 €
Each
Aantal stuks
Heat Gun Heating Element - - - - 600°C - - - 0905001
RS-stocknr. 909-4199
Fabrikantnummer0704101
FabrikantSteinel
11,22 €
Each
Aantal stuks
Heat Gun Window Nozzle - - - - 650°C - - - 0704101
RS-stocknr. 187-8995
FabrikantnummerHG2320ESD 240V
FabrikantSteinel
273,00 €
Each
Aantal stuks
Heat Gun 500L/min 2.3kW - 240V 650°C Type G - British 33mm 753g 65157
RS-stocknr. 325-3291
Fabrikantnummer0928181
FabrikantSteinel
36,89 €
Each
Aantal stuks
Heat Gun Angle Nozzle - - - - 600°C - - - 0928181
RS-stocknr. 325-3263
Fabrikantnummer40X2 HG4000E
FabrikantSteinel
32,22 €
Each
Aantal stuks
Heat Gun Flat Nozzle - - - - 600°C - - - 40X2 HG4000E
RS-stocknr. 187-8996
FabrikantnummerHG2320ESD 230V
FabrikantSteinel
275,73 €
Each
Aantal stuks
Heat Gun 500L/min 2.3kW - 230V 650°C Type C - EuroPlug 33mm 753g 20811
RS-stocknr. 125-3761
Fabrikantnummer008413
FabrikantSteinel
75,51 €
Each
Aantal stuks
Heat Gun 500L/min 1.8kW - 230V 600°C Type C - EuroPlug 34mm 804g HL1820