UPS Uninterruptible Power Supplies

An uninterruptible power supply, commonly known as "UPS Power Supply" is a device that is designed to supply power to your computers, servers and data centres in case of main power failure, electrical surge or unexpected power cut off. These devices contain a battery that guarantees power to your computer system for a certain period of time, creating a time period long enough for saving the current task and shutting off the computer. For further reading, see our complete guide to uninterruptible power supplies (UPS).




UPS Uninterruptible Power Supply Types?


There are several types of UPS systems available on the market:


  • Online UPS - A system of supplying power by converting AC input (utility power) to DC and reconverting it to stable AC by the inverter while constantly charging the batteries. Supplies power without momentary power breaks in the event of a power outage.

  • Standby UPS - A system where, normally AC input (utility power) is output as is to connected devices and when a power outage or abnormal voltage is detected, inverter starts feeding using power from the batteries. In the event of a power outage, a few milliseconds of momentary break occurs in AC output.

  • Parallel processing UPS - While power from AC input (utility power) is supplied, the bidirectional inverter connected in parallel corrects voltage and absorbs noise. Because this is the online inverter (parallel) system, it has both high efficiency and high reliability.

  • Hybrid UPS - This system consists of three modes: double conversion mode, economy mode, and active filter mode. The UPS automatically selects the power feeding mode to best suit the power situation and load conditions. It is possible to shift between the respective modes with no momentary break in output voltage. Double conversion mode is selected when the power situation is poor and economy mode is selected when the power situation is good.


How to choose the right UPS device


A UPS power supply may vary in the backup time, size, numbers and type of communication ports. Some more expensive models are equipped with an intelligent system that automatically shut down connected devices to ensure that no data is lost and the device shutdown is safe. All of these aspects need to be considered before making the final decision on buying one model or another.


...
Lees meer Lees minder

Filters

141 - 160 van 192 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Power Rating VA Rating Output Voltage Input Voltage Mounting Type Backup Time Network Compatibility Number of Outlets Type Current Rating Length Width Depth
RS-stocknr. 712-7064
FabrikantnummerEA-UPS Informer Guard LCD2 1000 AP
194,00 €
Each
Aantal stuks
Guard LCD 2 600W 1000VA 230V 175 → 300V ac Stand Alone 4.5min - - Line Interactive - 160mm 146mm 350mm
RS-stocknr. 180-5497
Fabrikantnummer2907066
FabrikantPhoenix Contact
194,48 €
Each
Aantal stuks
QUINT4 480W - 18 → 32V dc 18 → 30V dc DIN Rail - - - UPS 16.2A 35mm 125mm 130mm
RS-stocknr. 715-8828
FabrikantnummerSMX1000I
FabrikantAPC
699,00 €
Each
Aantal stuks
Smart-UPS X 800W 1000VA 230V 160 → 286V Rack Mount, Stand Alone 5min - 8 Line Interactive - 89mm 432mm 490mm
RS-stocknr. 187-9923
FabrikantnummerITY2-TW010B
FabrikantSocomec
403,00 €
Each
Aantal stuks
ITY2-TW010B 800W 1000VA 208/220/230/240V 230V Stand Alone 10min - - UPS - 145mm 400mm 220mm
RS-stocknr. 714-0161
FabrikantnummerTS1000B
FabrikantOPTI
81,15 €
Each
Aantal stuks
Thunder Shield 480W 800VA 230V 230V ac Stand Alone 33min - 2 Line Interactive - 320mm 97mm 135mm
RS-stocknr. 180-5506
Fabrikantnummer2907076
FabrikantPhoenix Contact
335,77 €
Each
Aantal stuks
QUINT4-UPS/24DC/24DC/20/EC 720W - 18 → 32V dc 18 → 30V dc DIN Rail - EtherCat - UPS 31.4A 40mm 125mm 130mm
RS-stocknr. 768-8834
FabrikantnummerSEP 2200ER
FabrikantRiello
945,84 €
Each
Aantal stuks
Sentinal Pro 1.76kW 2200VA - 220 V ac, 230 V ac, 240 V ac Stand Alone - - 8 Line Interactive, Online - 333mm 190mm 446mm
RS-stocknr. 823-8979
FabrikantnummerDS1000IL
FabrikantOPTI
436,49 €
Each
Aantal stuks
Durable 900W 1000VA 220 → 240V ac 176 → 288V ac Stand Alone 6min - 4 Online - 222mm 144mm 353mm
RS-stocknr. 407-903
FabrikantnummerINF C 1000
382,00 €
Each
Aantal stuks
Informer Compact 600W 1000VA 230V 165 → 275V ac Stand Alone 4min - 5 Line Interactive - 247mm 175mm 370mm
RS-stocknr. 180-5510
Fabrikantnummer2907080
FabrikantPhoenix Contact
503,71 €
Each
Aantal stuks
QUINT4 1.44kW - 18 → 32V dc 18 → 30V dc DIN Rail - - - UPS 51.2A 47mm 125mm 130mm
RS-stocknr. 188-0186
FabrikantnummerSMT1500RMI2UC
FabrikantAPC
930,47 €
Each
Aantal stuks
Smart-UPS SMT 1kW 1500VA 230V 160 → 286V Rack Mount - - 1 Line Interactive - 432mm 477mm 86mm
RS-stocknr. 823-9363
FabrikantnummerELP1200FR
FabrikantEaton
352,46 €
Each
Aantal stuks
Ellipse Pro 750W 1200VA 230V 165 → 285V Rack Mount, Tower 9min - 8 Line Interactive 10A 275mm 82mm 390mm
RS-stocknr. 745-1884
FabrikantnummerEL1600USBIEC
FabrikantEaton
437,28 €
Each
Aantal stuks
Ellipse ECO 1kW 1600VA 230V 161 → 284V Rack Mount, Stand Alone - - 8 Offline - 305mm 81mm 312mm
RS-stocknr. 668-0545
Fabrikantnummer6EP1933-2NC01
FabrikantSiemens
599,40 €
Each
Aantal stuks
SITOP UPS500P 168W - 23.3 → 24.7V dc 22.5 → 29V dc DIN Rail - - 1 Switch Mode 7A 80mm 400mm 80mm
RS-stocknr. 745-1874
FabrikantnummerEL650IEC
FabrikantEaton
169,03 €
Each
Aantal stuks
Ellipse ECO 400W 650VA 230V 161 → 284V Rack Mount, Stand Alone - - 4 Offline - 263mm 81mm 235mm
RS-stocknr. 188-0195
FabrikantnummerSMT750IC
FabrikantAPC
367,24 €
Each
Aantal stuks
Smart-UPS SMT 500W 750VA 230V 160 → 286V Tower - - 1 Line Interactive - 138mm 363mm 161mm
RS-stocknr. 168-2508
Fabrikantnummer2905907
FabrikantPhoenix Contact
213,52 €
Each
Aantal stuks
UNO-UPS/24DC/24DC/60W 3W - 24V dc 29.5V dc DIN Rail 5 (2.5 A) min, 8 (2 A) min, 20 (1 A) min, 45 (0.5 A) min - 2 - 2.8A 90mm 110mm 84mm
RS-stocknr. 168-2510
Fabrikantnummer2868693
FabrikantPhoenix Contact
304,72 €
Each
Aantal stuks
- - - 15V dc 16.5V dc DIN Rail - - - UPS - - 108mm 61mm
RS-stocknr. 712-7060
FabrikantnummerEA-UPS Informer Guard LCD2 650 AP
110,00 €
Each
Aantal stuks
Guard LCD 2 390W 650VA 230V 175 → 300V ac Stand Alone 3.5min - 2 Line Interactive - 142mm 100mm 287mm
RS-stocknr. 180-5496
Fabrikantnummer2906996
FabrikantPhoenix Contact
284,04 €
Each
Aantal stuks
QUINT4 240W - 18 → 32V dc 18 → 30V dc DIN Rail - EtherCat - UPS 8.3A 35mm 125mm 130mm
Related Products
Recommended for central UPS systems protecting a complete ...
Description:
Recommended for central UPS systems protecting a complete network or for UPS systems providing back-up for critical equipment. With its embedded card, the UPS has its own IP address with local intelligence to: access web pages with reports, settings and ...
Compact designIntegrated load distribution for prolonged mains bridgingMaximum ...
Description:
Compact designIntegrated load distribution for prolonged mains bridgingMaximum plant availability through optimised battery management LED signallingLong buffer times with high currentsMinimum installation effort with pre-fabricated insert bridges and integrated shut-off timerDIN rail mounting.
The APC network management card allows secure monitoring ...
Description:
The APC network management card allows secure monitoring and control of an individual UPS via a web browser, command-line interface or SNMP. Embedded technology provides exceptional reliability with notification features that inform you of problems as they occur for protected ...
The Riello SENTINEL DUAL is a new range ...
Description:
The Riello SENTINEL DUAL is a new range of high density double conversion on-line UPS, (Uninterruptible Power Supply) suitable for powering a wide range of devices including servers, storage systems, telephony equipment - VoIP, network, medical and industrial systems.SENTINEL DUAL ...