UPS Uninterruptible Power Supplies

An uninterruptible power supply, commonly known as "UPS Power Supply" is a device that is designed to supply power to your computers, servers and data centres in case of main power failure, electrical surge or unexpected power cut off. These devices contain a battery that guarantees power to your computer system for a certain period of time, creating a time period long enough for saving the current task and shutting off the computer. For further reading, see our complete guide to uninterruptible power supplies (UPS).




UPS Uninterruptible Power Supply Types?


There are several types of UPS systems available on the market:


  • Online UPS - A system of supplying power by converting AC input (utility power) to DC and reconverting it to stable AC by the inverter while constantly charging the batteries. Supplies power without momentary power breaks in the event of a power outage.

  • Standby UPS - A system where, normally AC input (utility power) is output as is to connected devices and when a power outage or abnormal voltage is detected, inverter starts feeding using power from the batteries. In the event of a power outage, a few milliseconds of momentary break occurs in AC output.

  • Parallel processing UPS - While power from AC input (utility power) is supplied, the bidirectional inverter connected in parallel corrects voltage and absorbs noise. Because this is the online inverter (parallel) system, it has both high efficiency and high reliability.

  • Hybrid UPS - This system consists of three modes: double conversion mode, economy mode, and active filter mode. The UPS automatically selects the power feeding mode to best suit the power situation and load conditions. It is possible to shift between the respective modes with no momentary break in output voltage. Double conversion mode is selected when the power situation is poor and economy mode is selected when the power situation is good.


How to choose the right UPS device


A UPS power supply may vary in the backup time, size, numbers and type of communication ports. Some more expensive models are equipped with an intelligent system that automatically shut down connected devices to ensure that no data is lost and the device shutdown is safe. All of these aspects need to be considered before making the final decision on buying one model or another.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Model Power Rating VA Rating Output Voltage Input Voltage Mounting Type Backup Time Network Compatibility Number of Outlets Type Current Rating Length Width Depth
RS-stocknr. 712-7073
FabrikantnummerEA-UPS Informer Guard LCD2 1500 AP
264,18 €
Each
Aantal stuks
Guard LCD 2 900W 1500VA 230V 175 → 300V ac Stand Alone 3.5min - 4 Line Interactive - 205mm 146mm 397mm
RS-stocknr. 407-919
FabrikantnummerINF C 3000
612,00 €
Each
Aantal stuks
Informer Compact 1.8kW 3000VA 230V 165 → 275V ac Stand Alone 3.5min - 5 Line Interactive - 247mm 175mm 473mm
RS-stocknr. 712-7076
FabrikantnummerEA-UPS Informer Guard LCD2 2000 AP
315,18 €
Each
Aantal stuks
Guard LCD 2 1.2kW 2000VA 230V 175 → 300V ac Stand Alone 3.5min - 4 Line Interactive - 205mm 146mm 397mm
RS-stocknr. 712-7070
FabrikantnummerEA-UPS Informer Guard LCD2 600 AP
98,94 €
Each
Aantal stuks
Guard LCD 2 360W 600VA 230V 175 → 300V ac Stand Alone 2.5min - 2 Line Interactive - 142mm 100mm 287mm
RS-stocknr. 407-892
FabrikantnummerINF C 2000
597,72 €
Each
Aantal stuks
Informer Compact 1.2kW 2000VA 230V 165 → 275V ac Stand Alone 4min - 5 Line Interactive - 247mm 175mm 473mm
RS-stocknr. 712-7060
FabrikantnummerEA-UPS Informer Guard LCD2 650 AP
112,20 €
Each
Aantal stuks
Guard LCD 2 390W 650VA 230V 175 → 300V ac Stand Alone 3.5min - 2 Line Interactive - 142mm 100mm 287mm
RS-stocknr. 407-903
FabrikantnummerINF C 1000
389,64 €
Each
Aantal stuks
Informer Compact 600W 1000VA 230V 165 → 275V ac Stand Alone 4min - 5 Line Interactive - 247mm 175mm 370mm
RS-stocknr. 712-7064
FabrikantnummerEA-UPS Informer Guard LCD2 1000 AP
197,88 €
Each
Aantal stuks
Guard LCD 2 600W 1000VA 230V 175 → 300V ac Stand Alone 4.5min - - Line Interactive - 160mm 146mm 350mm