Mounting Kits

Mounting kits are used for safely storing and mounting your transformer – devices used in electrical circuits to change the voltage of the current flowing through the circuit. They can also be used for chassis assembly (in vehicle frames) or in PCBs (printed circuit boards). 


Mounting kits application


Electric appliances such as washing machines and dishwashers, computers and chargers all have small transformers built into them. 


If you've got some of these at home, you'll have noticed that they get warm after they've been on for a while. The waste heat that all transformers produce can damage the transformer's insulation, in turn shortening its life, and making it much less reliable. That's why mounting kits are important – they keep the transformer away from other components and can provide the necessary insulation to prevent this. 


Types of mounting kits


There are various mounting kits available. You should pick one according to your transformer. You should choose mounting disks for toroidal transformers, rail clips for compact transformers or mounting assembly kits (with clips, nuts and bolts and a base plate) for use with power transformers.


...
Lees meer Lees minder

Filters

21 - 40 van 101 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Material Overall Depth Overall Dimensions Overall Length Overall Width
RS-stocknr. 647-9626
FabrikantnummerB66424B2000X000
FabrikantEPCOS
0,312 €
Each (In a Pack of 10)
Aantal stuks
Yoke B66424 - - - - -
RS-stocknr. 793-4042
FabrikantnummerMontagesatz f. Tragschiene 20A TYA201
FabrikantJumo
6,15 €
Each
Aantal stuks
Mounting Kit TYA 201 - - - - -
RS-stocknr. 170-1554
FabrikantnummerB66359S2000X000
FabrikantEPCOS
0,216 €
Each (On a Reel of 200)
Aantal stuks
Yoke Clamp Clip ETD 29/16/10 Core Stainless Steel 8.1mm 33.8 x 8.7 x 8.1mm 33.8mm 8.7mm
RS-stocknr. 820-0447
Fabrikantnummer2904895
FabrikantPhoenix Contact
9,90 €
Each
Aantal stuks
DIN Rail Holder Current Transformer - - - - -
RS-stocknr. 167-0478
FabrikantnummerB66424B2000X000
FabrikantEPCOS
0,248 €
Each (In a Box of 300)
Aantal stuks
Yoke B66424 - - - - -
RS-stocknr. 125-3668
FabrikantnummerB66359S2000X000
FabrikantEPCOS
0,41 €
Each (In a Pack of 20)
Aantal stuks
Yoke Clamp Clip ETD 29/16/10 Core Stainless Steel 8.1mm 33.8 x 8.7 x 8.1mm 33.8mm 8.7mm
RS-stocknr. 172-4795
FabrikantnummerFS-3E-3209-20
FabrikantBlock
0,578 €
Each (In a Box of 5)
Aantal stuks
Potting Box Choke Converter Topologies, Transmitter - - - - -
RS-stocknr. 170-1485
FabrikantnummerB65888B2005X000
FabrikantEPCOS
0,709 €
Each (In a Box of 240)
Aantal stuks
Insulating Washer Double-Clad PCBs, RM 14 Polycarbonate 0.25mm 36.8 x 36.8 x 0.25mm 36.8mm 36.8mm
RS-stocknr. 172-4796
FabrikantnummerFS-3EFD-2007-20
FabrikantBlock
0,578 €
Each (In a Box of 5)
Aantal stuks
Potting Box Choke Converter Topologies, Transmitter - - - - -
RS-stocknr. 125-3374
FabrikantnummerB65806J2204X000
FabrikantEPCOS
0,108 €
Each (In a Pack of 100)
Aantal stuks
Clamp Clip RM 5 Core Stainless Steel 0.335mm 9.4 x 2.1 x 0.335mm 9.4mm 2.1mm
RS-stocknr. 310-1752
FabrikantnummerUB78/27.5
FabrikantBlock
5,01 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 125-3692
FabrikantnummerB66414B2000X000
FabrikantEPCOS
0,119 €
Each (In a Pack of 50)
Aantal stuks
Yoke Clamp Clip EFD 15/8/5 Core Stainless Steel 4.8mm 15.6 x 4.4 x 4.8mm 15.6mm 4.4mm
RS-stocknr. 172-4801
FabrikantnummerFS-3EFD-3009-20
FabrikantBlock
0,62 €
Each (In a Box of 5)
Aantal stuks
Potting Box Choke Converter Topologies, Transmitter - - - - -
RS-stocknr. 170-1392
FabrikantnummerB65527A2000X000
FabrikantEPCOS
0,162 €
Each (On a Reel of 1000)
Aantal stuks
Yoke Clamp Clip ER 9.5/5 Planar Core Stainless Steel 4.5mm 9.8 x 5.5 x 4.5mm 9.8mm 5.5mm
RS-stocknr. 310-1768
FabrikantnummerUB84/43.5
FabrikantBlock
13,79 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 170-1454
FabrikantnummerB65820B2001X000
FabrikantEPCOS
0,14 €
Each (On a Reel of 500)
Aantal stuks
Clamp Clip RM 7 Core Steel 0.4mm 15.8 x 2.3 x 0.4mm 15.8mm 2.3mm
RS-stocknr. 213-4414
FabrikantnummerB66422B2000
FabrikantEPCOS
0,322 €
Each (In a Pack of 10)
Aantal stuks
Yoke B66422 - - - - -
RS-stocknr. 167-8418
FabrikantnummerB65816A2002X000
FabrikantEPCOS
0,302 €
Each (In a Box of 200)
Aantal stuks
Clamp B65815 - - - - -
RS-stocknr. 170-1432
FabrikantnummerB65808J2204X000
FabrikantEPCOS
0,076 €
Each (On a Reel of 1000)
Aantal stuks
Clamp Clip RM 6 Core Stainless Steel 0.435mm 11.2 x 2.3 x 0.435mm 11.2mm 2.3mm
RS-stocknr. 620-3592
Fabrikantnummer0 428 99
FabrikantLegrand
9,52 €
Each
Aantal stuks
Mounting Plate Assembly Compact transformer - - - - -
Related Products
EPCOS B65844 EP13 horizontal mounting kit comprises of ...
Description:
EPCOS B65844 EP13 horizontal mounting kit comprises of 2 parts a yoke and a clamp B65844 EP13 horizontal mounting kit comprises of 2 parts a yoke and a clamp. Made from cold rolled steel with ground terminal.
RS Pro toroidal current sensors are fully encapsulated ...
Description:
RS Pro toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards. Commonly used to detect branch circuit overload, load drop or shut down, accurate and easy to use. These RS Pro current sensors operate as the ...
EPCOS P14/8 horizontal mounting assembly consists of a ...
Description:
EPCOS P14/8 horizontal mounting assembly consists of a terminal carrier and a yoke for snap in connection. Made of GFR polyterephthalate UL 94 V-0, insulation class to IEC60085, operating temperature to 155°C.
B66359 coil former yokes are constructed from stainless ...
Description:
B66359 coil former yokes are constructed from stainless spring steel that is 0.33 mm thick. These yokes are designed for use with B66359 series coil formers and B66358 transformer ferrite cores from EPCOS.