Solar Connectors

Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.
Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.
The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Gender Cable CSA Mounting Type Termination Method Keying IP Rating Current Rating Voltage Rating Plug/Socket Thread Size Maximum Operating Temperature Minimum Operating Temperature Series
RS-stocknr. 769-8711
Fabrikantnummer1790784
FabrikantPhoenix Contact
5,52 €
Each
Aantal stuks
Connector Male 6 → 16mm² Cable Mount Spring Cage Plus - 65A 1.5kV Plug - +85°C -40°C PV-CF-S 6-16
RS-stocknr. 188-2903
Fabrikantnummer1065795
FabrikantPhoenix Contact
5,90 €
Each
Aantal stuks
Device Connector - - Front Mount - - - - 690V ac - - - - PRC FT25-0-HSG
RS-stocknr. 188-2915
Fabrikantnummer1621325
FabrikantPhoenix Contact
46,00 €
Each
Aantal stuks
Test Plug Male 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V Plug - - - PRC 5-TC-FS6 8-21
RS-stocknr. 188-2899
Fabrikantnummer1014498
FabrikantPhoenix Contact
19,40 €
Each
Aantal stuks
Circular Connector Male 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V ac Plug - - - PRC 3-FC-MS6 8-21
RS-stocknr. 188-2907
Fabrikantnummer1070197
FabrikantPhoenix Contact
9,40 €
Each
Aantal stuks
Contact Insert Female 1.5 → 6mm² Cable Mount Screw - - 35A 690V ac Socket - - - PRC 5-HEAD-FS6-1
RS-stocknr. 188-2902
Fabrikantnummer1017635
FabrikantPhoenix Contact
15,80 €
Each
Aantal stuks
Circular Connector Female 1.5 → 6 mm², 4 → 6mm² Front Mount Screw - - 35A 690V ac Socket - - - PRC 3-FC-FS6 8-21 HR
RS-stocknr. 188-2900
Fabrikantnummer1014530
FabrikantPhoenix Contact
23,20 €
Each
Aantal stuks
Circular Connector Male 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V ac Plug - - - PRC 5-FC-MS6 8-21
RS-stocknr. 769-8714
Fabrikantnummer1790797
FabrikantPhoenix Contact
5,69 €
Each
Aantal stuks
Connector Female 6 → 16mm² Cable Mount Spring Cage Minus - 65A 1.5kV Socket - +85°C -40°C PV-CM-S 6-16
RS-stocknr. 711-7552
Fabrikantnummer1774687
FabrikantPhoenix Contact
2,35 €
Each
Aantal stuks
Connector Male 2.5 → 6mm² Cable Mount Spring Cage - - 40A 1.1kV Plug - +85°C -40°C PV-CM-S 2.5-6
RS-stocknr. 188-2908
Fabrikantnummer1070199
FabrikantPhoenix Contact
9,40 €
Each
Aantal stuks
Contact Insert Male 1.5 → 6mm² Cable Mount Screw - - 35A 690V ac Plug - - - PRC 5-HEAD-MS6-2
RS-stocknr. 193-5972
Fabrikantnummer1070198
FabrikantPhoenix Contact
6,29 €
Each
Aantal stuks
Contact Insert - - - - - - - - - - - - PRC 3-HEAD
RS-stocknr. 188-2905
Fabrikantnummer1065796
FabrikantPhoenix Contact
12,60 €
Each
Aantal stuks
Device Connector - - Cable Mount - - - - 690V ac - - - - PRC FT25-45/90-HSG
RS-stocknr. 711-7559
Fabrikantnummer1774674
FabrikantPhoenix Contact
2,35 €
Each
Aantal stuks
Connector Female 2.5 → 6mm² Cable Mount Spring Cage - - 40A 1.1kV Plug - +85°C -40°C PV-CF-S 2.5-6
RS-stocknr. 188-2916
Fabrikantnummer1621326
FabrikantPhoenix Contact
33,80 €
Each
Aantal stuks
Test Plug Male 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V Plug - - - PRC 3-TC-FS6 8-21
RS-stocknr. 188-2906
Fabrikantnummer1065798
FabrikantPhoenix Contact
15,00 €
Each
Aantal stuks
Circular Connector - - Cable Mount - - - - 690V ac - - - - PRC FC-45/90-HSG 8-21
RS-stocknr. 188-2901
Fabrikantnummer1017632
FabrikantPhoenix Contact
19,70 €
Each
Aantal stuks
Circular Connector Female 1.5 → 6 mm², 4 → 6mm² Cable Mount Screw - - 35A 690V ac Socket - - - PRC 5-FC-FS6 8-21 HR
RS-stocknr. 769-8708
Fabrikantnummer1789821
FabrikantPhoenix Contact
4,58 €
Each
Aantal stuks
Connector Male 2.5 → 6mm² Cable Mount Spring Cage Plus IP66, IP68 40A 1.5 kV Plug - +85°C -40°C PV-C1F-S 2.5-6
RS-stocknr. 188-2909
Fabrikantnummer1070200
FabrikantPhoenix Contact
7,10 €
Each
Aantal stuks
Contact Insert Male 1.5 → 6mm² Cable Mount Screw - - 35A 690V ac Plug - - - PRC 3-HEAD-MS6-2
RS-stocknr. 769-8702
Fabrikantnummer1789834
FabrikantPhoenix Contact
5,21 €
Each
Aantal stuks
Connector Male 2.5 → 6mm² Cable Mount Spring Cage Minus - 40A 1.5kV Plug - +85°C -40°C PV-C1M-S 2.5-6