An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.
How do embedded linear power supplies work?
Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.
What are embedded linear power suppliers used for?
Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.
Description:
Designed as a power supply for CCTV internal
cameras but suitable for a wide range of other applications. Sealed into a black ABS plastic case with 1m of mains lead and 1m of colour coded low voltage lead (unterminated). Rated ...
Description:
Linear PSU with 4 x 24Vac 1A outputsAll
outputs individually fusedRobust metal construction with dual cable knockoutsHigh quality quiet torodial transformerFused input current.
Description:
Fixed 12 and 24V and variable 1.25 -
24Vdc output voltages typesCompact, PCB styleStabilised DC outputShort circuit and overload protectedScrew terminal connectionsVariable version has additional connections for DC inputFixing centres 60x40mm.
Description:
The OEP 9.6W dual output AC to DC
embedded linear regulated power supply has an output current rating of 400mA at 12VDC and 400mA at -12VDC. It has a universal input supply voltage of 230VAC. Chassis mountScrew terminalsShort circuit protectionThreaded ...