Desktop Power Supplies

A desktop power supply is the battery back that connects to a mains power supply and is used to power your laptop or PC

How do they work?

They act as the conduit between your mains power supply and your desktop device. It facilities the electrical interaction that gives your device power and the ability to operate.

Features and benefits
•Highly efficient


•Long shelf life


•LED Power indicators available to let you know if your device is charging or idle


•Different lead lengths available


•Fully enclosed plastic casing


•Small, compact and neat


•Energy saving properties in some power supplies


•Mounting types such as desktop, or wall plugs available



Where might I use one?
•For your home PC or Laptop


•At work


•Medical equipment


•Military applications

...
Lees meer Lees minder

Filters

781 - 790 van 790 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Range Output Voltage Rating Output Current Range Rated Output Power Input Connector Number of Outputs Output Connection Type Plug Type Medical Approved Load Regulation Range Cable Length Efficiency Energy Efficiency Level Holdup Time
RS-stocknr. 175-3271
FabrikantRS PRO
15,00 €
Each
Aantal stuks
100 → 240 V 12 V dc 0 → 2A 24W - 1 R/A 2.1 C+ - - ±5% 1530mm 86.2% VI -
RS-stocknr. 204-7566
FabrikantRS PRO
27,65 €
Each
Aantal stuks
100 → 240 V ac 24 V dc 3A 72W IEC 320-C14 1 2.1 x 5.5 x 11 mm Centre Positive IEC 320 C14 - - - - VI -
RS-stocknr. 124-2098
FabrikantnummerPSAC30U-240L6(RS)
FabrikantPhihong
32,28 €
Each
Aantal stuks
90 → 264 V ac 24 V dc 0 → 1.25A 30W IEC C14 1 DC Plug - - - 1500mm - VI -
RS-stocknr. 904-8519
FabrikantRS PRO
129,46 €
Each
Aantal stuks
100 → 240 V ac 24 V dc 10.41A 250W C14 1 4-Pin DIN Connector C14 - ±5% - - VI ≥8.3ms
RS-stocknr. 454-5181
FabrikantnummerSPU45E-202
FabrikantOEP
121,86 €
Each
Aantal stuks
90 → 264 V ac 5 V dc, 15 V dc 1 A, 5 A - IEC 320-C14 2 DIN Connector - - ±15% 1500mm 80% - 10ms
RS-stocknr. 121-7091
FabrikantnummerAJM90PS19C2
FabrikantXP Power
77,96 €
Each
Aantal stuks
80 → 264 V ac 19 V dc 4.74A 90W IEC 320-C8 1 - - Yes ±5% 1500mm - VI 10ms
RS-stocknr. 668-9242
FabrikantnummerLFZVC36NP12E4
FabrikantEOS
45,21 €
Each
Aantal stuks
90 → 264 V ac 12 V dc 3A - IEC320-C14 1 2.54 x 5.54 x 9.5 mm Centre Positive Right Angle Jack Plug - - ±5% 1200mm 80% V -
RS-stocknr. 791-1001
FabrikantnummerGSM36B15-P1J
FabrikantMean Well
31,93 €
Each
Aantal stuks
80 → 264 V ac, 113 → 370 V dc 15 V dc 2.4A - IEC320-C8 1 P1J IEC Yes ±3% 1800mm - V -
RS-stocknr. 125-3767
FabrikantnummerDT-150PW-240-D
FabrikantTDK-Lambda
113,80 €
Each
Aantal stuks
90 → 264 V ac 24 V 6.25A 150W IEC 320-C14 1 - C14 - -3 → +3% 1050mm 89% VI 16ms
RS-stocknr. 125-3766
FabrikantnummerDT-150PW-190-D
FabrikantTDK-Lambda
116,60 €
Each
Aantal stuks
90 → 264 V ac 19 V 7.90A 150W IEC 320-C14 1 - C14 - -5 → +5% 1050mm 89% VI 16ms