PoE Injectors

A PoE (Power Over Ethernet) Injector, plugs into an electric outlet and adds power through a single network cable, transferring both power and data to a device.


The injector is the device that inserts the power into the wires within the Ethernet cable. Alternatively this can be done using a network switch that includes a built-in PoE.


How do PoE Injectors work?


PoE injectors work by adding power to an Ethernet cable downstream of an Ethernet switch, meaning one cable can provide both power and data. The power is sourced by the PoE injector from a separate supply, allowing a data only Ethernet network can be upgraded to provide PoE capability without upgrading the existing switch hardware.


Where can a PoE Injector be used?


  • A PoE will let you power many devices like IP cameras, allowing fast development and easy re-positioning. All whilst transferring the necessary Ethernet connection required for it to function properly.

  • One of the original applications for a PoE was a VoIP phone. Through the use of a PoE Injector, a phone could have a signal connection to a wall socket whilst being remotely powered down.

  • Wi-Fi and Bluetooth (wireless access points) APs and RFID readers are often PoE-enabled.

Will my internet speed boost if I use a PoE Injector?


A PoE injector should not have any impact on the network speed, the injector adds power to the existing cable without having an impact on the data connection.


Features of a PoE Injector


  • Facilitates PoE connectivity to compliant endpoint devices.

  • Enables wireless access points to be mounted on places where external power may not be available.

  • Gives PoE capability to a non-PoE Ethernet switch or routers.

Benefits of a PoE Injector


  • Easy installation and simple connectivity - Plug and play style PoE injector to the PoE endpoint and to an Ethernet switch to provide data and power.

  • Facilitates network expansion - PoE capabilities to non-PoE Ethernet switches to provide combined power and data over Ethernet cable for a better connection.

  • It's a great investment - PoE injectors utilise existing Ethernet equipment and cabling infrastructure, with minimal impact on a budget.

  • An injector has earned itself a fantastic reputation because of its capabilities of improving network agility and efficiency.

  • Reduces cabling requirements - one wire provides power and data

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Output Current Number of Output Ports Power Rating Package Efficiency Length Width Depth Weight Minimum Temperature Maximum Temperature Electrical Phase
RS-stocknr. 873-0774
FabrikantnummerPOE576U-8AT-R
FabrikantPhihong
668,00 €
Each
Aantal stuks
- - - - - - 75% 437mm 230mm - 3.8kg 0°C 40°C -
RS-stocknr. 873-0762
FabrikantnummerPOE576U-16AT-N-R
FabrikantPhihong
1.090,79 €
Each
Aantal stuks
- - - - - - 75% 437mm 230mm - 3.8kg 0°C 40°C -
RS-stocknr. 873-0771
FabrikantnummerPOE576U-16AT-R
FabrikantPhihong
837,12 €
Each
Aantal stuks
- - - - - - 75% 437mm 230mm - 3.8kg 0°C 40°C -
RS-stocknr. 866-0073
FabrikantnummerPOE576U-16AT
FabrikantPhihong
588,55 €
Each
Aantal stuks
90 → 264V ac - - 16 538W - 75% 437mm 230mm 44mm 3.8kg 0°C +40°C -
RS-stocknr. 866-0085
FabrikantnummerPOE806U-24AT
FabrikantPhihong
703,13 €
Each
Aantal stuks
90 → 264V ac 56V 600mA 24 806W - 75% 438mm 230mm 44.5mm 3.8kg 0°C +40°C -
RS-stocknr. 873-0721
FabrikantnummerPOE125U-4AT-N-R
FabrikantPhihong
387,29 €
Each
Aantal stuks
- - - - - - 75% 200mm 224.9mm - 1.4kg 0°C +40°C -
RS-stocknr. 905-5371
Fabrikantnummer100-POE4
FabrikantRed Lion
409,71 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 204-9965
FabrikantnummerPOE60U-560E
FabrikantPhihong
44,58 €
Each
Aantal stuks
100 → 240V ac 56V ac 1.07A 1 60W - - - - - - - - -
RS-stocknr. 873-0765
FabrikantnummerPOE370U-480-8-N-R
FabrikantPhihong
583,45 €
Each
Aantal stuks
- - - - - - 75% 438.5mm 230mm - 3.8kg 0°C +40°C -
RS-stocknr. 204-7272
FabrikantnummerPOE29U-1AT(PL)D
FabrikantPhihong
32,40 €
Each
Aantal stuks
240V ac 56V 536mA 1 30W - - - - - - - - -
RS-stocknr. 866-0091
FabrikantnummerPOE370U-480-24
FabrikantPhihong
512,16 €
Each
Aantal stuks
100 → 240V ac - - 24 370W - 75% 438mm 230mm 44.5mm 3.8kg 0°C +40°C -
RS-stocknr. 179-6052
FabrikantnummerPOE15M-1AFE
FabrikantPhihong
28,15 €
Each
Aantal stuks
90 → 264V ac 56V dc 275mA 1 15.4W Desk Top - 106mm 40mm 27mm 100g -20°C +50°C 1
RS-stocknr. 204-7274
FabrikantnummerPOE90U-1BT6
FabrikantPhihong
91,33 €
Each
Aantal stuks
240V ac 56V 1.6A 1 90W - - - - - - - - -
RS-stocknr. 905-5387
Fabrikantnummer105TX-POE
FabrikantRed Lion
357,03 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 204-7273
FabrikantnummerPOE60U-1BTE
FabrikantPhihong
65,44 €
Each
Aantal stuks
240V ac 56V 536mA 1 60W - - - - - - - - -