Switching Regulators

Switching regulators are circuits that transform voltage and input current into a voltage and an output current of suitable level for properly feed the system, compensating for variations in the load and input voltage. They regulate energy transfer to maintain a constant output voltage within the circuit limits.

What are switching regulators used for?

They are use for single-cell or multi-cell battery powered applications and for portable electronic devices that are battery powered. They can prevent short circuits and ensure over voltage and under voltage protection. Switching regulators protect electronic systems from over current and over temperature damage.

Types of switching regulators

The basic circuit of the switching regulator can be configured to increase (step up or boost), reduce (step down or buck), or reverse the output voltage with respect to the input voltage (inverters). Switching regulators offer several advantages over linear voltage regulators. The main advantage is the high conversion efficiency, up to 95%. They often do not require external capacitors.


...
Lees meer Lees minder

Filters

761 - 779 van 779 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Output Voltage Number of Outputs Output Current Power Rating Mounting Type Package Minimum Temperature Maximum Temperature Efficiency MTBF Load Regulation Line Regulation Ripple And Noise
RS-stocknr. 173-7085
FabrikantnummerOKI-78SR-5/1.5-W36E-C
7,37 €
Each
Aantal stuks
12V dc 5V dc 1 1.5A 7.5W Through Hole TO-220 -40°C +85°C 90.5% 78700000h ±0.4% ±0.3% 75mV Pk-Pk
RS-stocknr. 190-4503
FabrikantnummerMAX17503ATP+
FabrikantMaxim Integrated
3,37 €
Each (In a Tube of 75)
Aantal stuks
4.5 → 60V dc 4.75 → 5.25V dc 1 2.5A - Surface Mount - -40°C +125°C >90% - - - -
RS-stocknr. 193-4040
FabrikantRS PRO
175,89 €
1 Tube of 44
Tube(s)
8 → 36V dc 5V dc 1 2A - PCB Mount - -40°C +85°C 92/89% 2000 (Minimum)kh ±1.5% ±0.8% 75mV Pk-Pk
RS-stocknr. 190-7907
FabrikantnummerMAX15301AA02+CJK
FabrikantMaxim Integrated
6,74 €
Each
Aantal stuks
4.5 → 14V dc 0.5 → 5.25V dc 1 30A - Surface Mount - -40°C +85°C - - - - -
Nieuw
RS-stocknr. 212-4652
FabrikantnummerTR2005S1V5
FabrikantXP Power
214,12 €
1 Tube of 30
Tube(s)
3.0 → 5.5V dc 1.5V dc 1 2A - - - - - - - - - -
RS-stocknr. 193-2031
FabrikantnummerTSR 0.6-4833WI
FabrikantTRACOPOWER
81,25 €
1 Tube of 10
Tube(s)
9 → 72V dc 3.3V dc 1 600mA - Through Hole SIP -40°C +85°C 85 (Typ.)% 18160000h 0.9% 0.6% 50 (Typ.)mV Pk-Pk
RS-stocknr. 166-9000
FabrikantnummerR-78B5.0-1.5L
FabrikantRecom
478,38 €
1 Tube of 42
Tube(s)
6.5 → 18V dc 5V dc 1 1.5A 7.5W Through Hole SIP -40°C +85°C 92% 3250000h ±0.8% ±0.5% 30mV Pk-Pk
RS-stocknr. 190-8002
FabrikantnummerMAX770ESA+
FabrikantMaxim Integrated
5,045 €
Each (In a Pack of 2)
Aantal stuks
2 → 16.5V dc 14.4 → 15.6V dc 1 - 15W Surface Mount - -40°C +85°C 90% - - - -
RS-stocknr. 134-6945
FabrikantnummerTR10S05
FabrikantXP Power
131,48 €
1 Tube of 40
Tube(s)
8 → 28V dc 5V dc 1 1A - Through Hole SIP -40°C +85°C 90% 3.8 (Minimum)Mh 1.5% 1% 100mV Pk-Pk
RS-stocknr. 193-3997
FabrikantRS PRO
125,00 €
1 Tray of 50
Tray(s)
8 → 36V dc 5V dc 1 1A - PCB Mount - -40°C +85°C 93/86% 2000 (Minimum)kh ±0.6% ±0.4% 75mV Pk-Pk
RS-stocknr. 193-2057
FabrikantnummerTSR 1-48150WI
FabrikantTRACOPOWER
14,29 €
Each
Aantal stuks
21 → 72V dc 15V dc 1 1A - Through Hole SIP -40°C +80°C 93 (Typ.)% 8215000h 0.5% 0.6% 50 (Typ.)mV Pk-Pk
Nieuw
RS-stocknr. 212-4674
FabrikantnummerTR2024S2V5
FabrikantXP Power
230,57 €
1 Tube of 30
Tube(s)
4.6 → 36V dc 2.5V dc 1 2A - - - - - - - - - -
RS-stocknr. 190-4530
FabrikantnummerMAX735CSA+
FabrikantMaxim Integrated
2,936 €
Each (In a Tube of 100)
Aantal stuks
4 → 9V dc -5.25 → -4.75V dc 1 175mA - Surface Mount - 0°C +70°C 78 (Typ.)% - - - -
RS-stocknr. 166-6060
FabrikantnummerTSR 0.5-2415SM
FabrikantTRACOPOWER
71,40 €
1 Tube of 10
Tube(s)
4.75 → 32V dc 1.5V dc 1 500mA - Surface Mount SIP -40°C +90°C 63 % @ 32 V dc, 73 % @ Vin min >2000000h 0.6% 0.4% 30mV Pk-Pk
RS-stocknr. 134-6944
FabrikantnummerTR10S3V3
FabrikantXP Power
131,48 €
1 Tube of 40
Tube(s)
7 → 28V dc 3.3V dc 1 1A - Through Hole SIP -40°C +85°C 90% 3.8 (Minimum)Mh 1.5% 1% 100mV Pk-Pk
RS-stocknr. 167-1974
FabrikantnummerSTR05S12
FabrikantXP Power
68,48 €
1 Tube of 10
Tube(s)
15 → 32V dc 12V dc 1 500mA 6W Surface Mount SMD -40°C +100°C 94% 2Mh ±0.4% ±0.2% 40mV Pk-Pk
RS-stocknr. 166-6622
FabrikantnummerR-78AA6.5-0.5SMD
FabrikantRecom
295,08 €
1 Tube of 33
Tube(s)
8 → 32V dc 6.5V dc 1 500mA - Surface Mount DIP -40°C +85°C 95% 29253000h 0.7% 0.2% 20mV Pk-Pk
RS-stocknr. 193-4039
FabrikantRS PRO
3,95 €
Each
Aantal stuks
18 → 36V dc 15V dc 1 2A - PCB Mount - -40°C +85°C 96/94% 2000 (Minimum)kh ±1.5% ±0.8% 75mV Pk-Pk
RS-stocknr. 193-2056
FabrikantnummerTSR 1-48150WI
FabrikantTRACOPOWER
130,06 €
1 Tube of 10
Tube(s)
21 → 72V dc 15V dc 1 1A - Through Hole SIP -40°C +80°C 93 (Typ.)% 8215000h 0.5% 0.6% 50 (Typ.)mV Pk-Pk