Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Lees meer Lees minder

Filters

1 - 20 van 181 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS-stocknr. 173-9151
FabrikantnummerI6A24014A033V-001-R
FabrikantTDK-Lambda
1.175,51 €
1 Box of 36
Box(es)
9 → 40 V dc - 3.3 → 24V dc 14A 250W PCB Mount 1 33mm 22.9mm 12.7mm 98% - -40°C +125°C
RS-stocknr. 918-1300
FabrikantnummerI6A24014A033V-001-R
FabrikantTDK-Lambda
43,79 €
Each
Aantal stuks
9 → 40 V dc - 3.3 → 24V dc 14A 250W PCB Mount 1 33mm 22.9mm 12.7mm 98% - -40°C +125°C
RS-stocknr. 162-2657
FabrikantnummerR-78T5.0-1.0/AL-TRAY
FabrikantRecom
222,86 €
1 Tray of 25
Tray(s)
- - 5V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 92% SIP -40°C +85°C
RS-stocknr. 494-4285
FabrikantnummerR-629.0P
FabrikantRecom
19,17 €
Each
Aantal stuks
11 → 32 V dc 24 V dc 9V dc 2A 18W Through Hole 1 32.2mm 9.1mm 15mm 95% SIP -40°C +85°C
RS-stocknr. 811-1439
FabrikantnummerR-78T5.0-1.0/AL
FabrikantRecom
10,82 €
Each
Aantal stuks
- - 5V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 92% SIP -40°C +85°C
RS-stocknr. 715-8544
FabrikantnummerAPXS002A0X-SRZ
9,13 €
Each
Aantal stuks
3 → 14 V dc 12 V dc 0.6 → 5.5V dc 2A 11W Surface Mount 1 12.2mm 12.2mm 6.25mm 93.6% - -40°C +85°C
RS-stocknr. 166-8933
FabrikantnummerR-629.0P
FabrikantRecom
293,73 €
1 Tube of 15
Tube(s)
11 → 32 V dc 24 V dc 9V dc 2A 18W Through Hole 1 32.2mm 9.1mm 15mm 95% SIP -40°C +85°C
RS-stocknr. 494-4263
FabrikantnummerR-625.0P
FabrikantRecom
17,32 €
Each
Aantal stuks
9 → 32 V dc 24 V dc 5V dc 2A 18W Through Hole 1 32.2mm 9.1mm 15mm 90% SIP -40°C +85°C
RS-stocknr. 166-8957
FabrikantnummerR-625.0P
FabrikantRecom
293,73 €
1 Tube of 15
Tube(s)
9 → 32 V dc 24 V dc 5V dc 2A 18W Through Hole 1 32.2mm 9.1mm 15mm 90% SIP -40°C +85°C
RS-stocknr. 461-947
FabrikantnummerLDO03C-005W05-VJ
8,31 €
Each
Aantal stuks
3 → 13.8 V dc - 0.59 → 5.1V dc 3A 15W Through Hole 1 9.4mm 5.37mm 15.49mm - - 0°C +70°C
RS-stocknr. 706-5209
FabrikantnummerTOS 06-12SM
FabrikantTRACOPOWER
20,16 €
Each
Aantal stuks
8.3 → 14 V dc 12 V dc 0.75 → 5V dc 6A 30W Surface Mount 1 20mm 11.4mm 4.4mm 94% - -40°C +85°C
RS-stocknr. 706-6432
FabrikantnummerTOS 06-12SIL
FabrikantTRACOPOWER
20,16 €
Each
Aantal stuks
8.3 → 14 V dc 12 V dc 0.75 → 5V dc 6A 30W Through Hole 1 22mm 6.65mm 10.2mm 94% SIP -40°C +85°C
RS-stocknr. 811-1423
FabrikantnummerR-78T5.0-1.0/AC
FabrikantRecom
13,18 €
Each
Aantal stuks
- - 5V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 92% SIP -40°C +85°C
RS-stocknr. 166-6578
FabrikantnummerR-78T12-1.0/AL-TRAY
FabrikantRecom
306,98 €
1 Tray of 25
Tray(s)
- - 12V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 95% SIP -40°C +85°C
RS-stocknr. 166-6576
FabrikantnummerR-78T5.0-1.0/AC-TRAY
FabrikantRecom
297,77 €
1 Tray of 25
Tray(s)
- - 5V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 92% SIP -40°C +85°C
RS-stocknr. 166-8961
FabrikantnummerR420-1.8/PL
FabrikantRecom
710,84 €
1 Tray of 40
Tray(s)
10 → 36 V dc 24 V dc 5V dc 10mA - Surface Mount 1 22.7mm 13.2mm 5.08mm 76% - -40°C +105°C
RS-stocknr. 689-4722
FabrikantnummerOKR-T/3-W12-C
8,78 €
Each
Aantal stuks
4.5 → 14 V dc 12 V dc 0.59 → 6V dc 3A 15W Through Hole 1 10.4mm 5.6mm 16.5mm - SIP -40°C +85°C
RS-stocknr. 811-1432
FabrikantnummerR-78T12-1.0/AL-TRAY
FabrikantRecom
13,58 €
Each
Aantal stuks
- - 12V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 95% SIP -40°C +85°C
RS-stocknr. 555-468
FabrikantnummerYS12S16-0G
19,46 €
Each
Aantal stuks
9.6 → 14 V dc 12 V dc 0.75 → 5.5V dc 16A 88W Surface Mount 1 33.02mm 13.46mm 7.98mm - - -40°C +85°C
RS-stocknr. 811-1410
FabrikantnummerR-78T12-1.0/FC-TRAY
FabrikantRecom
13,58 €
Each
Aantal stuks
- - 12V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 95% SIP -40°C +85°C
Related Products
Wide 2:1 input voltage rangeRegulated outputsMedical safety approval ...
Description:
Wide 2:1 input voltage rangeRegulated outputsMedical safety approval EN 60601-11kV input / output isolationLow noiseNo external capacitor neededRemote On/Off ControlContinuous short circuit protectionUL94V-0 package materialSIP-8 package.
The Traco Power TEL-3 series is a range ...
Description:
The Traco Power TEL-3 series is a range of isolated, 3 Watt, DC-DC converters in a DIP-24 package. With their high efficiency these regulated converters allows operation temperature up to 71°C at full load and low output noise. The TEL-3 ...
XP Power IHA01 Series of DC-DC Converters offers ...
Description:
XP Power IHA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IHA01 Series provides 250 V ac working voltage, with single and dual output options enabling installations into a wide variety of single ...
The Y Series of DC/DC converters provides exceptional ...
Description:
The Y Series of DC/DC converters provides exceptional thermal performance, even in high temperature environments with minimal airflow. This performance is accomplished through the use of advanced circuitry, packaging and processing techniques to achieve a design possessing ultra-high efficiency, excellent ...