Pneumatic Solenoid Valves

A pneumatic solenoid valve is used to direct or stop the flow of compressed air in a pneumatic system. Sometimes called a directional control valve, they are used in automation and control applications to actuate tools, cylinders and larger industrial valves. RS Components offer an extensive selection of high-quality valves from leading brands including SMC, Festo, Parker, Norgren and of course RS PRO.

How are they activated?

Pneumatic solenoids can be energised in various ways including solenoid operated or air-pilot operated.

Solenoid Operated Valves

Solenoid valves have an electrical coil attached to the valve. Solenoid valves use a small electrical current to send a signal to the internal spool or poppet mechanism which opens or closes the valve. Coil control voltages are usually 12 Vdc, 24 Vac, 24 Vdc, 120 Vac and 240 Vac.

Air- Pilot Operated Valves

This type of valve requires an external air source to operate, instead of an electrical signal the valve opens and closes by air pressure which is applied to the piston or diaphragm. This can be achieved either by an electrical solenoid in another location. Alternatively, the valve can be internally air-piloted by a smaller integrated solenoid.

How do you mount them?

Solenoid valves can be mounted on DIN rail or on a manifold. A manifold is a mounting block that allows two or more valves to be mounted in a centralised location. Manifolds can be a single block or modular for easy maintenance.

How are Pneumatic Valves Classified?

Pneumatic solenoid valves are characterized by a standard numbering system consisting of two numbers. The first number represents the number ports valve has and the second number represents the number of states the valve has. The most common types are 2-way and 3-way valves which can be N/O (normally open) or N/C (normally closed). For example, a 2/2 valve has two ports (in/out) and two states (open/closed). A 3/2 valve has three ports and two states. Pneumatic solenoid valves typically have two, three or five ports.

Our Valves

Our pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.


...
Lees meer Lees minder

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS-stocknr. 302-6178
Fabrikantnummer51900001
FabrikantEMERSON – ASCO
80,25 €
Each
Aantal stuks
519 Manifold 5/2 Metric M5 Solenoid/Pilot Yes Anodised Aluminium 175L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS-stocknr. 302-6314
Fabrikantnummer52000001
FabrikantEMERSON – ASCO
92,59 €
Each
Aantal stuks
520 Manifold 5/2 G 1/8 Solenoid/Pilot Yes Anodised Aluminium 600L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS-stocknr. 330-2983
FabrikantnummerSCG551A001MS 115V CA
FabrikantEMERSON – ASCO
111,83 €
Each
Aantal stuks
551 NAMUR 3/2, 5/2 G 1/4 Pilot/Spring Yes Aluminium 10L/min 115V ac 3.5 (Hold) VA, 6 (Inrush) VA 2bar -25°C +60°C -
RS-stocknr. 302-6459
Fabrikantnummer52100005
FabrikantEMERSON – ASCO
150,18 €
Each
Aantal stuks
521 Manifold 5/2 G 1/4 Solenoid/Pilot Yes Anodised Aluminium 1050L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS-stocknr. 278-4407
Fabrikantnummer19090006
FabrikantEMERSON – ASCO
35,08 €
Each
Aantal stuks
190 Manifold 3/2 - Solenoid/Spring Yes Aluminium 70L/min - - 0bar -10°C +60°C -
RS-stocknr. 302-6308
Fabrikantnummer52000192
FabrikantEMERSON – ASCO
81,80 €
Each
Aantal stuks
520 Manifold 3/2 G 1/8 Pilot/Pilot Yes Polyacetal 400L/min 230V ac 2VA 1.5bar +5°C +50°C -
RS-stocknr. 330-2999
FabrikantnummerSCG551A001MS 230V CA
FabrikantEMERSON – ASCO
112,39 €
Each
Aantal stuks
551 NAMUR 3/2, 5/2 G 1/4 Pilot/Spring Yes Aluminium 10L/min 230V ac 3.5 (Hold) VA, 6 (Inrush) VA 2bar -25°C +60°C -
RS-stocknr. 122-850
Fabrikantnummer519 00 002
FabrikantEMERSON – ASCO
81,66 €
Each
Aantal stuks
519 Manifold 5/2 Metric M5 Solenoid/Pilot Yes Anodised Aluminium 175L/min 24V ac 1.6W 1.5bar +5°C +50°C -
RS-stocknr. 302-6336
Fabrikantnummer52000005
FabrikantEMERSON – ASCO
119,92 €
Each
Aantal stuks
520 Manifold 5/2 G 1/8 Solenoid/Pilot Yes Anodised Aluminium 600L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS-stocknr. 278-3842
Fabrikantnummer54101017
FabrikantEMERSON – ASCO
78,89 €
Each
Aantal stuks
541 Manifold 5/2 - Pilot/Spring - Polyoxymethylene 1400L/min - - -0.95bar -10°C +60°C -
RS-stocknr. 122-888
Fabrikantnummer520 00 190
FabrikantEMERSON – ASCO
80,06 €
Each
Aantal stuks
520 Manifold 3/2 G 1/8 Pilot/Pilot Yes Polyacetal 400L/min 24V ac 2VA 1.5bar +5°C +50°C -
RS-stocknr. 302-6279
Fabrikantnummer52000077
FabrikantEMERSON – ASCO
69,61 €
Each
Aantal stuks
520 Manifold 5/2 G 1/8 Pilot/Pilot - Polyamide 600L/min - - 0bar +5°C +50°C -
RS-stocknr. 302-6493
Fabrikantnummer52100090
FabrikantEMERSON – ASCO
181,02 €
Each
Aantal stuks
521 Manifold 5/3 W3 G 1/4 Pilot/Pilot Yes Anodised Aluminium 1050L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS-stocknr. 302-6285
Fabrikantnummer52000078
FabrikantEMERSON – ASCO
63,33 €
Each
Aantal stuks
520 Manifold 5/2 G 1/8 Pilot/Pilot - Polyamide 600L/min - - 0bar +5°C +50°C -
RS-stocknr. 302-6500
Fabrikantnummer52100089
FabrikantEMERSON – ASCO
185,37 €
Each
Aantal stuks
521 Manifold 5/3 W3 G 1/4 Pilot/Pilot Yes Anodised Aluminium 1050L/min 230V ac 2VA 1.5bar +5°C +50°C -
RS-stocknr. 302-6386
Fabrikantnummer52000090
FabrikantEMERSON – ASCO
142,83 €
Each
Aantal stuks
520 Manifold 5/3 W3 G 1/8 Pilot/Pilot Yes Anodised Aluminium 600L/min 24V dc 1.6W 1.5bar +5°C +50°C -
RS-stocknr. 122-709
Fabrikantnummer519 00 006
FabrikantEMERSON – ASCO
109,96 €
Each
Aantal stuks
519 Manifold 5/2 Metric M5 Solenoid/Pilot Yes Anodised Aluminium 175L/min 24V ac 2VA 1.5bar +5°C +50°C -
RS-stocknr. 302-6320
Fabrikantnummer52000004
FabrikantEMERSON – ASCO
92,28 €
Each
Aantal stuks
520 Manifold 5/2 G 1/8 Solenoid/Pilot Yes Anodised Aluminium 600L/min 230V ac 2VA 1.5bar +5°C +50°C -
RS-stocknr. 278-4249
Fabrikantnummer54301001
FabrikantEMERSON – ASCO
193,72 €
Each
Aantal stuks
543 Manifold 5/2 - Pilot/Spring - Aluminium 4200L/min - - -0.95bar -10°C +60°C -
RS-stocknr. 600-8347
Fabrikantnummer54292027
FabrikantEMERSON – ASCO
127,78 €
Each
Aantal stuks
542 Manifold 5/2 - Solenoid/Pilot Yes Aluminium 2800L/min 24 V ac/dc, 48 V ac/dc, 115 V ac, 230 V ac - 3bar -10°C +60°C -