Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Number of Ports Number of Positions
RS-stocknr. 420-2856
Fabrikantnummer55102097
FabrikantEMERSON – ASCO
159,36 €
Each
Aantal stuks
Lever 5/3 W1 G 1/4 1/4in G 551 - 10 bar Aluminium 760L/min -25°C +60°C 5/3 -
RS-stocknr. 420-2840
Fabrikantnummer55102096
FabrikantEMERSON – ASCO
127,01 €
Each
Aantal stuks
Lever 5/3 W1 G 1/4 1/4in G 551 - 10 bar Aluminium 760L/min -25°C +60°C 5/3 -
RS-stocknr. 420-2907
Fabrikantnummer55102083
FabrikantEMERSON – ASCO
95,87 €
Each
Aantal stuks
Push Button 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
RS-stocknr. 420-2913
Fabrikantnummer55102086
FabrikantEMERSON – ASCO
106,13 €
Each
Aantal stuks
Push Button 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
RS-stocknr. 420-2890
Fabrikantnummer55102082
FabrikantEMERSON – ASCO
95,87 €
Each
Aantal stuks
Push Button 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
RS-stocknr. 420-2884
Fabrikantnummer55102095
FabrikantEMERSON – ASCO
161,59 €
Each
Aantal stuks
Pedal 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
RS-stocknr. 420-2799
Fabrikantnummer55102088
FabrikantEMERSON – ASCO
82,95 €
Each
Aantal stuks
Lever 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
RS-stocknr. 420-2834
Fabrikantnummer55102093
FabrikantEMERSON – ASCO
115,10 €
Each
Aantal stuks
Lever 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
RS-stocknr. 136-6297
FabrikantnummerG651A3M020A0000
FabrikantEMERSON – ASCO
56,72 €
Each
Aantal stuks
- 3/2 G 1/4 1/4in G 651 - 16 bar Light Alloy - -10°C +50°C 3 2
RS-stocknr. 420-2862
Fabrikantnummer55102091
FabrikantEMERSON – ASCO
155,55 €
Each
Aantal stuks
Pedal 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
RS-stocknr. 420-2812
Fabrikantnummer55102089
FabrikantEMERSON – ASCO
105,67 €
Each
Aantal stuks
Lever 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 3/2 -
RS-stocknr. 420-2828
Fabrikantnummer55102092
FabrikantEMERSON – ASCO
95,43 €
Each
Aantal stuks
Lever 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 5/2 -
RS-stocknr. 330-2539
Fabrikantnummer34303053
FabrikantEMERSON – ASCO
71,15 €
Each
Aantal stuks
- 3/2 G 3/8 3/8in G 112 - 16 bar Metal 200L/min -10°C +60°C 3/2 -
RS-stocknr. 420-2878
Fabrikantnummer55102094
FabrikantEMERSON – ASCO
163,61 €
Each
Aantal stuks
Pedal 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C 5/2 -