Pneumatic Pressure Sensors

A pneumatic pressure sensor is used to measure the compressed air/ gas pressure levels in a system by allowing them to be measured and monitored through a range of electronic devices.

These pressure sensors are transducers, whereby generating the electrical signal in proportion to the output pressure being measured. If the pressure sensor detects a fall or an increase in pneumatic levels, this can then be adjusted or investigated so it can be corrected.

Some pressure sensors are pressure switches, whereby when the pressure reaches a certain level the switch is turned on or off accordingly.

Pressure levels need to be controlled, accurately and carefully monitored in all cases, which is why sensors are so critical and vitally important in many different applications such as automotive, medical, industrial and building devices. These sensors can lead to personal safety, as well as helping with low cost reductions.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Suitable Media Proof Pressure Supply Voltage IP Rating Port Connection Minimum Operating Pressure Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 700-7569
FabrikantnummerPSE530-M5-L
FabrikantSMC
58,80 €
Each
Aantal stuks
Air, Gas 1.5MPa 12 → 24V dc IP40 - 0MPa 1 MPa 0°C +50°C
RS-stocknr. 700-7581
FabrikantnummerPSE560-01
FabrikantSMC
207,72 €
Each
Aantal stuks
Fluid, Gas 1.5MPa 12 → 24V dc IP65 - 0MPa 1 MPa -10°C +60°C
RS-stocknr. 700-7588
FabrikantnummerPSE563-01
FabrikantSMC
218,02 €
Each
Aantal stuks
Fluid, Gas 500kPa 12 → 24V dc IP65 - -100kPa 100 kPa -10°C +60°C
RS-stocknr. 700-7572
FabrikantnummerPSE550-28
FabrikantSMC
163,61 €
Each
Aantal stuks
Air, Gas 65kPa 12 → 24V dc IP40 - -50kPa 50 kPa 0°C +50°C
RS-stocknr. 700-7566
FabrikantnummerPSE540A-R06
FabrikantSMC
64,31 €
Each
Aantal stuks
Air, Gas 1.5MPa 12 → 24V dc IP40 - 0MPa 1 MPa 0°C +50°C
RS-stocknr. 700-7562
FabrikantnummerPSE533-M5-L
FabrikantSMC
59,68 €
Each
Aantal stuks
Air, Gas 500kPa 12 → 24V dc IP40 - -101kPa 101 kPa 0°C +50°C
RS-stocknr. 700-7575
FabrikantnummerPSE543A-R06
FabrikantSMC
64,31 €
Each
Aantal stuks
Air, Gas 500kPa 12 → 24V dc IP40 - -100kPa 100 kPa 0°C +50°C
RS-stocknr. 700-7578
FabrikantnummerPSE550
FabrikantSMC
163,61 €
Each
Aantal stuks
Air, Gas 65kPa 12 → 24V dc IP40 - -50kPa 50 kPa 0°C +50°C
RS-stocknr. 537-2681
FabrikantnummerPSE550-AC2
FabrikantSMC
170,68 €
Each
Aantal stuks
Air, Gas 65kPa 12 → 24V dc IP40 - -50kPa 50 kPa 0°C +50°C
RS-stocknr. 700-7597
FabrikantnummerPSE563-01-28
FabrikantSMC
218,02 €
Each
Aantal stuks
Fluid, Gas 500kPa 12 → 24V dc IP65 - -100kPa 100 kPa -10°C +60°C