Pressure Gauges

Pressure gauges are analogue instruments used to measure the pressure or vacuum within a fluid power system. Gauges are installed at any point within a machine where the pressure needs to be measured. By monitoring the pressure within a system you are able to prevent damage or down-time caused by spikes in pressure.

Analogue pressure gauges display pressure on a dial. The needle is controlled by a spring or a tube which changes according to the pressure. It is important to ensure that your dial is capable of reading the pressure range within your system. Some pressure gauges can read up to 5000 psi or 7500 psi. Pressure scale range is also measured in "bar".

Other things to consider when choosing a pressure gauge include the operating temperature and the accuracy of the reading. Most gauges are mounted on a threaded connection, such as G 1/4 or BSP 3/8.

What are pressure gauges made from?

Most standard pressure gauges are made from stainless steel or brass. However, there are lightweight alternatives such as plastic or aluminium options.

Where are pressure gauges used?

  • Air conditioning systems
  • Heating systems
  • Compressors
  • Medical engineering
  • Operating machinery
  • Hydraulics systems

...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Pressure Measurement Maximum Pressure Measurement Pressure Gauge Type Gauge Outside Diameter Connection Size Best Accuracy Calibrated Case Material Minimum Operating Temperature Maximum Operating Temperature Model Number p Interface Type
RS-stocknr. 808-141
FabrikantnummerHG1
FabrikantHi-Force
136,82 €
Each
Aantal stuks
0bar 700bar Hydraulic 100mm - ± 1% - - - - - -
RS-stocknr. 192-6362
FabrikantnummerHG1
FabrikantHi-Force
241,32 €
Each
Aantal stuks
0bar 700bar Hydraulic 100mm - ± 1% UKAS - - - - -
RS-stocknr. 192-6361
FabrikantnummerHG1
FabrikantHi-Force
197,82 €
Each
Aantal stuks
0bar 700bar Hydraulic 100mm - ± 1% RSCAL - - - - -