Shock Absorbers

Shock absorbers are devices used to stop a moving load smoothly and slowly. Shock absorbers can be hydraulic or pneumatic and are used in a variety of industrial and commercial applications. RS Components offer a range of high-quality pneumatic shock absorbers, absorber stop collars and mounting equipment from leading brands such as Festo, SMC and ACE.

How does a shock absorber work?

Shock absorbers are self-contained devices that use compressed air or oil under pressure to provide a soft cushion or damping effect. The compressed air or pressurised oil is forced through a series of internal valves which restrict the flow. They convert kinetic energy of a load which is then dissipated to atmosphere.

Applications for a shock absorber

Shock absorbers are used in a wide range of applications. They are used where energy absorption is needed. Typical applications include

  • Suspension systems
  • Automation control
  • Robots
  • Hydraulic and pneumatic cylinders
  • Vibration control
  • Dispensing and vending machines
  • Pumps and motors
  • Linear actuators

Shock absorber types

Shock absorbers can be adjustable or self-compensating. Adjustable types have a manual adjustable dial which enables you to adjust the device to suit the load. Self compensating types typically use hydraulic oil which is forced through small orifices as the piston retracts.


...
Lees meer Lees minder

Filters

1 - 20 van 21 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Body Length Overall Length Connection Type Maximum Energy Capacity Per Hour Maximum Energy Capacity Per Cycle Return Force Minimum Operating Temperature Minimum Return Force Compatible With Maximum Operating Temperature Thread Size Maximum Return Force
RS-stocknr. 686-2652
FabrikantnummerRBC1412
FabrikantSMC
68,95 €
Each
Aantal stuks
RB 67.3mm 92.8mm M14 x 1.5 - 19.6J - -10°C - - +80°C - 15.98N
RS-stocknr. 768-1631
FabrikantnummerRBC2015
FabrikantSMC
76,55 €
Each
Aantal stuks
RB 73.2mm 105.2mm M20 x 1.5 - 58.8J - -10°C - - +80°C - 20.5N
RS-stocknr. 725-080
FabrikantnummerRB2015
FabrikantSMC
75,17 €
Each
Aantal stuks
RB 73.2mm 88.2mm M20 x 1.5 - 58.8J - -10°C - - +80°C - 20.5N
RS-stocknr. 700-7590
FabrikantnummerRB0806
FabrikantSMC
50,21 €
Each
Aantal stuks
RB 40.8mm 46.8mm M8 x 1 - 2.94J - -10°C - - +80°C - 4.22N
RS-stocknr. 912-0881
FabrikantnummerRBC1007
FabrikantSMC
51,19 €
Each
Aantal stuks
RB 46.7mm 63.7mm M10 x 1 - 5.88J - -10°C - - +80°C - 6.86N
RS-stocknr. 912-0879
FabrikantnummerRBC0806
FabrikantSMC
51,19 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 686-2655
FabrikantnummerRBQ2007
FabrikantSMC
51,53 €
Each
Aantal stuks
RBQ 37.5mm 44.5mm M20 x 1.5 - 11.8J - -10°C - - +80°C - 27.75N
RS-stocknr. 700-7594
FabrikantnummerRB1007
FabrikantSMC
49,71 €
Each
Aantal stuks
RB 40.8mm 53.7mm M10 x 1 - 5.88J - -10°C - - +80°C - 6.86N
RS-stocknr. 725-096
FabrikantnummerRB1412
FabrikantSMC
66,90 €
Each
Aantal stuks
RB 67.3mm 79.3mm M14 x 1.5 - 19.6J - -10°C - - +80°C - 15.98N
RS-stocknr. 843-0430
FabrikantnummerRB0805
FabrikantSMC
50,45 €
Each
Aantal stuks
AH - - - - - - - - - - - -
RS-stocknr. 843-0440
FabrikantnummerRBC0805
FabrikantSMC
51,43 €
Each
Aantal stuks
RB - - - - - - - - - - - -
RS-stocknr. 700-7483
FabrikantnummerMXS-BS16
FabrikantSMC
76,45 €
Each
Aantal stuks
MXS 46.7mm 53.7mm M10 x 1 - - - -10°C - - +60°C - -
RS-stocknr. 196-4419
FabrikantnummerRB2725S
FabrikantSMC
100,31 €
Each
Aantal stuks
RB 99mm 124mm M27 x 1.5 - - - -10°C - - +80°C - -
RS-stocknr. 700-7503
FabrikantnummerMXS-BT16
FabrikantSMC
78,01 €
Each
Aantal stuks
MXS 46.7mm 53.7mm M10 x 1 - - - -10°C - - +60°C - -
RS-stocknr. 700-7487
FabrikantnummerMXS-BS20
FabrikantSMC
82,39 €
Each
Aantal stuks
MXS 67.3mm 78.3mm M14 x 1.5 - - - -10°C - - +60°C - -
RS-stocknr. 843-0434
FabrikantnummerRB1006
FabrikantSMC
50,45 €
Each
Aantal stuks
AH - - - - - - - - - - - -
RS-stocknr. 912-0888
FabrikantnummerRBC1006
FabrikantSMC
51,19 €
Each
Aantal stuks
RB 46.7mm 62.7mm M10 x 1 - 3.92J - -10°C - - +80°C - 6.18N
RS-stocknr. 725-074
FabrikantnummerRB2725
FabrikantSMC
99,30 €
Each
Aantal stuks
RB 99mm 124mm M27 x 1.5 - 147J - -10°C - - +80°C - 20.01N
RS-stocknr. 196-4420
FabrikantnummerRBQC2007
FabrikantSMC
55,51 €
Each
Aantal stuks
RBQ 37.5mm 44.5mm M20 x 1.5 - - - -10°C - - +80°C - -
RS-stocknr. 700-7493
FabrikantnummerMXS-BT12
FabrikantSMC
75,61 €
Each
Aantal stuks
MXS 40.8mm 46.8mm M8 x 1 - - - -10°C - - +60°C - -