Pneumatic Grippers

A pneumatic gripper uses compressed air to operate its jaws, also called fingers. These gripper fingers act a bit like human fingers by holding, handling, gripping the object into the required place. Most often these pneumatic grippers have 2 fingers (a parallel gripper or an angular gripper) or 3 fingers which use a single/ double acting cylinder for control purposes.

There are 2 main types of gripper, the angular and parallel gripper. The parallel gripper being the most popular and most widely used due to their simplicity and ability to work with different dimensions.

Common place for a pneumatic gripper is as part of an automation process, where individual items such as tiny semiconductors to much larger parts such as car engines are manufactured, equally grippers are often added to robotics to enable and assist them with pick and place work in particular as well as with other interactions.

What advantages are there of a pneumatic gripper?

  • The jaws have a high gripping potential
  • The gripper is both lightweight and smaller in size
  • Lower costs are involved
  • The gripper is easy to implement/ customise for application specific requirements

...
Lees meer Lees minder

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Action Number of Fingers Gripping Type Maximum Operating Pressure Absolute Maximum Pressure Cushioning Type Port Connection Weight Size Type
RS-stocknr. 203-1473
FabrikantnummerDHRS-40-A
FabrikantFesto
727,01 €
Each
Aantal stuks
DHRS Double 2 Radial 8 bar - - - - -
RS-stocknr. 203-1507
FabrikantnummerDHPS-20-A
FabrikantFesto
487,70 €
Each
Aantal stuks
DHPS Double 2 Parallel 8 bar - - - - -
RS-stocknr. 203-1480
FabrikantnummerDHPS-25-A-NO
FabrikantFesto
604,28 €
Each
Aantal stuks
DHPS Double 2 Parallel 8 bar - - - - -
RS-stocknr. 203-1509
FabrikantnummerDHWS-10-A
FabrikantFesto
239,22 €
Each
Aantal stuks
DHWS Double 2 Angle 8 bar - - - - -
RS-stocknr. 203-1470
FabrikantnummerDHDS-16-A-NC
FabrikantFesto
580,94 €
Each
Aantal stuks
DHDS Double 3 - 8 bar - - - - -
RS-stocknr. 203-1497
FabrikantnummerDHPS-25-A
FabrikantFesto
575,59 €
Each
Aantal stuks
DHPS Double 2 Parallel 8 bar - - - - -
RS-stocknr. 203-1656
FabrikantnummerDHRS-32-A
FabrikantFesto
600,82 €
Each
Aantal stuks
DHRS Double 2 Radial 8 bar - - - - -
RS-stocknr. 203-1532
FabrikantnummerDHWS-25-A
FabrikantFesto
332,96 €
Each
Aantal stuks
DHWS Double 2 Angle 8 bar - - - - -
RS-stocknr. 203-1489
FabrikantnummerDHPS-20-A-NO
FabrikantFesto
512,16 €
Each
Aantal stuks
DHPS Double 2 Parallel 8 bar - - - - -
RS-stocknr. 203-1474
FabrikantnummerDHPS-16-A
FabrikantFesto
413,34 €
Each
Aantal stuks
DHPS Double 2 Parallel 8 bar - - - - -
RS-stocknr. 203-1513
FabrikantnummerDHPS-16-A-NO
FabrikantFesto
433,98 €
Each
Aantal stuks
DHPS Double 2 Parallel 8 bar - - - - -
RS-stocknr. 203-1483
FabrikantnummerDHDS-50-A-NC
FabrikantFesto
913,90 €
Each
Aantal stuks
DHDS Double 3 - 8 bar - - - - -
RS-stocknr. 203-1508
FabrikantnummerDHPS-10-A
FabrikantFesto
344,44 €
Each
Aantal stuks
DHPS Double 2 Parallel 8 bar - - - - -
RS-stocknr. 203-1506
FabrikantnummerDHDS-32-A-NC
FabrikantFesto
662,24 €
Each
Aantal stuks
DHDS Double 3 - 8 bar - - - - -
RS-stocknr. 203-1481
FabrikantnummerDHRS-25-A-NC
FabrikantFesto
520,27 €
Each
Aantal stuks
DHRS Double 2 Radial 8 bar - - - - -
RS-stocknr. 203-1496
FabrikantnummerDHPS-25-A-NC
FabrikantFesto
604,28 €
Each
Aantal stuks
DHPS Double 2 Parallel 8 bar - - - - -
RS-stocknr. 203-1503
FabrikantnummerDHPS-20-A-NC
FabrikantFesto
512,16 €
Each
Aantal stuks
DHPS Double 2 Parallel 8 bar - - - - -
RS-stocknr. 203-1492
FabrikantnummerDHWS-25-A-NC
FabrikantFesto
388,48 €
Each
Aantal stuks
DHWS Double 2 Angle 8 bar - - - - -
RS-stocknr. 203-1500
FabrikantnummerDHWS-40-A-NC
FabrikantFesto
563,27 €
Each
Aantal stuks
DHWS Double 2 Angle 8 bar - - - - -
RS-stocknr. 203-1538
FabrikantnummerDHRS-16-A
FabrikantFesto
381,77 €
Each
Aantal stuks
DHRS Double 2 Radial 8 bar - - - - -