Pneumatic Manifold Fittings

Pneumatic manifold fittings are used together to create a junction within a pneumatic system. This junction allows you to supply air to different systems, for example when using more than one tool. The manifold will feature a main central body which connects to the pipes and valves within the system. There is also a range of components, such as caps and connectors, that help with assembling the manifold and connecting it to the rest of the system, such as hoses and tubing.

Why use Pneumatic Manifold Fittings?

Pneumatic manifolds are used to save space within a system as they require significantly less tubing. Manifolds are also used to reduce loss of pressure. They enable shorter paths for the gas to travel, and therefore less time for the system to lose pressure as the gas travels.

Things to consider when choosing a Pneumatic Manifold Fitting:

  • Number of inlets and outlets
  • Inlet and outlet type
  • Material (i.e.stainless steel or brass)
  • Operating temperature
  • Pressure range

...
Lees meer Lees minder

Filters

1 - 20 van 33 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Outlet Ports Outlet Port Number of Inlet Ports Inlet Port Material Maximum Operating Pressure Outlet Port - Thread Size Maximum Operating Temperature Outlet Port - Gender Outlet Port - Thread Standard Inlet Port - Thread Size Inlet Port - Thread Standard Inlet Port - Gender
RS-stocknr. 431-7223
Fabrikantnummer3313 10 13 04
FabrikantLegris
26,16 €
Each
Aantal stuks
3313 8 G 1/8 Female 1 G 1/4 Female Anodised Aluminium 20 bar 1/8in +80°C Female G 1/4in G Female
RS-stocknr. 431-7245
Fabrikantnummer3313 13 17 04
FabrikantLegris
31,69 €
Each
Aantal stuks
3313 8 G 1/4 Female 1 G 3/8 Female Anodised Aluminium 20 bar 1/4in +80°C Female G 3/8in G Female
RS-stocknr. 431-7201
Fabrikantnummer3311 13 17 06
FabrikantLegris
35,01 €
Each
Aantal stuks
3311 6 G 1/4 Female 1 G 3/8 Female Anodised Aluminium 20 bar 1/4in +80°C Female G 3/8in G Female
RS-stocknr. 431-7217
Fabrikantnummer3313 10 13 03
FabrikantLegris
22,06 €
Each
Aantal stuks
3313 6 G 1/8 Female 1 G 1/4 Female Anodised Aluminium 20 bar 1/8in +80°C Female G 1/4in G Female
RS-stocknr. 867-487
Fabrikantnummer3311 13 17 04
FabrikantLegris
22,51 €
Each
Aantal stuks
3311 4 G 1/4 Female 1 G 3/8 Female Anodised Aluminium 20 bar 1/4in +80°C Female G 3/8in G Female
RS-stocknr. 867-471
Fabrikantnummer3311 10 13 06
FabrikantLegris
29,64 €
Each
Aantal stuks
3311 6 G 1/8 Female 1 G 1/4 Female Anodised Aluminium 20 bar 1/8in +80°C Female G 1/4in G Female
RS-stocknr. 366-9652
Fabrikantnummer1010P04 00M04
FabrikantLegris
517,50 €
1 Reel of 10 Metre(s)
Reel(s)
1010P - - - - - - - - - - - - -
RS-stocknr. 431-7239
Fabrikantnummer3313 13 17 03
FabrikantLegris
24,76 €
Each
Aantal stuks
3313 6 G 1/4 Female 1 G 3/8 Female Anodised Aluminium 20 bar 1/4in +80°C Female G 3/8in G Female
RS-stocknr. 431-7194
Fabrikantnummer3311 10 13 04
FabrikantLegris
20,20 €
Each
Aantal stuks
3311 4 G 1/8 Female 1 G 1/4 Female Anodised Aluminium 20 bar 1/8in +80°C Female G 1/4in G Female
Nieuw
RS-stocknr. 215-0181
Fabrikantnummer3311 10 13 05
FabrikantLegris
22,78 €
Each (In a Pack of 5)
Aantal stuks
3311 5 G 1/8 Female 1 G 1/4 Female - - - - - - - - -
RS-stocknr. 366-9703
Fabrikantnummer3320 04 00 04
FabrikantLegris
46,12 €
Each
Aantal stuks
3320 - - - - - - - - - - - - -
RS-stocknr. 146-5152
Fabrikantnummer3312 00 21
FabrikantLegris
134,94 €
1 Bag of 10
Bag(s)
3312 1 G 1/2 Female 1 G 1/2 Female Anodised Aluminium 20 bar 1/2in +80°C Female G 1/2in G Female
RS-stocknr. 146-6888
Fabrikantnummer3312 00 10
FabrikantLegris
11,586 €
Each (In a Pack of 5)
Aantal stuks
3312 1 G 1/8 Female 1 G 1/8 Female Anodised Aluminium 20 bar 1/8in +80°C Female G 1/8in G Female
RS-stocknr. 366-9769
Fabrikantnummer3321 04 00 07
FabrikantLegris
52,22 €
Each
Aantal stuks
3321 - - - - - - - - - - - - -
Nieuw
RS-stocknr. 215-0182
Fabrikantnummer3311 13 17 02
FabrikantLegris
15,20 €
Each (In a Pack of 5)
Aantal stuks
3311 2 G 1/4 Female 1 G 3/8 Female - - - - - - - - -
RS-stocknr. 366-9680
Fabrikantnummer1010P06 00M07
FabrikantLegris
146,37 €
1 Reel of 10 Metre(s)
Reel(s)
1010P - - - - - - - - - - - - -
RS-stocknr. 146-5151
Fabrikantnummer3312 00 19
FabrikantLegris
80,09 €
1 Bag of 10
Bag(s)
3312 1 M5 Female 1 M5 x 0.8 Female Anodised Aluminium 20 bar M5 x 0.8 +80°C Female Metric M5 x 0.8 M5 Female
RS-stocknr. 146-6896
Fabrikantnummer3312 00 13
FabrikantLegris
7,144 €
Each (In a Pack of 5)
Aantal stuks
3312 1 G 1/4 Female 1 G 1/4 Female Anodised Aluminium 20 bar 1/4in +80°C Female G 1/4in G Female
RS-stocknr. 366-9826
Fabrikantnummer3329 00 02
FabrikantLegris
23,89 €
Each
Aantal stuks
3329 - - - - - - - - - - - - -
RS-stocknr. 366-9668
Fabrikantnummer1010P04 00M07
FabrikantLegris
107,06 €
1 Reel of 10 Metre(s)
Reel(s)
1010P - - - - - - - - - - - - -