Pneumatic Manifold Fittings

Pneumatic manifold fittings are used together to create a junction within a pneumatic system. This junction allows you to supply air to different systems, for example when using more than one tool. The manifold will feature a main central body which connects to the pipes and valves within the system. There is also a range of components, such as caps and connectors, that help with assembling the manifold and connecting it to the rest of the system, such as hoses and tubing.

Why use Pneumatic Manifold Fittings?

Pneumatic manifolds are used to save space within a system as they require significantly less tubing. Manifolds are also used to reduce loss of pressure. They enable shorter paths for the gas to travel, and therefore less time for the system to lose pressure as the gas travels.

Things to consider when choosing a Pneumatic Manifold Fitting:

  • Number of inlets and outlets
  • Inlet and outlet type
  • Material (i.e.stainless steel or brass)
  • Operating temperature
  • Pressure range

...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Outlet Ports Outlet Port Number of Inlet Ports Inlet Port Material Maximum Operating Pressure Outlet Port - Thread Size Maximum Operating Temperature Outlet Port - Gender Outlet Port - Thread Standard Inlet Port - Thread Size Inlet Port - Thread Standard Inlet Port - Gender
RS-stocknr. 245-3052
FabrikantnummerKM11-04-08-10
FabrikantSMC
19,55 €
Each
Aantal stuks
KM 10 Push In 4 mm 1 Push In 8 mm PBT 1 MPa - +60°C - - - - -
RS-stocknr. 851-4399
FabrikantnummerKM16-06-06-3
FabrikantSMC
38,442 €
Each (In a Pack of 5)
Aantal stuks
KM16 3 Push In 6 mm 2 Push In 6 mm PBT 1 MPa, 3 (Proof) MPa - +40 (Water) °C, +60 (Ambient) °C - - - - -
RS-stocknr. 218-1612
FabrikantnummerKM11-08-12-6
FabrikantSMC
16,85 €
Each
Aantal stuks
KM 6 Push In 8 mm 2 Push In 12 mm PBT 1 MPa - +60°C - - - - -
RS-stocknr. 400-3299
FabrikantnummerKM13-04-06-3
FabrikantSMC
6,28 €
Each
Aantal stuks
KM 3 Push In 4 mm 1 Push In 6 mm PBT 1 MPa - +60°C - - - - -
RS-stocknr. 400-3312
FabrikantnummerKM13-06-08-3
FabrikantSMC
8,84 €
Each
Aantal stuks
KM 3 Push In 6 mm 1 Push In 8 mm PBT 1 MPa - +60°C - - - - -
RS-stocknr. 218-1606
FabrikantnummerKM11-06-10-6
FabrikantSMC
13,84 €
Each
Aantal stuks
KM 6 Push In 6 mm 1 Push In 10 mm PBT 1 MPa - +60°C - - - - -
RS-stocknr. 400-3306
FabrikantnummerKM13-04-08-3
FabrikantSMC
7,14 €
Each
Aantal stuks
KM 3 Push In 4 mm 1 Push In 8 mm PBT 1 MPa - +60°C - - - - -
RS-stocknr. 400-3334
FabrikantnummerKM13-08-10-3
FabrikantSMC
10,65 €
Each
Aantal stuks
KM 3 Push In 8 mm 1 Push In 10 mm PBT 1 MPa - +60°C - - - - -
RS-stocknr. 218-1599
FabrikantnummerKM11-04-08-6
FabrikantSMC
13,84 €
Each
Aantal stuks
KM 6 Push In 4 mm 1 Push In 8 mm PBT 1 MPa - +60°C - - - - -
RS-stocknr. 400-3328
FabrikantnummerKM13-06-10-3
FabrikantSMC
9,77 €
Each
Aantal stuks
KM 3 Push In 6 mm 1 Push In 10 mm PBT 1 MPa - +60°C - - - - -
RS-stocknr. 245-3074
FabrikantnummerKM11-06-10-10
FabrikantSMC
19,55 €
Each
Aantal stuks
KM 10 Push In 6 mm 1 Push In 10 mm PBT 1 MPa - +60°C - - - - -
RS-stocknr. 245-3068
FabrikantnummerKM11-08-12-10
FabrikantSMC
23,11 €
Each
Aantal stuks
KM 10 Push In 8 mm 1 Push In 12 mm PBT 1 MPa - +60°C - - - - -